SMD - ESD Protection Diodes / TVS Diodes

27,560 Results
27,560 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 5.0SMDJ12CA
TTI: 5.0SMDJ12CA
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 12V 5% Bi-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMC (DO-214AB)
252 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ36CA
TTI: 5.0SMDJ36CA
Littelfuse
Availability:

6,000In Stock

12,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 5kW 36V 5% Bi-Directional

6,000In Stock

12,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
86.1 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ64A
TTI: 5.0SMDJ64A
Littelfuse
Availability:

15,000In Stock

3,000 On Order
Expected 02-Oct-26
ESD Protection Diodes / TVS Diodes 5kW 64V 5% Uni-Directional

15,000In Stock

3,000 On Order
Expected 02-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMC (DO-214AB)
48.6 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: SMDJ15A
TTI: SMDJ15A
Littelfuse
Availability:

3,000In Stock

6,000 On Order
Expected 11-Nov-26
ESD Protection Diodes / TVS Diodes 3kW 15V 5% Uni-Directional

3,000In Stock

6,000 On Order
Expected 11-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
123 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ24A
TTI: 5.0SMDJ24A
Bourns
Availability:

138,000In Stock

ESD Protection Diodes / TVS Diodes 24V 5KW 5% UNI DO-214AB (SMC)

138,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
129 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ30CA
TTI: 5.0SMDJ30CA
Littelfuse
Availability:

51,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 30V 5% Bi-Directional

51,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
103 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: SMDJ58CA
TTI: SMDJ58CA
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 58V 5% Bi-Directional

3,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
32.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ33CA
TTI: 5.0SMDJ33CA
Bourns
Availability:

3,000In Stock

9,000 On Order
Expected 19-Aug-26
ESD Protection Diodes / TVS Diodes 33V 5KW 5% BI DO-214AB (SMC)

3,000In Stock

9,000 On Order
Expected 19-Aug-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
93.9 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ28CA
TTI: 5.0SMDJ28CA
Littelfuse
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 28V 5% Bi-Directional

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
110 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: SMDJ33CA-E
TTI: SMDJ33CA-E
Littelfuse
Availability:

33,000In Stock

ESD Protection Diodes / TVS Diodes TVS 3KW 33V 5%BI DO-214AB TR13 RoHS

33,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
Datasheet
Mfr: SMDJ13A
TTI: SMDJ13A
Littelfuse
Availability:

36,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 13V 5% Uni-Directional

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMC (DO-214AB)
139.5 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ60A
TTI: 5.0SMDJ60A
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 60V 5% Uni-Directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMC (DO-214AB)
51.7 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ120CA
TTI: 5.0SMDJ120CA
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 120V 5% Bi-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
26 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ120A
TTI: 5.0SMDJ120A
Bourns
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 120V 5KW 5% UNI DO-214AB (SMC)

9,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
26 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ5.0CA-Q
TTI: 5.0SMDJ5.0CA-Q
Bourns
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 5V

6,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
7 V
SMC (DO-214AB)
543.6 A
5 kW
- 55 C
+ 150 C
5.0SMDJ-Q
AEC-Q101
Reel
Datasheet
Mfr: 5.0SMDJ15A
TTI: 5.0SMDJ15A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 15V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
205 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ20A-T7
TTI: 5.0SMDJ20A-T7
Littelfuse
Availability:

1,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 20V 10% Uni-Directional

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMC (DO-214AB)
155 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ28A
TTI: 5.0SMDJ28A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 28V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
110 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ45CA
TTI: 5.0SMDJ45CA
Bourns
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 45V 5KW 5% BI DO-214AB (SMC)

6,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SMC (DO-214AB)
68.8 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: TP5.0SMDJ70CA
TTI: TP5.0SMDJ70CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
70 V
SMD/SMT
SMC (DO-214AB)
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TP5.0SMDJ
AEC-Q101
Reel
Datasheet
Mfr: SMDJ28CA
TTI: SMDJ28CA
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 28V 5% Bi-Directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
66.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ110CA
TTI: 5.0SMDJ110CA
Littelfuse
Availability:

36,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 110V 5% Bi-Directional

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
110 V
SMD/SMT
177 V
122 V
SMC (DO-214AB)
28.3 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ15CA-T7
TTI: 5.0SMDJ15CA-T7
Littelfuse
Availability:

500In Stock

ESD Protection Diodes / TVS Diodes 5kW 15V 5% Bi-Directional

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
SMD/SMT
24.4 V
18.5 V
SMC (DO-214AB)
205 A
5 kW
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: 5.0SMDJ51A
TTI: 5.0SMDJ51A
Bourns
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 51V 5KW 5% UNI DO-214AB (SMC)

9,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMC (DO-214AB)
60.7 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: SMDJ12A-E
TTI: SMDJ12A-E
Littelfuse
Availability:

6,000In Stock

6,000 On Order
Expected 31-Jul-26
ESD Protection Diodes / TVS Diodes TVS 3KW 12V 5%UNI DO-214AB TR13 RoHS

6,000In Stock

6,000 On Order
Expected 31-Jul-26
Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
  • 1
  • 2
  • 3
  • 4