ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ28CA-E3/61 TTI: SMAJ28CA-E3/61 Vishay Semiconductors Availability: 95,400In StockESD Protection Diodes / TVS Diodes 400W 28V 5% Bi | 95,400In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ28CA-E3/5A | |||||||
Mfr: SMAJ16CA-E3/61 TTI: SMAJ16CA-E3/61 Vishay Semiconductors Availability: 82,800In StockESD Protection Diodes / TVS Diodes 400W 16V 5% Bi | 82,800In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMA (DO-214AC) | 15.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ16CA-E3/5A | |||||||
Mfr: GG060305100N2P TTI: GG060305100N2P KYOCERA AVX Availability: 5,000In Stock35,000 On Order Expected 01-Dec-26 ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 10 pF <8V Clamp@1a | 5,000In Stock35,000 On Order Expected 01-Dec-26 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 7.5 V | 0603 (1608 metric) | 8 A | 96 W | 10 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
6,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 4.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
51,000In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | ||||||||
21,000In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||||
Mfr: CDSOD323-T24 TTI: CDSOD323-T24 Bourns Availability: 33,000In StockESD Protection Diodes / TVS Diodes TVS Diode 24VOLT | 33,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 56 V | 26.7 V | SOD-323-2 | 6 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T24 | ||||
Mfr: 1.5KE180CA TTI: 1.5KE180CA Littelfuse Availability: 39,600In StockESD Protection Diodes / TVS Diodes 1500W 154V Bi-Directional | 39,600In Stock | Bidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-201-2 | 6.2 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
2,400In Stock | Unidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: SMAJ15A-E3/61 TTI: SMAJ15A-E3/61 Vishay Semiconductors Availability: 140,400In StockESD Protection Diodes / TVS Diodes 400W 15V 5% Uni | 140,400In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ15A SMAJ15A-E3/5A | |||||||
Mfr: SMBJ70A-E3/52 TTI: SMBJ70A-E3/52 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 70V 1000W UniDir TransZorb 5% Tol | 24,000In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMB (DO-214AA) | 5.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ70D-M3/H SMBJ70D-M3/I | |||||||
Mfr: SMCJ100CA-E3/57T TTI: SMCJ100CA-E3/57T Vishay Semiconductors Availability: 3,400In StockESD Protection Diodes / TVS Diodes 1500W 100V Bidirect | 3,400In Stock | Bidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMC (DO-214AB) | 9.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ100CA-E3/9AT | |||||||
Mfr: SMCJ28A-E3/57T TTI: SMCJ28A-E3/57T Vishay Semiconductors Availability: 102,850In StockESD Protection Diodes / TVS Diodes 1500W 28V Unidirect | 102,850In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 33 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ28A-E3/9AT | |||||||
Mfr: SMCJ16A-E3/57T TTI: SMCJ16A-E3/57T Vishay Semiconductors Availability: 90,100In StockESD Protection Diodes / TVS Diodes 1500W 16V Unidirect | 90,100In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ16A-E3/9AT | |||||||
Mfr: 5.0SMDJ30CA TTI: 5.0SMDJ30CA Littelfuse Availability: 36,000In StockESD Protection Diodes / TVS Diodes 5kW 30V 5% Bi-Directional | 36,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 103 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 5.0SMDJ | Reel | |||||||
Mfr: CDSOT23-0502B TTI: CDSOT23-0502B Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes Bidirectional 2 Line Array | 12,000In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 9 V | 6 V | SC-59-3 (SOT-23-3) | 8.5 A | 15 pF | 15 kV | 22 kV | - 55 C | + 125 C | TVS Diodes | CDSOT23-0502B | Reel | CDS0T23-0502B | |||||
Mfr: CDSOD323-T12SC TTI: CDSOD323-T12SC Bourns Availability: 3,000In Stock15,000 On Order Expected 09-Jun-27 ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 3,000In Stock15,000 On Order Expected 09-Jun-27 | Bidirectional | 1 Channel | 12 V | SMD/SMT | 29.5 V | 13.3 V | SOD-323-2 | 14 A | 400 W | 50 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T12SC | ||||
Mfr: 0603ESDA-MLP7 TTI: 0603ESDA-MLP7 Eaton Electronics Availability: 20,000In StockESD Protection Diodes / TVS Diodes PolySurg 0603 35V .05 pF | 20,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0603 (1608 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | 0603ESDA-MLP | AEC-Q100 | Reel | |||||||
9,000In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMB (DO-214AA) | 50 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
15,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 51.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
3,000In Stock | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 11 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
3,000In Stock | Unidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 133 V | SMC (DO-214AB) | 7.8 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
10,000In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
Mfr: 5.0SMDJ36CA TTI: 5.0SMDJ36CA Bourns Availability: 9,000In Stock12,000 On Order Expected 14-Jan-27 ESD Protection Diodes / TVS Diodes 36V 5KW 5% BI DO-214AB (SMC) | 9,000In Stock12,000 On Order Expected 14-Jan-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 86.1 A | 5 kW | - 55 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||||
87,500In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMTO-263 | 121 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD8S | AEC-Q101 | Reel |