ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: CDSOT23-0502B
TTI: CDSOT23-0502B
Bourns
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes Bidirectional 2 Line Array

12,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
5 V
SMD/SMT
9 V
6 V
SC-59-3 (SOT-23-3)
8.5 A
15 pF
15 kV
22 kV
- 55 C
+ 125 C
TVS Diodes
CDSOT23-0502B
Reel
CDS0T23-0502B
Datasheet
Mfr: CDSOD323-T12SC
TTI: CDSOD323-T12SC
Bourns
Availability:

3,000In Stock

15,000 On Order
Expected 09-Jun-27
ESD Protection Diodes / TVS Diodes Bidirectional Std Cap

3,000In Stock

15,000 On Order
Expected 09-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
29.5 V
13.3 V
SOD-323-2
14 A
400 W
50 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxSC
Reel
CDS0D323-T12SC
Datasheet
Mfr: 0603ESDA-MLP7
TTI: 0603ESDA-MLP7
Eaton Electronics
Availability:

20,000In Stock

ESD Protection Diodes / TVS Diodes PolySurg 0603 35V .05 pF

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
35 V
0603 (1608 metric)
0.05 pF
8 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
0603ESDA-MLP
AEC-Q100
Reel
Datasheet
Mfr: SMBJ7.0A
TTI: SMBJ7.0A
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 600W 7V 5% Uni-Directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMB (DO-214AA)
50 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ18CA
TTI: SMCJ18CA
Littelfuse
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Bi-Directional

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ85CA
TTI: SMCJ85CA
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 85V 5% Bi-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMC (DO-214AB)
11 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ120A
TTI: SMCJ120A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 120V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
7.8 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMAJ28A
TTI: SMAJ28A
Littelfuse
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni-Directional

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: 5.0SMDJ36CA
TTI: 5.0SMDJ36CA
Bourns
Availability:

9,000In Stock

12,000 On Order
Expected 14-Jan-27
ESD Protection Diodes / TVS Diodes 36V 5KW 5% BI DO-214AB (SMC)

9,000In Stock

12,000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
86.1 A
5 kW
- 55 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
Datasheet
Mfr: SLD8S36A
TTI: SLD8S36A
Littelfuse
Availability:

87,500In Stock

ESD Protection Diodes / TVS Diodes 36V 7kW UNI-DIR SLD8S AEC-Q101

87,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMTO-263
121 A
2.2 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SLD8S
AEC-Q101
Reel
Datasheet
Mfr: PTVS2-029C-H
TTI: PTVS2-029C-H
Bourns
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 2KA high current bidirectional TVS diodes

10,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
29 V
SMD/SMT
34 V
32 V
Nonstandard
2 kA
3 nF
- 55 C
+ 125 C
TVS Diodes
PTVS2-C-H
Reel
Datasheet
Mfr: SMCJ26A-E3/57T
TTI: SMCJ26A-E3/57T
Vishay Semiconductors
Availability:

47,600In Stock

ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect

47,600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
35.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ26A-E3/9AT
Datasheet
Mfr: SMAJ24A
TTI: SMAJ24A
Bourns
Availability:

10,000In Stock

20,000 On Order
Expected 30-Sep-27
ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Uni-Dir

10,000In Stock

20,000 On Order
Expected 30-Sep-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMF18A
TTI: SMF18A
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 200W 18V 5% Uni-directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123-2
6.8 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: TPSMA6L36A
TTI: TPSMA6L36A
Littelfuse
Availability:

15,000In Stock

39,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional

15,000In Stock

39,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
DO-221AC-2
10.4 A
600 W
8 kV
15 kV
- 65 C
+ 150 C
TVS Diodes
TPSMA6L
AEC-Q100
Reel
Datasheet
Mfr: SMBJ8.5CA-E3/52
TTI: SMBJ8.5CA-E3/52
Vishay Semiconductors
Availability:

52,500In Stock

ESD Protection Diodes / TVS Diodes 8.5V 800W Bidir TransZorb 5% Tol

52,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMB (DO-214AA)
41.7 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ8.5CD-M3/H
SMBJ8.5CD-M3/I
Datasheet
Mfr: SMCJ24A-E3/57T
TTI: SMCJ24A-E3/57T
Vishay Semiconductors
Availability:

152,150In Stock

ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect

152,150In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
38.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ24A-E3/9AT
Datasheet
Mfr: SMCJ51CA
TTI: SMCJ51CA
Bourns
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 51volts 5uA 18.2 Amps Bi-Dir

30,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMC (DO-214AB)
18.2 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMLJ170CA
TTI: SMLJ170CA
Bourns
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 170volts 5uA 11 Amps Bi-Dir

18,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMC (DO-214AB)
11 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ
Reel
Datasheet
Mfr: SMBJ170A
TTI: SMBJ170A
Bourns
Availability:

6,000In Stock

21,000 On Order
Expected 21-Jan-27
ESD Protection Diodes / TVS Diodes 170volts 5uA 2.2 Amps Uni-Dir

6,000In Stock

21,000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ10CA
TTI: SMBJ10CA
Bourns
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 10volts 5uA 35.3 Amps Bi-Dir

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ43A
TTI: SMBJ43A
Littelfuse
Availability:

15,000In Stock

312,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 43V 5% Uni-Directional

15,000In Stock

312,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.7 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ180CA
TTI: SMCJ180CA
Littelfuse
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 180V 5% Bi-Directional

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
180 V
SMD/SMT
292 V
201 V
SMC (DO-214AB)
5.1 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMBJ170A
TTI: SMBJ170A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 600W 170V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: 1.5KE18CA-E3/54
TTI: 1.5KE18CA-E3/54
Vishay Semiconductors
Availability:

33,600In Stock

ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect

33,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
59.5 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE18CA-E3/73
  • ...
  • 7
  • 8
  • 9