ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ18CA-E3/61 TTI: SMAJ18CA-E3/61 Vishay Semiconductors Availability: 102,600In StockESD Protection Diodes / TVS Diodes 400W 18V 5% Bi | 102,600In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ18CA-E3/5A | |||||||
Mfr: SMBJ13A-E3/52 TTI: SMBJ13A-E3/52 Vishay Semiconductors Availability: 161,250In StockESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol | 161,250In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 27.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ13D-M3/H SMBJ13D-M3/I | |||||||
Mfr: CDSOD323-T05LC TTI: CDSOD323-T05LC Bourns Availability: 15,000In Stock126,000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap | 15,000In Stock126,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18.3 V | 6 V | SOD-323-2 | 15 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxLC | Reel | CDS0D323-T05LC | ||||
12,000In Stock36,000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
12,000In Stock27,000 On Order Expected 23-Dec-26 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
33,000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 19.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
84,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: SMF5V0A-E3-08 TTI: SMF5V0A-E3-08 Vishay Semiconductors Availability: 78,000In Stock15,000 On Order Expected 08-Dec-26 ESD Protection Diodes / TVS Diodes 1000watt 5volt | 78,000In Stock15,000 On Order Expected 08-Dec-26 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-219AB-2 | 21.7 A | 200 W | 1.12 nF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
30,000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
48,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SD05C-01FTG TTI: SD05C-01FTG Littelfuse Availability: 99,000In Stock135,000 On Order Expected 15-Mar-27 ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional | 99,000In Stock135,000 On Order Expected 15-Mar-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14.5 V | 6 V | SOD-323-2 | 30 A | 450 W | 200 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD-C | AEC-Q100 | Reel | ||||
9,000In Stock30,000 On Order Expected 25-Feb-27 | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 5.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
25,000In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMA (DO-214AC) | 17.2 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: CDSOD323-T36SC TTI: CDSOD323-T36SC Bourns Availability: 84,000In Stock30,000 On Order Expected 03-Mar-27 ESD Protection Diodes / TVS Diodes BIDIRECTIONAL TVS | 84,000In Stock30,000 On Order Expected 03-Mar-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 75 V | 40 V | SOD-323-2 | 5 A | 400 W | 35 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | |||||
51,000In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | ||||||||
21,000In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||||
Mfr: CDSOD323-T24 TTI: CDSOD323-T24 Bourns Availability: 33,000In StockESD Protection Diodes / TVS Diodes TVS Diode 24VOLT | 33,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 56 V | 26.7 V | SOD-323-2 | 6 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T24 | ||||
Mfr: 1.5KE180CA TTI: 1.5KE180CA Littelfuse Availability: 39,600In StockESD Protection Diodes / TVS Diodes 1500W 154V Bi-Directional | 39,600In Stock | Bidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-201-2 | 6.2 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
2,400In Stock | Unidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: SMAJ15A-E3/61 TTI: SMAJ15A-E3/61 Vishay Semiconductors Availability: 140,400In StockESD Protection Diodes / TVS Diodes 400W 15V 5% Uni | 140,400In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ15A SMAJ15A-E3/5A | |||||||
Mfr: SMBJ70A-E3/52 TTI: SMBJ70A-E3/52 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 70V 1000W UniDir TransZorb 5% Tol | 24,000In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMB (DO-214AA) | 5.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ70D-M3/H SMBJ70D-M3/I | |||||||
Mfr: SMCJ100CA-E3/57T TTI: SMCJ100CA-E3/57T Vishay Semiconductors Availability: 3,400In StockESD Protection Diodes / TVS Diodes 1500W 100V Bidirect | 3,400In Stock | Bidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMC (DO-214AB) | 9.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ100CA-E3/9AT | |||||||
Mfr: SMCJ28A-E3/57T TTI: SMCJ28A-E3/57T Vishay Semiconductors Availability: 102,850In StockESD Protection Diodes / TVS Diodes 1500W 28V Unidirect | 102,850In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 33 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ28A-E3/9AT | |||||||
Mfr: SMCJ16A-E3/57T TTI: SMCJ16A-E3/57T Vishay Semiconductors Availability: 90,100In StockESD Protection Diodes / TVS Diodes 1500W 16V Unidirect | 90,100In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ16A-E3/9AT | |||||||
Mfr: 5.0SMDJ30CA TTI: 5.0SMDJ30CA Littelfuse Availability: 36,000In StockESD Protection Diodes / TVS Diodes 5kW 30V 5% Bi-Directional | 36,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 103 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 5.0SMDJ | Reel |