ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ18CA-E3/52
TTI: SMBJ18CA-E3/52
Vishay Semiconductors
Availability:

222,750In Stock

ESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol

222,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18CD-M3/H
SMBJ18CD-M3/I
Datasheet
Mfr: SMBJ13CA-E3/52
TTI: SMBJ13CA-E3/52
Vishay Semiconductors
Availability:

114,750In Stock

ESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol

114,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13CD-M3/H
SMBJ13CD-M3/I
Datasheet
Mfr: SMBJ8.0CA-E3/52
TTI: SMBJ8.0CA-E3/52
Vishay Semiconductors
Availability:

83,250In Stock

ESD Protection Diodes / TVS Diodes 8.0V 800W Bidir TransZorb 5% Tol

83,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ8.0CD-M3/H
SMBJ8.0CD-M3/I
Datasheet
Mfr: SMCJ12A-E3/57T
TTI: SMCJ12A-E3/57T
Vishay Semiconductors
Availability:

342,550In Stock

ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect

342,550In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMC (DO-214AB)
75.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ12A-E3/9AT
Datasheet
Mfr: SMCJ18CA-E3/57T
TTI: SMCJ18CA-E3/57T
Vishay Semiconductors
Availability:

17,000In Stock

ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect

17,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ18CA-E3/9AT
Datasheet
Mfr: SMCJ6.0A-E3/57T
TTI: SMCJ6.0A-E3/57T
Vishay Semiconductors
Availability:

10,200In Stock

ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect

10,200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMC (DO-214AB)
145.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ6.0A-E3/9AT
Datasheet
Mfr: SMCJ36CA-E3/57T
TTI: SMCJ36CA-E3/57T
Vishay Semiconductors
Availability:

374,850In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect

374,850In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ36CA-E3/9AT
Datasheet
Mfr: SMCJ40A-E3/57T
TTI: SMCJ40A-E3/57T
Vishay Semiconductors
Availability:

96,900In Stock

28,050 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect

96,900In Stock

28,050 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
23.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ40A-E3/9AT
Datasheet
Mfr: SMCJ5.0CA-E3/57T
TTI: SMCJ5.0CA-E3/57T
Vishay Semiconductors
Availability:

117,300In Stock

ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect

117,300In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
163 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ5.0CA-E3/9AT
Datasheet
Mfr: CDSOT23-SR208
TTI: CDSOT23-SR208
Bourns
Availability:

21,000In Stock

24,000 On Order
Expected 20-Nov-26
ESD Protection Diodes / TVS Diodes STEERING DIODE ARRAY

21,000In Stock

24,000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
SMD/SMT
SC-59-6 (SOT-23-6)
5 pF
- 55 C
+ 150 C
TVS Diodes
CDSOT23-SR
Reel
CDS0T23-SR208
Datasheet
Mfr: SMAJ18CA-E3/61
TTI: SMAJ18CA-E3/61
Vishay Semiconductors
Availability:

102,600In Stock

ESD Protection Diodes / TVS Diodes 400W 18V 5% Bi

102,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ18CA-E3/5A
Datasheet
Mfr: SMBJ13A-E3/52
TTI: SMBJ13A-E3/52
Vishay Semiconductors
Availability:

161,250In Stock

ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol

161,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13D-M3/H
SMBJ13D-M3/I
Datasheet
Mfr: CDSOD323-T05LC
TTI: CDSOD323-T05LC
Bourns
Availability:

15,000In Stock

126,000 On Order
Expected
ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap

15,000In Stock

126,000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
18.3 V
6 V
SOD-323-2
15 A
350 W
1 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxLC
Reel
CDS0D323-T05LC
Datasheet
Mfr: SMCJ24A
TTI: SMCJ24A
Bourns
Availability:

12,000In Stock

36,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 24volts 5uA 38.6 Amps Uni-Dir

12,000In Stock

36,000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
38.6 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ30A
TTI: SMCJ30A
Bourns
Availability:

12,000In Stock

27,000 On Order
Expected 23-Dec-26
ESD Protection Diodes / TVS Diodes 30volts 5uA 31 Amps Uni-Dir

12,000In Stock

27,000 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ48A
TTI: SMCJ48A
Bourns
Availability:

33,000In Stock

ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Uni-Dir

33,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
SMBJ24A-E Littelfuse
Datasheet
Mfr: SMBJ24A-E
TTI: SMBJ24A-E
Littelfuse
Availability:

84,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ24A 3K T&R

84,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: SMF5V0A-E3-08
TTI: SMF5V0A-E3-08
Vishay Semiconductors
Availability:

78,000In Stock

15,000 On Order
Expected 08-Dec-26
ESD Protection Diodes / TVS Diodes 1000watt 5volt

78,000In Stock

15,000 On Order
Expected 08-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
DO-219AB-2
21.7 A
200 W
1.12 nF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMAJ15A
TTI: SMAJ15A
Bourns
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 15volts 5uA 16.4 Amps Uni-Dir

30,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ33A
TTI: SMBJ33A
Bourns
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 33volts 5uA 11.3 Amps Uni-Dir

48,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SD05C-01FTG
TTI: SD05C-01FTG
Littelfuse
Availability:

99,000In Stock

135,000 On Order
Expected 15-Mar-27
ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional

99,000In Stock

135,000 On Order
Expected 15-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
14.5 V
6 V
SOD-323-2
30 A
450 W
200 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD-C
AEC-Q100
Reel
Datasheet
Mfr: SMF24A
TTI: SMF24A
Littelfuse
Availability:

9,000In Stock

30,000 On Order
Expected 25-Feb-27
ESD Protection Diodes / TVS Diodes 200W 24V 5% Uni-directional

9,000In Stock

30,000 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123-2
5.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMAJ14A
TTI: SMAJ14A
Bourns
Availability:

25,000In Stock

ESD Protection Diodes / TVS Diodes 14volts 5uA 17.2 Amps Uni-Dir

25,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: CDSOD323-T36SC
TTI: CDSOD323-T36SC
Bourns
Availability:

84,000In Stock

30,000 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes BIDIRECTIONAL TVS

84,000In Stock

30,000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
75 V
40 V
SOD-323-2
5 A
400 W
35 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxSC
Reel
Datasheet
Mfr: 1.5KE18A
TTI: 1.5KE18A
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 1500W 15.3V Uni-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-201-2
60.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
  • ...
  • 5
  • 6
  • 7