ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ51CA
TTI: SMBJ51CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 51V 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMB (DO-214AA)
7.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ16CA
TTI: SMAJ16CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi-Directional

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMA (DO-214AC)
15.4 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ20A
TTI: SMBJ20A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 20V 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMB (DO-214AA)
18.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ12A
TTI: SMAJ12A
Littelfuse
Availability:

0In Stock

30,000 On Order
Expected 16-Feb-27
ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni-Directional

0In Stock

30,000 On Order
Expected 16-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ13A
TTI: SMBJ13A
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 600W 13V 5% Uni-Directional

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
28 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ36A
TTI: SMCJ36A
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 1.5kW 36V 5% Uni-Directional

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.9 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMAJ24CA-E3/61
TTI: SMAJ24CA-E3/61
Vishay Semiconductors
Availability:

0In Stock

16,200 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 24V 5% Bi

0In Stock

16,200 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ24CA
SMAJ24CA-E3/5A
Datasheet
Mfr: 1.5SMC6.8A
TTI: 1.5SMC6.8A
Bourns
Availability:

0In Stock

24,000 On Order
Expected 08-Apr-27
ESD Protection Diodes / TVS Diodes 6.8V 1500W UniDir

0In Stock

24,000 On Order
Expected 08-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMC (DO-214AB)
144.8 A
1.5 kW
- 55 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMAJ22CA
TTI: SMAJ22CA
Bourns
Availability:

0In Stock

30,000 On Order
Expected 30-Jul-27
ESD Protection Diodes / TVS Diodes 22volts 5uA 11.2 Amps Bi-Dir

0In Stock

30,000 On Order
Expected 30-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMA (DO-214AC)
11.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ40CA
TTI: SMAJ40CA
Bourns
Availability:

0In Stock

10,000 On Order
Expected 31-Mar-27
ESD Protection Diodes / TVS Diodes 40volts 5uA 6.2 Amps Bi-Dir

0In Stock

10,000 On Order
Expected 31-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMA (DO-214AC)
6.2 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMLJ36CA
TTI: SMLJ36CA
Bourns
Availability:

0In Stock

6,000 On Order
Expected 20-Jan-27
ESD Protection Diodes / TVS Diodes 36volts 5uA 51.6 Amps Bi-Dir

0In Stock

6,000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
51.6 A
3 kW
- 55 C
+ 150 C
SMLJ
Reel
Datasheet
Mfr: SMBJ60CA
TTI: SMBJ60CA
Bourns
Availability:

0In Stock

24,000 On Order
Expected 25-Nov-26
ESD Protection Diodes / TVS Diodes 60volts 5uA 6.2 Amps Bi-Dir

0In Stock

24,000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMB (DO-214AA)
6.2 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SD15C-01FTG
TTI: SD15C-01FTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15V 450W AUTO BI-DIR SOD323

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
31 V
16.7 V
SOD-323-2
12 A
450 W
75 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD-C
AEC-Q100
Reel
Datasheet
Mfr: SC3051-04HTG
TTI: SC3051-04HTG
Littelfuse
Availability:

0In Stock

21,000 On Order
Expected 19-Mar-27
ESD Protection Diodes / TVS Diodes 6V 22A 30kV SOT23-6L Diodes Array

0In Stock

21,000 On Order
Expected 19-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
14.3 V
8.5 V
SC-59-6 (SOT-23-6)
22 A
2 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
Reel
Datasheet
Mfr: SMBJ40CA-E
TTI: SMBJ40CA-E
Littelfuse
Availability:

0In Stock

120,000 On Order
Expected
ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ40CA 3K T&R

0In Stock

120,000 On Order
Expected
Please adjust quantity to Min / Mult value
Call to Verify
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: SMAJ18A
TTI: SMAJ18A
Bourns
Availability:

0In Stock

30,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 18volts 5uA 13.7 Amps Uni-Dir

0In Stock

30,000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMF16A
TTI: SMF16A
Littelfuse
Availability:

0In Stock

9,000 On Order
Expected 18-Feb-27
ESD Protection Diodes / TVS Diodes 200W 16V 5% Uni-directional

0In Stock

9,000 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123-2
7.7 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF30A
TTI: SMF30A
Littelfuse
Availability:

0In Stock

174,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 200W 30V 5% Uni-directional

0In Stock

174,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123-2
4.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SM12-02HTG
TTI: SM12-02HTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 12V 2 Ch ESD Prot

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
12 V
SMD/SMT
22.5 V
SC-59-3 (SOT-23-3)
17 A
400 W
150 pF
30 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
SM
AEC-Q100
Reel
Datasheet
Mfr: CDSOD323-T03C
TTI: CDSOD323-T03C
Bourns
Availability:

0In Stock

267,000 On Order
Expected 06-Jan-27
ESD Protection Diodes / TVS Diodes TVS Diode 3VOLT

0In Stock

267,000 On Order
Expected 06-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
19 V
4 V
SOD-323-2
20 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxC
Reel
CDS0D323-T03C
Datasheet
Mfr: SMBJ22CA
TTI: SMBJ22CA
Littelfuse
Availability:

0In Stock

6,000 On Order
Expected 09-Mar-27
ESD Protection Diodes / TVS Diodes 600W 22V 5% Bi-Directional

0In Stock

6,000 On Order
Expected 09-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMB (DO-214AA)
16.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ20CA-E3/57T
TTI: SMCJ20CA-E3/57T
Vishay Semiconductors
Availability:

0In Stock

1,700 On Order
Expected 10-Dec-26
ESD Protection Diodes / TVS Diodes 1500W 20V Bidirect

0In Stock

1,700 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMC (DO-214AB)
46.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ20CA-E3/9AT
Datasheet
Mfr: SMCJ7.5CA-E3/57T
TTI: SMCJ7.5CA-E3/57T
Vishay Semiconductors
Availability:

0In Stock

26,350 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 7.5V Bidirect

0In Stock

26,350 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMC (DO-214AB)
116.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ7.5CA-E3/9AT
Datasheet
Mfr: P6SMB15A
TTI: P6SMB15A
Littelfuse
Availability:

0In Stock

3,000 On Order
Expected 09-Mar-27
ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional

0In Stock

3,000 On Order
Expected 09-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMB (DO-214AA)
28.8 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: CD143A-SR70
TTI: CD143A-SR70
Bourns
Availability:

0In Stock

15,000 On Order
Expected 08-Jan-27
ESD Protection Diodes / TVS Diodes SOT 143 37V ESD & Latch up Prot.

0In Stock

15,000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
70 V
SMD/SMT
7 V
85 V
SOT-143-4
24 A
500 W
10 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
CD143A-SR70
Reel
  • ...
  • 47
  • 48
  • 49
  • 50