ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5KE18A-E3/54 TTI: 1.5KE18A-E3/54 Vishay Semiconductors Availability: 5,600In StockESD Protection Diodes / TVS Diodes 1500W 18V Unidirect | 5,600In Stock | Unidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | 59.5 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE18A-E3/73 | ||||||||
Mfr: SMAJ33A-E3/61 TTI: SMAJ33A-E3/61 Vishay Semiconductors Availability: 291,600In StockESD Protection Diodes / TVS Diodes 400W 33V 5% Uni | 291,600In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ33A SMAJ33A-E3/5A | |||||||
Mfr: 1.5KE400CA TTI: 1.5KE400CA Littelfuse Availability: 7,200In Stock10,800 On Order Expected 02-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional | 7,200In Stock10,800 On Order Expected 02-Dec-26 | Bidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
Mfr: SMAJ36CA-E3/61 TTI: SMAJ36CA-E3/61 Vishay Semiconductors Availability: 183,600In StockESD Protection Diodes / TVS Diodes 400W 36V 5% Bi | 183,600In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ36CA SMAJ36CA-E3/5A | |||||||
Mfr: SMAJ5.0CA-E3/61 TTI: SMAJ5.0CA-E3/61 Vishay Semiconductors Availability: 639,000In StockESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi | 639,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ5.0CA SMAJ5.0CA-E3/5A | |||||||
Mfr: SMBJ24A-E3/52 TTI: SMBJ24A-E3/52 Vishay Semiconductors Availability: 459,750In StockESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol | 459,750In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ24D-M3/H SMBJ24D-M3/I | |||||||
Mfr: SMBJ18A-E3/52 TTI: SMBJ18A-E3/52 Vishay Semiconductors Availability: 477,750In StockESD Protection Diodes / TVS Diodes 18V 1000W UniDir TransZorb 5% Tol | 477,750In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18D-M3/H SMBJ18D-M3/I | |||||||
Mfr: SMBJ18CA-E3/52 TTI: SMBJ18CA-E3/52 Vishay Semiconductors Availability: 222,750In StockESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol | 222,750In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18CD-M3/H SMBJ18CD-M3/I | |||||||
Mfr: SMBJ13CA-E3/52 TTI: SMBJ13CA-E3/52 Vishay Semiconductors Availability: 114,750In StockESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol | 114,750In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 27.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ13CD-M3/H SMBJ13CD-M3/I | |||||||
Mfr: SMBJ8.0CA-E3/52 TTI: SMBJ8.0CA-E3/52 Vishay Semiconductors Availability: 83,250In StockESD Protection Diodes / TVS Diodes 8.0V 800W Bidir TransZorb 5% Tol | 83,250In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMB (DO-214AA) | 44.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ8.0CD-M3/H SMBJ8.0CD-M3/I | |||||||
Mfr: SMCJ12A-E3/57T TTI: SMCJ12A-E3/57T Vishay Semiconductors Availability: 342,550In StockESD Protection Diodes / TVS Diodes 1500W 12V Unidirect | 342,550In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 75.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ12A-E3/9AT | |||||||
Mfr: SMCJ18CA-E3/57T TTI: SMCJ18CA-E3/57T Vishay Semiconductors Availability: 17,000In StockESD Protection Diodes / TVS Diodes 1500W 18V Bidirect | 17,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 51.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ18CA-E3/9AT | |||||||
Mfr: SMCJ6.0A-E3/57T TTI: SMCJ6.0A-E3/57T Vishay Semiconductors Availability: 10,200In StockESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect | 10,200In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMC (DO-214AB) | 145.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ6.0A-E3/9AT | |||||||
Mfr: SMCJ36CA-E3/57T TTI: SMCJ36CA-E3/57T Vishay Semiconductors Availability: 374,850In StockESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 374,850In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ36CA-E3/9AT | |||||||
Mfr: SMCJ40A-E3/57T TTI: SMCJ40A-E3/57T Vishay Semiconductors Availability: 96,900In Stock28,050 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect | 96,900In Stock28,050 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 23.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ40A-E3/9AT | |||||||
Mfr: SMCJ5.0CA-E3/57T TTI: SMCJ5.0CA-E3/57T Vishay Semiconductors Availability: 117,300In StockESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect | 117,300In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ5.0CA-E3/9AT | |||||||
Mfr: CDSOT23-SR208 TTI: CDSOT23-SR208 Bourns Availability: 21,000In Stock24,000 On Order Expected 20-Nov-26 ESD Protection Diodes / TVS Diodes STEERING DIODE ARRAY | 21,000In Stock24,000 On Order Expected 20-Nov-26 | Unidirectional | 4 Channel | SMD/SMT | SC-59-6 (SOT-23-6) | 5 pF | - 55 C | + 150 C | TVS Diodes | CDSOT23-SR | Reel | CDS0T23-SR208 | |||||||||||
Mfr: SMAJ18CA-E3/61 TTI: SMAJ18CA-E3/61 Vishay Semiconductors Availability: 102,600In StockESD Protection Diodes / TVS Diodes 400W 18V 5% Bi | 102,600In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ18CA-E3/5A | |||||||
Mfr: SMBJ13A-E3/52 TTI: SMBJ13A-E3/52 Vishay Semiconductors Availability: 161,250In StockESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol | 161,250In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 27.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ13D-M3/H SMBJ13D-M3/I | |||||||
Mfr: CDSOD323-T05LC TTI: CDSOD323-T05LC Bourns Availability: 15,000In Stock126,000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap | 15,000In Stock126,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18.3 V | 6 V | SOD-323-2 | 15 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxLC | Reel | CDS0D323-T05LC | ||||
12,000In Stock36,000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
12,000In Stock27,000 On Order Expected 23-Dec-26 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
33,000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 19.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
84,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: SMF5V0A-E3-08 TTI: SMF5V0A-E3-08 Vishay Semiconductors Availability: 78,000In Stock15,000 On Order Expected 08-Dec-26 ESD Protection Diodes / TVS Diodes 1000watt 5volt | 78,000In Stock15,000 On Order Expected 08-Dec-26 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-219AB-2 | 21.7 A | 200 W | 1.12 nF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel |