ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock50,000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock57,000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: CDSOD323-T05C TTI: CDSOD323-T05C Bourns Availability: 0In Stock42,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT | 0In Stock42,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18.3 V | 6 V | SOD-323-2 | 17 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T05C | ||||
0In Stock12,000 On Order Expected | Bidirectional | 1 Channel | 90 V | SMD/SMT | 146 V | 100 V | SMC (DO-214AB) | 10.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: 1.5KE15CA-E3/54 TTI: 1.5KE15CA-E3/54 Vishay Semiconductors Availability: 0In Stock4,200 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect | 0In Stock4,200 On Order Expected 25-Nov-26 | Bidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | 70.8 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE15CA-E3/73 | ||||||||
Mfr: P6SMB200A-E3/52 TTI: P6SMB200A-E3/52 Vishay Semiconductors Availability: 0In Stock19,500 On Order Expected ESD Protection Diodes / TVS Diodes 600W 200V Unidirect | 0In Stock19,500 On Order Expected | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMB (DO-214AA) | 2.2 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
0In Stock8,330 On Order Expected | Bidirectional | 6 Channel | 30 V | SMD/SMT | SOIC-8 | 5 A | 3 pF | 4 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP721 | Tube | 576-SP721AB SP721AB | ||||||||
Mfr: 1.5SMC91A-E3/57T TTI: 1.5SMC91A-E3/57T Vishay Semiconductors Availability: 0In Stock3,400 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 91V Unidirect | 0In Stock3,400 On Order Expected | Unidirectional | 1 Channel | 77.8 V | SMD/SMT | 125 V | 86.5 V | SMC (DO-214AB) | 12 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC91A-E3/9AT | |||||||
0In Stock3,000 On Order Expected 05-Aug-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
0In Stock6,000 On Order Expected 14-May-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
Mfr: 5.0SMDJ12CA TTI: 5.0SMDJ12CA Littelfuse Availability: 0In Stock165,000 On Order Expected ESD Protection Diodes / TVS Diodes 5kW 12V 5% Bi-Directional | 0In Stock165,000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 252 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||
Mfr: 5.0SMDJ36A TTI: 5.0SMDJ36A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 36V 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 86.1 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 5.0SMDJ | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
0In Stock21,000 On Order Expected 13-May-27 | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 21.7 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
Mfr: CDSOT23-T24CAN-Q TTI: CDSOT23-T24CAN-Q Bourns Availability: 0In Stock15,000 On Order Expected 09-Feb-28 ESD Protection Diodes / TVS Diodes 24V CANbus Protector AEC-Q101 | 0In Stock15,000 On Order Expected 09-Feb-28 | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 26.2 V | SC-59-3 (SOT-23-3) | 500 W | 30 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-T24CAN-Q | AEC-Q101 | Reel | |||||
0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
0In Stock133,200 On Order Expected 30-Dec-26 | Bidirectional | 1 Channel | 64.1 V | Axial | 103 V | 71.3 V | DO-201-2 | 14.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMA (DO-214AC) | 5.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock6,000 On Order Expected 26-Mar-27 | Bidirectional | 1 Channel | 300 V | SMD/SMT | 486 V | 335 V | SMC (DO-214AB) | 4.1 A | 2 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock1,200 On Order Expected 26-Jan-27 | Bidirectional | 1 Channel | 43.6 V | Axial | 70.1 V | 48.5 V | DO-201-2 | 21.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE51CA. | |||||||
Mfr: SP3003-04JTG TTI: SP3003-04JTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA | 0In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SC-70-6 (SOT-363-6) | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 50 V | 26.7 V | SOD-882-2 | 3 A | 200 W | 17 pF | 24 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SPHV-C | AEC-Q100 | Reel | |||||
0In Stock60,000 On Order Expected | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 28 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: GMF05C-HSF-GS08 TTI: GMF05C-HSF-GS08 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 17-Dec-26 ESD Protection Diodes / TVS Diodes ESD SUPPRESSORS/TVS DIODES | 0In Stock15,000 On Order Expected 17-Dec-26 | Bidirectional | 5 Channel | 5 V | SMD/SMT | 12.5 V | 6 V | LLP75-6 | 12 A | 200 W | 150 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | Reel |