ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDSOD323-T15C TTI: CDSOD323-T15C Bourns Availability: 0In Stock18,000 On Order Expected 14-Jul-27 ESD Protection Diodes / TVS Diodes TVS Diode 15VOLT | 0In Stock18,000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 15 V | SMD/SMT | 31.8 V | 16.7 V | SOD-323-2 | 10 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T15C | ||||
0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock9,000 On Order Expected 06-Jul-27 | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMB (DO-214AA) | 5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock50,000 On Order Expected 25-Aug-27 | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMA (DO-214AC) | 15.4 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock15,000 On Order Expected 24-Feb-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: CDSOD323-T15SC TTI: CDSOD323-T15SC Bourns Availability: 0In Stock192,000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 0In Stock192,000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 33 V | 16.7 V | SOD-323-2 | 12 A | 400 W | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T15SC | ||||
0In Stock30,000 On Order Expected 14-May-27 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: CDSOD323-T03S TTI: CDSOD323-T03S Bourns Availability: 0In Stock33,000 On Order Expected 16-Jul-27 ESD Protection Diodes / TVS Diodes Unidirectional Std Cap | 0In Stock33,000 On Order Expected 16-Jul-27 | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.9 V | 4 V | SOD-323-2 | 43 A | 500 W | 500 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T03S | ||||
0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 23.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: CDSOT23-T24CAN TTI: CDSOT23-T24CAN Bourns Availability: 0In Stock27,000 On Order Expected 22-Oct-27 ESD Protection Diodes / TVS Diodes SOT-23 24V CANbus | 0In Stock27,000 On Order Expected 22-Oct-27 | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 26.2 V | SC-59-3 (SOT-23-3) | 500 W | 30 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-T24CAN-Q | Reel | ||||||
Mfr: P6SMB6.8A-E3/52 TTI: P6SMB6.8A-E3/52 Vishay Semiconductors Availability: 0In Stock15,750 On Order Expected ESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 0In Stock15,750 On Order Expected | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 57.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
0In Stock40,000 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock50,000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock57,000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
0In Stock12,000 On Order Expected 18-Feb-27 | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMB (DO-214AA) | 53.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock20,000 On Order Expected 30-Dec-26 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: SMAJ40CA-E3/61 TTI: SMAJ40CA-E3/61 Vishay Semiconductors Availability: 0In Stock61,200 On Order Expected 23-Feb-27 ESD Protection Diodes / TVS Diodes 400W 40V 5% Bi | 0In Stock61,200 On Order Expected 23-Feb-27 | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ40CA-E3/5A | |||||||
Mfr: SMCJ48CA-E3/57T TTI: SMCJ48CA-E3/57T Vishay Semiconductors Availability: 0In Stock15,300 On Order Expected 25-Mar-27 ESD Protection Diodes / TVS Diodes 1500W 48V Bidirect | 0In Stock15,300 On Order Expected 25-Mar-27 | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 19.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ48CA-E3/9AT | |||||||
Mfr: CDSOD323-T12C TTI: CDSOD323-T12C Bourns Availability: 0In Stock69,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode 12VOLT | 0In Stock69,000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 28.3 V | 13.3 V | SOD-323-2 | 11 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T12C | ||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||
Mfr: SMCJ70CA-E3/57T TTI: SMCJ70CA-E3/57T Vishay Semiconductors Availability: 0In Stock51,000 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 70V Bidirect | 0In Stock51,000 On Order Expected | Bidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMC (DO-214AB) | 13.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ70CA-E3/9AT | |||||||
Mfr: RF1600-000 TTI: PESD0402-140 Littelfuse Availability: 0In Stock160,000 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 0.25pFA 14V 0402 AEC-Q200 | 0In Stock160,000 On Order Expected 25-Nov-26 | Bidirectional | 1 Channel | 14 V | SMD/SMT | 40 V | 0402 (1005 metric) | 0.25 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PESD | AEC-Q100 | Reel | RF1600-000 | ||||||
0In Stock55,000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock15,000 On Order Expected 29-Dec-26 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 3.4 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel |