ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock9,000 On Order Expected 06-Jul-27 | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMB (DO-214AA) | 5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock50,000 On Order Expected 25-Aug-27 | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMA (DO-214AC) | 15.4 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock15,000 On Order Expected 24-Feb-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: CDSOD323-T15SC TTI: CDSOD323-T15SC Bourns Availability: 0In Stock192,000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 0In Stock192,000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 33 V | 16.7 V | SOD-323-2 | 12 A | 400 W | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T15SC | ||||
0In Stock30,000 On Order Expected 14-May-27 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
0In Stock12,000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SMBJ7.0CA-E3/52 TTI: SMBJ7.0CA-E3/52 Vishay Semiconductors Availability: 0In Stock159,000 On Order Expected ESD Protection Diodes / TVS Diodes 7.0V 800W Bidir TransZorb 5% Tol | 0In Stock159,000 On Order Expected | Bidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMB (DO-214AA) | 50 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ7.0CD-M3/H SMBJ7.0CD-M3/I | |||||||
0In Stock21,000 On Order Expected | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123-2 | 8.2 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.9 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
0In Stock33,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SP3030-01ETG TTI: SP3030-01ETG Littelfuse Availability: 0In Stock60,000 On Order Expected 09-Apr-27 ESD Protection Diodes / TVS Diodes 5V 1uA 22kV UNIDIRECTIONAL | 0In Stock60,000 On Order Expected 09-Apr-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 10 V | SOD-882-2 | 3 A | 0.5 pF | 20 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP3030 | AEC-Q100 | Reel | ||||||
0In Stock3,000 On Order Expected 08-Jan-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock6,000 On Order Expected 09-Mar-27 | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock160,000 On Order Expected | Bidirectional | 1 Channel | 400 V | SMD/SMT | 648 V | 447 V | SMA (DO-214AC) | 1 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
Mfr: CDSOD323-T05 TTI: CDSOD323-T05 Bourns Availability: 0In Stock99,000 On Order Expected 23-Jun-27 ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT | 0In Stock99,000 On Order Expected 23-Jun-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 18.3 V | 6 V | SOD-323-2 | 17 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T05. | ||||
0In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock12,000 On Order Expected | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock63,000 On Order Expected | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
0In Stock81,000 On Order Expected | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SPHV36-01ETG-C TTI: SPHV36-01ETG-C Littelfuse Availability: 0In Stock30,000 On Order Expected 29-Jan-27 ESD Protection Diodes / TVS Diodes 1CH 36V 200W BI | 0In Stock30,000 On Order Expected 29-Jan-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 65 V | 40 V | SOD-882-2 | 2 A | 200 W | 13 pF | 15 kV | 20 kV | - 40 C | + 125 C | TVS Diodes | SPHV-C | AEC-Q100 | Reel |