ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5KE350CA TTI: 1.5KE350CA. Littelfuse Availability: 150In StockCut Tape ESD Protection Diodes / TVS Diodes TVS LEADED 1.5KE-CA 350V | 150In Stock | Bidirectional | 1 Channel | 300 V | Axial | 482 V | 332 V | DO-201-2 | 3.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 1.5KE | Cut Tape | ||||||
Mfr: SP0505BAHTG TTI: SP0505BAHTG. Littelfuse Availability: 3,260In StockCut Tape ESD Protection Diodes / TVS Diodes 5.5V(R) 9. 9.2V-CLAMP1.2A 5-CH | 3,260In Stock | Bidirectional | 5 Channel | 5.5 V | SMD/SMT | 7.8 V | 5.5 V | SOT-23-6 | 30 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Cut Tape | |||||||||
Mfr: 1.5KE18CA-E3/54 TTI: 1.5KE18CA-E3/54. Vishay Semiconductors Availability: 1,010In StockCut Tape ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect | 1,010In Stock | Bidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-201-2 | 59.5 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Cut Tape | ||||||||
Mfr: CDNBS08-SLVU2.8-4 TTI: CDNBS08-SLVU2.8-4. Bourns Availability: 330In StockCut Tape ESD Protection Diodes / TVS Diodes ESD 2.8V UNI | 330In Stock | Unidirectional | 4 Channel | 2.8 V | SMD/SMT | 21 V | 3 V | SOIC-8 | 30 A | 600 W | 6 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | CDNBS08-SLVU2.8-4 | Cut Tape | |||||
Mfr: CDSOD323-T05SC TTI: CDSOD323-T05SC. Bourns Availability: 3,000In StockCut Tape ESD Protection Diodes / TVS Diodes ESD 5V BI | 3,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14.5 V | 6 V | SOD-323-2 | 28 A | 400 W | 175 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | CDSOD323-TxxSC | Cut Tape | |||||
Mfr: CDSOT23-SM712 TTI: CDSOT23-SM712 Bourns Availability: 0In Stock525,000 On Order Expected ESD Protection Diodes / TVS Diodes SOT-23 7V400W Low Capacitance | 0In Stock525,000 On Order Expected | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 17 A | 400 W | 75 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-SM712 | Reel | CDS0T23-SM712 | ||||
Mfr: SMAJ36A-E3/61 TTI: SMAJ36A-E3/61 Vishay Semiconductors Availability: 0In Stock59,400 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni | 0In Stock59,400 On Order Expected 24-Nov-26 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ36A SMAJ36A-E3/5A | |||||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock40,000 On Order Expected | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||||
0In Stock33,000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock5,000 On Order Expected 08-Jul-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
0In Stock55,000 On Order Expected 16-Feb-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 6.8 V | 3.4 V | SOD-123-2 | 30 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
Mfr: SP4020-01FTG-C TTI: SP4020-01FTG-C Littelfuse Availability: 0In Stock40,000 On Order Expected 31-Dec-26 ESD Protection Diodes / TVS Diodes 2.5pF 30A BI for Surge Protection | 0In Stock40,000 On Order Expected 31-Dec-26 | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 21.8 V | 3.5 V | SOD-323-2 | 30 A | 2.5 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP4020 | AEC-Q100 | Reel | |||||
Mfr: CDSOD323-T05S TTI: CDSOD323-T05S Bourns Availability: 0In Stock78,000 On Order Expected ESD Protection Diodes / TVS Diodes Unidirectional Std Cap | 0In Stock78,000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 13.5 V | 6 V | SOD-323-2 | 42 A | 500 W | 350 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T05S | ||||
0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock6,000 On Order Expected 07-Apr-27 | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMB (DO-214AA) | 7.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock21,000 On Order Expected 09-Jun-27 | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMAJ28A-E3/61 TTI: SMAJ28A-E3/61 Vishay Semiconductors Availability: 0In Stock48,600 On Order Expected ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni | 0In Stock48,600 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ28A-E3/5A | |||||||
Mfr: SM712-02HTG TTI: SM712-02HTG Littelfuse Availability: 0In Stock189,000 On Order Expected 26-Mar-27 ESD Protection Diodes / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23- | 0In Stock189,000 On Order Expected 26-Mar-27 | Bidirectional | 2 Channel | 12 V | SMD/SMT | 31 V | 13.3 V | SC-59-3 (SOT-23-3) | 19 A | 600 W | 75 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SM712 | AEC-Q100 | Reel | ||||
Mfr: CDSOT23-T03C TTI: CDSOT23-T03C Bourns Availability: 0In Stock129,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT | 0In Stock129,000 On Order Expected | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.9 V | 4 V | SC-59-3 (SOT-23-3) | 43 A | 500 W | 500 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-TxxC | Reel | CDS0T23-T03C | ||||
0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
0In Stock75,000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock33,000 On Order Expected 04-Jan-27 | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SOD-123-2 | 9.3 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel |