ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3KASMC33AHE3-B/H TTI: 3KASMC33AHE3-B/H Vishay Semiconductors Availability: 2,550In StockESD Protection Diodes / TVS Diodes 3KAS - A 33V | 2,550In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | Reel | ||||||||
Mfr: TPSMA20AHE3-B/H TTI: TPSMA20AHE3-B/H Vishay Semiconductors Availability: 10,800In StockESD Protection Diodes / TVS Diodes TPSMA - A 20V | 10,800In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMA (DO-214AC) | 14.4 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | Reel | ||||||||
Mfr: CDSOD323-T15C TTI: CDSOD323-T15C. Bourns Availability: 2,500In StockCut Tape ESD Protection Diodes / TVS Diodes ESD 15V BI | 2,500In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 31.8 V | 16.7 V | SOD-323-2 | 10 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | CDSOD323-TxxC | Cut Tape | |||||
Mfr: SM8S26AHE3-A/I TTI: SM8S26AHE3-A/I. Vishay Availability: 250In StockCut Tape ESD Protection Diodes / TVS Diodes SM8 - A 26V | 250In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | DO-218AB-2 | 157 A | 6.6 kW | - 55 C | + 175 C | TVS Diodes | Cut Tape | |||||||||
Mfr: SMBJ13AHE3-B/H TTI: SMBJ13AHE3-B/H Vishay Semiconductors Availability: 224,250In StockESD Protection Diodes / TVS Diodes SMBJ - A 13V | 224,250In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 27.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | ||||||||
Mfr: PGB1010603NR TTI: PGB1010603NR. Littelfuse Availability: 4,900In StockCut Tape ESD Protection Diodes / TVS Diodes PGB1010603NR | 4,900In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | Cut Tape | 576-PGB0010603NR PGB0010603NR | ||||||||
Mfr: 1.5KE39CA-E3/54 TTI: 1.5KE39CA-E3/54. Vishay Semiconductors Availability: 1,400In StockCut Tape ESD Protection Diodes / TVS Diodes TVS LEADED 1.5KE 39V | 1,400In Stock | Bidirectional | 1 Channel | 33.3 V | Axial | 53.9 V | 37.1 V | DO-201-2 | 27.8 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Cut Tape | ||||||||
Mfr: SMAJ16CAHE3-A/H TTI: SMAJ16CAHE3-A/H Vishay Semiconductors Availability: 14,400In StockESD Protection Diodes / TVS Diodes SMAJ - CA 16V | 14,400In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMA (DO-214AC) | 15.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_AH Auto | Reel | ||||||||
Mfr: SMAJ26CAHE3-A/I TTI: SMAJ26CAHE3-A/I Vishay Semiconductors Availability: 30,000In StockESD Protection Diodes / TVS Diodes SMAJ - CA 26V | 30,000In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_AH Auto | Reel | ||||||||
Mfr: SMAJ48CAHE3-A/H TTI: SMAJ48CAHE3-A/H Vishay Semiconductors Availability: 54,000In StockESD Protection Diodes / TVS Diodes SMAJ - CA 48V | 54,000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_AH Auto | Reel | ||||||||
380In Stock | Unidirectional | 26 V | Axial | 42.1 V | 28.9 V | P600-2 | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP | Cut Tape | |||||||||||
Mfr: CDSOD323-T36SC TTI: CDSOD323-T36SC. Bourns Availability: 3,600In StockCut Tape ESD Protection Diodes / TVS Diodes ESD 36V BI | 3,600In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 75 V | 40 V | SOD-323-2 | 5 A | 400 W | 35 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Cut Tape | |||||
Mfr: PESD0402-140 TTI: PESD0402-140. Littelfuse Availability: 800In StockLimited Supply Cut Tape ESD Protection Diodes / TVS Diodes 14 VDC 40V- CLMP .25PF 250V-T | 800In StockLimited Supply | ESD Suppressors | Cut Tape | ||||||||||||||||||||
Mfr: SMBJ15CA-E3/52 TTI: SMBJ15CA-E3/52. Vishay Semiconductors Availability: 200In StockLimited Supply Cut Tape ESD Protection Diodes / TVS Diodes 600W 15V 5% Bidir | 200In StockLimited Supply | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Cut Tape | SMBJ15CA-E3/5B | |||||||
Mfr: SLD24U-017 TTI: SLD24U-017. Littelfuse Availability: 730In StockCut Tape ESD Protection Diodes / TVS Diodes TVS LEADED SLD 24V | 730In Stock | Unidirectional | 24 V | Axial | 36 V | 25 V | P600-2 | 5 kW | - 65 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Cut Tape | SLD24U-017 | ||||||||
Mfr: CDDFN10-0524P TTI: CDDFN10-0524P. Bourns Availability: 1,680In StockCut Tape ESD Protection Diodes / TVS Diodes ESD 5V UNI | 1,680In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 12 V | 6 V | DFN-10 | 3.8 A | 30 W | 0.65 pF | 15 kV | 15 kV | - 55 C | + 85 C | ESD Suppressors | CDDFN10-0524P | Cut Tape | |||||
Mfr: CDSOD323-T18 TTI: CDSOD323-T18. Bourns Availability: 3,700In StockCut Tape ESD Protection Diodes / TVS Diodes ESD 18V UNI | 3,700In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 45 V | 20 V | SOD-323-2 | 8 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | CDSOD323-TxxC | Cut Tape | |||||
Mfr: SMAJ5.0AHE3-A/I TTI: SMAJ5.0AHE3-A/I Vishay Semiconductors Availability: 217,500In StockESD Protection Diodes / TVS Diodes SMAJ - A 5V | 217,500In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_AH Auto | Reel | ||||||||
Mfr: XGD10603MR. TTI: XGD10603MR. Littelfuse Availability: 420In StockCut Tape ESD Protection Diodes / TVS Diodes 32 VDC 40V- CLMP .09PF 1KV- P | 420In Stock | Cut Tape | |||||||||||||||||||||
Mfr: SMBJ24CAHE3-B/H TTI: SMBJ24CAHE3-B/H Vishay Semiconductors Availability: 106,500In StockESD Protection Diodes / TVS Diodes SMBJ - CA 24V | 106,500In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | ||||||||
Mfr: SMBJ28CAHE3-B/H TTI: SMBJ28CAHE3-B/H Vishay Semiconductors Availability: 205,500In StockESD Protection Diodes / TVS Diodes SMBJ - CA 28V | 205,500In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | ||||||||
Mfr: SMBJ43CAHE3-B/H TTI: SMBJ43CAHE3-B/H Vishay Semiconductors Availability: 39,750In StockESD Protection Diodes / TVS Diodes SMBJ - CA 43V | 39,750In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMB (DO-214AA) | 8.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | ||||||||
Mfr: SMBJ48AHE3-B/H TTI: SMBJ48AHE3-B/H Vishay Semiconductors Availability: 7,500In StockESD Protection Diodes / TVS Diodes SMBJ - A 48V | 7,500In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | ||||||||
Mfr: SP0503BAHTG TTI: SP0503BAHTG. Littelfuse Availability: 3,290In StockCut Tape ESD Protection Diodes / TVS Diodes TVS AVAL DIODE SMT | 3,290In Stock | Bidirectional | 3 Channel | 5.5 V | SMD/SMT | 7.8 V | 5.5 V | SOT-143-4 | 30 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Cut Tape | 576-SP0503BAHT SP0503BAHT | ||||||||
Mfr: SMBJ12CA-E3/52 TTI: SMBJ12CA-E3/52. Vishay Semiconductors Availability: 250In StockLimited Supply Cut Tape ESD Protection Diodes / TVS Diodes SMBJ - CA 12V | 250In StockLimited Supply | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Cut Tape |