ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCJ28CAHE3-A/H TTI: SMCJ28CAHE3-A/H Vishay Semiconductors Availability: 9,350In StockESD Protection Diodes / TVS Diodes SMCJ - CA 28V | 9,350In Stock | SMD/SMT | SMC (DO-214AB) | SMCJ | Reel | |||||||||||||||||
Mfr: SMC3K85CAHM3-A/H TTI: SMC3K85CAHM3-A/H Vishay Availability: 850In StockESD Protection Diodes / TVS Diodes SMC3K - CA 85V | 850In Stock | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 21.9 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC3K-A | Reel | |||||
Mfr: SM5S26AHE3-A/I TTI: SM5S26AHE3-A/I Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes SM5 - A 26V | 750In Stock | TVS Diodes | SM5S A | AEC-Q101 | Reel | |||||||||||||||||
Panjit Availability: 36,000In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 30V | 36,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
15,000In Stock | SMAJ | Reel | ||||||||||||||||||||
TTI: PEC3124C2A-AU-R1 Panjit Availability: 102,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 102,000In Stock | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: P4SMAJ48A-R1-00001 TTI: P4SMAJ48A-R1-00001 Panjit Availability: 14,400In StockESD Protection Diodes / TVS Diodes SMAJ - A 48V | 14,400In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
20,000In Stock | SMAJ | Reel | ||||||||||||||||||||
20,000In Stock | SMAJ | Reel | ||||||||||||||||||||
Mfr: PJMBZ18A-AU-R1-007A1 TTI: PJMBZ18A-AU-R1-007A1 Panjit Availability: 102,000In StockESD Protection Diodes / TVS Diodes PJMBZ 14.5V | 102,000In Stock | Reel | ||||||||||||||||||||
Mfr: PJMBZ27V-AU-R1-000A1 TTI: PJMBZ27V-AU-R1-000A1 Panjit Availability: 150,000In StockESD Protection Diodes / TVS Diodes ESD 22V UNI | 150,000In Stock | TVS Diodes | AEC-Q101 | Reel | ||||||||||||||||||
TTI: PE4136C2A-AU-R1 Panjit Availability: 45,000In StockESD Protection Diodes / TVS Diodes ESD 36V UNI | 45,000In Stock | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: PJMBZ20A-AU-R1-007A1 TTI: PJMBZ20A-AU-R1-007A1 Panjit Availability: 108,000In StockESD Protection Diodes / TVS Diodes PJMBZ 17V | 108,000In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 180,000In StockESD Protection Diodes / TVS Diodes SMAJ - CA 33V | 180,000In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
20,000In Stock | SMAJ | Reel | ||||||||||||||||||||
10,000In Stock | SMAJ | Reel | ||||||||||||||||||||
Mfr: PJSD24CW-R1-00001 TTI: PJSD24CW-R1-00001 Panjit Availability: 20,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 20,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 26.6 V | SOD-323-2 | 4 A | 350 W | 50 pF | 8 kV | 15 kV | - 55 C | + 125 C | Reel | ||||||
Mfr: PJSOT05CW-R1-00001 TTI: PJSOT05CW-R1-00001 Panjit Availability: 15,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 15,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 6 V | SOT-323-3 | 7 A | 200 W | 110 pF | - 55 C | + 150 C | Reel | ||||||||
TTI: P4SMAJ33CA-AU-R1 Panjit Availability: 180,000In StockESD Protection Diodes / TVS Diodes SMAJ - CA 33V | 180,000In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: SMAJ6.0A-E TTI: SMAJ6.0A-E Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes SMAJ - A 6V | 10,000In Stock | SMAJ | Reel | |||||||||||||||||||
Mfr: DF3A6.8LFV,L3F TTI: DF3A6.8LFVL3F Toshiba Availability: 16,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI BI | 16,000In Stock | TVS Diodes | DF3A6.8 | Reel | ||||||||||||||||||
Mfr: DF2S14P2CTC,L3F TTI: DF2S14P2CTCL3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD 12.6V UNI | 10,000In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 45,000In StockESD Protection Diodes / TVS Diodes ESD 36V UNI | 45,000In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 102,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 102,000In Stock | Reel | ||||||||||||||||||||
Mfr: 3KASMC33AHE3-B/H TTI: 3KASMC33AHE3-B/H Vishay Semiconductors Availability: 2,550In StockESD Protection Diodes / TVS Diodes 3KAS - A 33V | 2,550In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | Reel |