ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ12AHE3-B/H
TTI: SMBJ12AHE3-B/H
Vishay Semiconductors
Availability:

561,000In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 12V

561,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMBJ40AHE3-B/H
TTI: SMBJ40AHE3-B/H
Vishay Semiconductors
Availability:

183,000In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 40V

183,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
P6SMBJ24CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ24CA-AU-R1-000A1
TTI: P6SMBJ24CA-AU-R1-000A1
Panjit
Availability:

127,200In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 24V

127,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
SMAJ12A-E Littelfuse
Datasheet
Mfr: SMAJ12A-E
TTI: SMAJ12A-E
Littelfuse
Availability:

40,000In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 12V

40,000In Stock

Please adjust quantity to Min / Mult value
SMAJ
Reel
Datasheet
Mfr: SMAJ12AHE3-A/H
TTI: SMAJ12AHE3-A/H
Vishay Semiconductors
Availability:

437,400In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 12V

437,400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMCJ6.0AHE3-A/H
TTI: SMCJ6.0AHE3-A/H
Vishay Semiconductors
Availability:

9,350In Stock

ESD Protection Diodes / TVS Diodes SMCJ - A 6V

9,350In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: 5.0SMDJ36CA
TTI: 5.0SMDJ36CA.
Littelfuse
Availability:

270In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 36V

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
5 kW
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Cut Tape
Datasheet
Mfr: SM8S20AHE3-A/I
TTI: SM8S20AHE3-A/I
Vishay Semiconductors
Availability:

4,500In Stock

End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 20V

4,500In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
DO-218AB-2
204 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S_A
AEC-Q101
Reel
Datasheet
Mfr: P4SMA24A-R1-00001
TTI: P4SMA24A-R1-00001
Panjit
Availability:

19,800In Stock

ESD Protection Diodes / TVS Diodes P4SMA - A 24V

19,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20.5 V
SMD/SMT
33.2 V
22.8 V
SMA (DO-214AC)
13 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
PGB1010603NRHF. Littelfuse
Datasheet
Mfr: PGB1010603NRHF.
TTI: PGB1010603NRHF.
Littelfuse
Availability:

890In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 24 VDC

890In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: SM6T36CAHE3-B/I
TTI: SM6T36CAHE3-B/I
Vishay
Availability:

169,600In Stock

ESD Protection Diodes / TVS Diodes SM6T - CA 36V

169,600In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12 A
600 W
- 65 C
+ 175 C
TVS Diodes
SM6T
Reel
Datasheet
Mfr: SMBJ120AHE3-B/I
TTI: SMBJ120AHE3-B/I
Vishay Semiconductors
Availability:

134,400In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 120V

134,400In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMB (DO-214AA)
3.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMBJ43AHE3-B/H
TTI: SMBJ43AHE3-B/H
Vishay Semiconductors
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 43V

30,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: PGB102ST23WR
TTI: PGB102ST23WR.
Littelfuse
Availability:

3,840In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes PGB102ST23WR

3,840In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
24 V
SMD/SMT
150 V
SC-59-3 (SOT-23-3)
0.12 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
Cut Tape
576-PGB102ST23
PGB102ST23
Datasheet
Mfr: SMAJ13AHE3-A/H
TTI: SMAJ13AHE3-A/H
Vishay Semiconductors
Availability:

118,800In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 13V

118,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMAJ6.0CAHE3-A/H
TTI: SMAJ6.0CAHE3-A/H
Vishay Semiconductors
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 6V

9,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMA (DO-214AC)
38.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: VBUS054B-HSF-GS08
TTI: VBUS054B-HSF-GS08.
Vishay Semiconductors
Availability:

2,975In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 5.0 Volt 45 Watt for 4-Line USB Ports

2,975In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6.9 V
LLP75-6
3 A
200 W
1 pF
15 kV
15 kV
- 40 C
+ 125 C
ESD Suppressors
VBUS054B-HSF
Cut Tape
Datasheet
Mfr: SMAJ40AHE3-A/H
TTI: SMAJ40AHE3-A/H
Vishay Semiconductors
Availability:

88,200In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 40V

88,200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMA (DO-214AC)
6.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: VCAN33A2-03G-E3-08
TTI: VCAN33A2-03G-E3-08
Vishay Semiconductors
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 9.5pF 33V SOT-323

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
33 V
SMD/SMT
56 V
36 V
SOT-323-3
2.5 A
140 W
9.5 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VCAN33A2-03G
Reel
Datasheet
Mfr: 5KP33CA
TTI: 5KP33CA.
Littelfuse
Availability:

380In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 33V

380In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
33 V
Axial
53.3 V
36.7 V
P600-2
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP
Cut Tape
Datasheet
Mfr: 5KP15A
TTI: 5KP15A.
Littelfuse
Availability:

710In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-A 15V

710In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
15 V
Axial
24.4 V
16.7 V
P600-2
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP
Cut Tape
Datasheet
Mfr: 5KASMC12AHM3-A/H
TTI: 5KASMC12AHM3-A/H
Vishay Semiconductors
Availability:

3,400In Stock

ESD Protection Diodes / TVS Diodes 5KAS - A 12V

3,400In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
SMC (DO-214AB)
TVS Diodes
5KASMC
Reel
Datasheet
Mfr: SM8S11AHE3-A/I
TTI: SM8S11AHE3-A/I
Vishay Semiconductors
Availability:

9,000In Stock

End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 11V

9,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
DO-218AB-2
363 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S_A
AEC-Q101
Reel
Datasheet
Mfr: SM8S22AHE3-A/I
TTI: SM8S22AHE3-A/I
Vishay Semiconductors
Availability:

10,500In Stock

End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 22V

10,500In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
DO-218AB-2
186 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S_A
AEC-Q101
Reel
Datasheet
Mfr: CDSOD323-T03C
TTI: CDSOD323-T03C.
Bourns
Availability:

2,225In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes ESD 3.3V BI

2,225In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
19 V
4 V
SOD-323-2
20 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
CDSOD323-TxxC
Cut Tape
  • ...
  • 39
  • 40
  • 41