ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1.5KE33A
TTI: 1.5KE33A.
Littelfuse
Availability:

900In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 1500W 28.2V Uni-Directional

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
30 kV
30 kV
- 55 C
+ 175 C
1.5KE
Cut Tape
Datasheet
Mfr: SP720ABTG
TTI: SP720ABTG.
Littelfuse
Availability:

1,060In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 30V 1A 3pF 14 Input

1,060In Stock

Please adjust quantity to Min / Mult value
14 Channel
30 V
SMD/SMT
SOIC-16
3 pF
- 40 C
+ 105 C
TVS Diodes
Cut Tape
Datasheet
Mfr: SMAJ5.0CAHE3-A/H
TTI: SMAJ5.0CAHE3-A/H
Vishay Semiconductors
Availability:

354,600In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 5V

354,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMCJ12CAHE3-A/H
TTI: SMCJ12CAHE3-A/H
Vishay Semiconductors
Availability:

42,500In Stock

ESD Protection Diodes / TVS Diodes SMCJ - CA 12V

42,500In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: SMCJ36AHE3-A/I
TTI: SMCJ36AHE3-A/I
Vishay Semiconductors
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes SMCJ - A 36V

21,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: SMCJ43AHE3-A/H
TTI: SMCJ43AHE3-A/H
Vishay Semiconductors
Availability:

22,950In Stock

ESD Protection Diodes / TVS Diodes SMCJ - A 43V

22,950In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
P6SMBJ24CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ24CA-AU-R1-000A1
TTI: P6SMBJ24CA-AU-R1
Panjit
Availability:

127,200In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 24V

127,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
Datasheet
Mfr: SMBJ5.0CAHE3-B/H
TTI: SMBJ5.0CAHE3-B/H
Vishay Semiconductors
Availability:

372,750In Stock

ESD Protection Diodes / TVS Diodes SMBJ - CA 5V

372,750In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMBJ54CAHM3-B/H
TTI: SMBJ54CAHM3-B/H
Vishay
Availability:

3,750In Stock

ESD Protection Diodes / TVS Diodes SMBJ - CA 54V

3,750In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMB (DO-214AA)
6.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMBJ16AHE3-B/H
TTI: SMBJ16AHE3-B/H
Vishay Semiconductors
Availability:

1,500In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 16V

1,500In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMB (DO-214AA)
23.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: P6SMB33CAHE3-B/H
TTI: P6SMB33CAHE3-B/H
Vishay
Availability:

105,000In Stock

ESD Protection Diodes / TVS Diodes P6SMB - CA 33V

105,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: SMCJ6.0AHE3-A/H
TTI: SMCJ6.0AHE3-A/H
Vishay Semiconductors
Availability:

9,350In Stock

ESD Protection Diodes / TVS Diodes SMCJ - A 6V

9,350In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: 5.0SMDJ36CA
TTI: 5.0SMDJ36CA.
Littelfuse
Availability:

270In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 36V

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
5 kW
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Cut Tape
Datasheet
Mfr: SM8S20AHE3-A/I
TTI: SM8S20AHE3-A/I
Vishay Semiconductors
Availability:

4,500In Stock

End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 20V

4,500In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
DO-218AB-2
204 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S_A
AEC-Q101
Reel
Datasheet
Mfr: P4SMA24A-R1-00001
TTI: P4SMA24A-R1-00001
Panjit
Availability:

19,800In Stock

ESD Protection Diodes / TVS Diodes P4SMA - A 24V

19,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20.5 V
SMD/SMT
33.2 V
22.8 V
SMA (DO-214AC)
13 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
PGB1010603NRHF. Littelfuse
Datasheet
Mfr: PGB1010603NRHF.
TTI: PGB1010603NRHF.
Littelfuse
Availability:

890In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 24 VDC

890In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: SM6T36CAHE3-B/I
TTI: SM6T36CAHE3-B/I
Vishay
Availability:

169,600In Stock

ESD Protection Diodes / TVS Diodes SM6T - CA 36V

169,600In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12 A
600 W
- 65 C
+ 175 C
TVS Diodes
SM6T
Reel
Datasheet
Mfr: SMBJ120AHE3-B/I
TTI: SMBJ120AHE3-B/I
Vishay Semiconductors
Availability:

134,400In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 120V

134,400In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMB (DO-214AA)
3.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMBJ43AHE3-B/H
TTI: SMBJ43AHE3-B/H
Vishay Semiconductors
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 43V

30,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: PGB102ST23WR
TTI: PGB102ST23WR.
Littelfuse
Availability:

3,840In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes PGB102ST23WR

3,840In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
24 V
SMD/SMT
150 V
SC-59-3 (SOT-23-3)
0.12 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
Cut Tape
576-PGB102ST23
PGB102ST23
Datasheet
Mfr: SMAJ13AHE3-A/H
TTI: SMAJ13AHE3-A/H
Vishay Semiconductors
Availability:

118,800In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 13V

118,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMAJ6.0CAHE3-A/H
TTI: SMAJ6.0CAHE3-A/H
Vishay Semiconductors
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 6V

9,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMA (DO-214AC)
38.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: VBUS054B-HSF-GS08
TTI: VBUS054B-HSF-GS08.
Vishay Semiconductors
Availability:

2,975In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 5.0 Volt 45 Watt for 4-Line USB Ports

2,975In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6.9 V
LLP75-6
3 A
200 W
1 pF
15 kV
15 kV
- 40 C
+ 125 C
ESD Suppressors
VBUS054B-HSF
Cut Tape
Datasheet
Mfr: SMAJ40AHE3-A/H
TTI: SMAJ40AHE3-A/H
Vishay Semiconductors
Availability:

88,200In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 40V

88,200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMA (DO-214AC)
6.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: VCAN33A2-03G-E3-08
TTI: VCAN33A2-03G-E3-08
Vishay Semiconductors
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 9.5pF 33V SOT-323

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
33 V
SMD/SMT
56 V
36 V
SOT-323-3
2.5 A
140 W
9.5 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VCAN33A2-03G
Reel
  • ...
  • 38
  • 39
  • 40