ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SMAJ28CAHE3-A/H
TTI: SMAJ28CAHE3-A/H
Vishay Semiconductors
Availability:

237,600In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 28V

237,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMAJ30CAHE3-A/H
TTI: SMAJ30CAHE3-A/H
Vishay Semiconductors
Availability:

104,400In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 30V

104,400In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMCJ54AHE3-A/H
TTI: SMCJ54AHE3-A/H
Vishay Semiconductors
Availability:

9,350In Stock

ESD Protection Diodes / TVS Diodes SMCJ - A 54V

9,350In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: SMCJ70CAHE3-A/H
TTI: SMCJ70CAHE3-A/H
Vishay Semiconductors
Availability:

10,200In Stock

ESD Protection Diodes / TVS Diodes SMCJ - CA 70V

10,200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: SP723ABTG
TTI: SP723ABTG.
Littelfuse
Availability:

1,720In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY

1,720In Stock

Please adjust quantity to Min / Mult value
Bidirectional
6 Channel
30 V
SMD/SMT
30 V
SOIC-8
5 pF
- 40 C
+ 105 C
TVS Diodes
SP723
Cut Tape
Datasheet
Mfr: CDNBS08-SRDA3.3-4
TTI: CDNBS08-SRDA3.3-4.
Bourns
Availability:

2,560In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes ESD 3.3V UNI

2,560In Stock

Please adjust quantity to Min / Mult value
Bidirectional
4 Channel
3.3 V
SMD/SMT
10.9 V
4 V
SOIC-8
43 A
500 W
15 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
CDNBS08-SRDAxx-4
Cut Tape
Datasheet
Mfr: 5KP33CA
TTI: 5KP33CA.
Littelfuse
Availability:

380In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 33V

380In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
33 V
Axial
53.3 V
36.7 V
P600-2
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP
Cut Tape
Datasheet
Mfr: 5KP15A
TTI: 5KP15A.
Littelfuse
Availability:

710In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-A 15V

710In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
15 V
Axial
24.4 V
16.7 V
P600-2
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP
Cut Tape
Datasheet
Mfr: 5KASMC12AHM3-A/H
TTI: 5KASMC12AHM3-A/H
Vishay Semiconductors
Availability:

3,400In Stock

ESD Protection Diodes / TVS Diodes 5KAS - A 12V

3,400In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
SMC (DO-214AB)
TVS Diodes
5KASMC
Reel
Datasheet
Mfr: SM8S11AHE3-A/I
TTI: SM8S11AHE3-A/I
Vishay Semiconductors
Availability:

9,000In Stock

End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 11V

9,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
DO-218AB-2
363 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S_A
AEC-Q101
Reel
Datasheet
Mfr: SM8S22AHE3-A/I
TTI: SM8S22AHE3-A/I
Vishay Semiconductors
Availability:

10,500In Stock

End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 22V

10,500In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
DO-218AB-2
186 A
6.6 kW
- 55 C
+ 175 C
TVS Diodes
SM8S_A
AEC-Q101
Reel
Datasheet
Mfr: CDSOD323-T03C
TTI: CDSOD323-T03C.
Bourns
Availability:

2,225In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes ESD 3.3V BI

2,225In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
19 V
4 V
SOD-323-2
20 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
CDSOD323-TxxC
Cut Tape
Datasheet
Mfr: 1.5KE400CA
TTI: 1.5KE400CA.
Littelfuse
Availability:

940In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional

940In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
342 V
Axial
548 V
380 V
DO-201-2
2.8 A
1.5 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
1.5KE
Cut Tape
Datasheet
Mfr: PGB1010402KR
TTI: PGB1010402KR.
Littelfuse
Availability:

4,380In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes PULSEGUARD 0402 ESD SUPPRESSOR

4,380In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
250 V
0402 (1005 metric)
0.04 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
Cut Tape
SMAJ5.0A-E Littelfuse
Datasheet
Mfr: SMAJ5.0A-E
TTI: SMAJ5.0A-E
Littelfuse
Availability:

10,000In Stock

20,000 On Order
Expected 09-Apr-27
ESD Protection Diodes / TVS Diodes SMAJ - A 5V

10,000In Stock

20,000 On Order
Expected 09-Apr-27
Please adjust quantity to Min / Mult value
SMAJ
Reel
Datasheet
Mfr: SMAJ58AHE3-A/H
TTI: SMAJ58AHE3-A/H
Vishay Semiconductors
Availability:

156,600In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 58V

156,600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMAJ28AHE3-A/I
TTI: SMAJ28AHE3-A/I
Vishay Semiconductors
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 28V

30,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMAJ51CAHE3-A/H
TTI: SMAJ51CAHE3-A/H
Vishay Semiconductors
Availability:

48,600In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 51V

48,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMA (DO-214AC)
4.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_AH Auto
Reel
Datasheet
Mfr: SMCJ8.0CAHE3-A/H
TTI: SMCJ8.0CAHE3-A/H
Vishay Semiconductors
Availability:

1,700In Stock

ESD Protection Diodes / TVS Diodes SMCJ - CA 8V

1,700In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: SMCJ30AHE3-A/H
TTI: SMCJ30AHE3-A/H
Vishay Semiconductors
Availability:

89,250In Stock

ESD Protection Diodes / TVS Diodes SMCJ - A 30V

89,250In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
SMCJ
Reel
Datasheet
Mfr: SMBJ51CAHE3-B/H
TTI: SMBJ51CAHE3-B/H
Vishay Semiconductors
Availability:

5,250In Stock

ESD Protection Diodes / TVS Diodes SMBJ - CA 51V

5,250In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMB (DO-214AA)
7.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMBJ45AHE3-B/H
TTI: SMBJ45AHE3-B/H
Vishay Semiconductors
Availability:

14,250In Stock

ESD Protection Diodes / TVS Diodes SMBJ - A 45V

14,250In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SMB (DO-214AA)
8.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: 5KP36A
TTI: 5KP36A.
Littelfuse
Availability:

470In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-A 36V

470In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
36 V
Axial
58.1 V
40 V
P600-2
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP
Cut Tape
Datasheet
Mfr: 5KASMC33AHM3-A/H
TTI: 5KASMC33AHM3-A/H
Vishay Semiconductors
Availability:

22,950In Stock

ESD Protection Diodes / TVS Diodes 5KAS - A 33V

22,950In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
TVS Diodes
5KASMC
Reel
Datasheet
Mfr: 5.0SMDJ28CA
TTI: 5.0SMDJ28CA.
Littelfuse
Availability:

2,100In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes TVS Diode SMC Suf MT

2,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
5 kW
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Cut Tape
  • ...
  • 37
  • 38
  • 39