ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||||
Mfr: SMCJ7.5CA-E TTI: SMCJ7.5CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 7.5V 5%BI DO-214AB TR13 RoHS | 12,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 5.0SMDJ28CA-E TTI: 5.0SMDJ28CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS 5KW 28V 5%BI DO-214AB TR13 RoHS | 12,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 5.0SMDJ48CAS-E TTI: 5.0SMDJ48CAS-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 4.5KW 48V 5%BI DO-214AB TR13 RoHS | 9,000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 64.7 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
9,000In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||||
Mfr: SMCJ130CA-E TTI: SMCJ130CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 130V 5%BI DO-214AB TR13 RoHS | 12,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMCJ200A-E TTI: SMCJ200A-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 200V 5%UNI DO-214AB TR13 RoHS | 6,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 1.5SMC250CA-E TTI: 1.5SMC250CA-E Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 250V 5%BI DO-214AB TR13 RoHS | 3,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 1.5SMC27A-E TTI: 1.5SMC27A-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 27V 5%UNI DO-214AB TR13 RoHS | 9,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: CDSOT23-SM712 TTI: CDSOT23-SM712. Bourns Availability: 4,700In StockCut Tape ESD Protection Diodes / TVS Diodes ESD 12V BI | 4,700In Stock | TVS Diodes | CDSOT23-SM712 | Cut Tape | |||||||||||||||||||
Mfr: SMC5K17CA-M3/H TTI: SMC5K17CA-M3/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 5KW 17V 5% | 1,700In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMC (DO-214AB) | 181 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | ||||||
Mfr: RF2943-000 TTI: SESD0402X1UN0020-090 Littelfuse Availability: 320,000In StockESD Protection Diodes / TVS Diodes ESD 7V UNI | 320,000In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0402 (1005 metric) | 2.5 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | |||||
Mfr: CDSOT23-SRV05-4 TTI: CDSOT23-SRV05-4. Bourns Availability: 3,000In StockCut Tape ESD Protection Diodes / TVS Diodes SOT-23 5V 4DIODE Low Capacitance | 3,000In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 15 V | 6 V | SOT-23-6 | 30 A | 500 W | 5 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOT23-SRV05 | Cut Tape | CDS0T23-SRV05-4 | ||||
Mfr: SM8A27HE3/2D TTI: SM8A27HE3/2D Vishay Semiconductors Availability: 2,250In StockESD Protection Diodes / TVS Diodes 8.0W 27 Volt Unidir AEC-Q101 Qualified | 2,250In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 40 V | 24 V | DO-218AB-2 | 75 A | 6.6 kW | - 55 C | + 175 C | ESD Suppressors | SM8A27 | AEC-Q100 | Reel | |||||||
3,000In Stock | AEC-Q101 | Reel | |||||||||||||||||||||
Panjit Availability: 3,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 3,000In Stock | Reel | |||||||||||||||||||||
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT 215 Nexperia Availability: 144,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 144,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SOT-23-3 | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | |||||
Mfr: IP4234CZ6,115 TTI: IP4234CZ6 115 Nexperia Availability: 351,000In StockESD Protection Diodes / TVS Diodes ESD 5.5V BI | 351,000In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 100 W | 2.5 pF | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | |||||||||
Mfr: SM5A27HE3/2D TTI: SM5A27HE3/2D Vishay Semiconductors Availability: 39,000In StockESD Protection Diodes / TVS Diodes 5W 27V +/-3V AEC-Q101 Qualified | 39,000In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 40 V | 24 V | DO-218AB-2 | 55 A | 3.6 kW | - 55 C | + 175 C | ESD Suppressors | SM5A27 | AEC-Q100 | Reel | |||||||
Mfr: SM8S33AHE3-A/I TTI: SM8S33AHE3-A/I Vishay Semiconductors Availability: 32,250In StockESD Protection Diodes / TVS Diodes SM8 - A 33V | 32,250In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-218AB-2 | 124 A | 6.6 kW | - 55 C | + 175 C | TVS Diodes | SM8S_A | AEC-Q101 | Reel | |||||||
Mfr: RF2943-000 TTI: RF2943-000 Littelfuse Availability: 320,000In StockESD Protection Diodes / TVS Diodes ESD 7V UNI | 320,000In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0402 (1005 metric) | 2.5 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | Reel | ||||||
Mfr: DF2S5M4CT,L3F TTI: DF2S5M4CTL3F Toshiba Availability: 10,000In Stock20,000 On Order Expected 09-Mar-27 ESD Protection Diodes / TVS Diodes ESD 3.6V UNI | 10,000In Stock20,000 On Order Expected 09-Mar-27 | Reel | |||||||||||||||||||||
Mfr: SMAJ5.0AHE3-A/H TTI: SMAJ5.0AHE3-A/H Vishay Semiconductors Availability: 1,211,400In StockESD Protection Diodes / TVS Diodes SMAJ - A 5V | 1,211,400In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_AH Auto | Reel | ||||||||
Mfr: SMCJ18CAHE3-A/H TTI: SMCJ18CAHE3-A/H Vishay Semiconductors Availability: 6,800In Stock8,500 On Order Expected 19-Nov-26 ESD Protection Diodes / TVS Diodes SMCJ - CA 18V | 6,800In Stock8,500 On Order Expected 19-Nov-26 | SMD/SMT | SMC (DO-214AB) | SMCJ | Reel | ||||||||||||||||||
Mfr: SMBJ6.5CAHE3-B/H TTI: SMBJ6.5CAHE3-B/H Vishay Semiconductors Availability: 181,500In StockESD Protection Diodes / TVS Diodes SMBJ - CA 6.5V | 181,500In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMB (DO-214AA) | 53.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel |