ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6KE12CA-E3/54 TTI: P6KE12CA-E3/54 Vishay Semiconductors Availability: 8,000In StockESD Protection Diodes / TVS Diodes 600W 12V Bidirect | 8,000In Stock | Bidirectional | 1 Channel | 10.2 V | Axial | 16.7 V | 11.4 V | DO-15 (DO-204AC) | 35.9 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE12CA-E3/73 | |||||||
Mfr: SMAJE40CAH TTI: SMAJE40CAH Eaton Electronics Availability: 20,000In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 40Vdc, Bi- | 20,000In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJH | Reel | ||||||||
Mfr: 5.0SMDJ51A-E TTI: 5.0SMDJ51A-E Littelfuse Availability: 21,000In StockESD Protection Diodes / TVS Diodes TVS 5KW 51V 5%UNI DO-214AB TR13 RoHS | 21,000In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 60.7 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: SMCJ150A/TR7 TTI: SMCJ150A/TR7 YAGEO Availability: 17,000In StockESD Protection Diodes / TVS Diodes SMCJ - A 150V | 17,000In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 6.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ150A | |||||||
Mfr: XMC7K24CAHM3/H TTI: XMC7K24CAHM3/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 7KW 24V 5% | 1,700In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 24 V | 29.5 V | SMC (DO-214AB) | 180 A | 7 kW | - 55 C | + 175 C | ESD Suppressors | XMC7K24CA | Reel | ||||||||
Mfr: SMDJ30CA-E TTI: SMDJ30CA-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS 3KW 30V 5%BI DO-214AB TR13 RoHS | 15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMDJ5.0CA-E TTI: SMDJ5.0CA-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS 3KW 5V 5%BI DO-214AB TR13 RoHS | 15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 1.5SMC6.8CA-E TTI: 1.5SMC6.8CA-E Littelfuse Availability: 18,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 6.8V 5%BI DO-214AB TR13 RoHS | 18,000In Stock | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMC (DO-214AB) | 144.8 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: SMCJ54CA-E TTI: SMCJ54CA-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 54V 5%BI DO-214AB TR13 RoHS | 15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMCJ48CA-E TTI: SMCJ48CA-E Littelfuse Availability: 18,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 48V 5%BI DO-214AB TR13 RoHS | 18,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 1.5SMC30A-E TTI: 1.5SMC30A-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 30V 5%UNI DO-214AB TR13 RoHS | 15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMCJ22CA-E TTI: SMCJ22CA-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 22V 5%BI DO-214AB TR13 RoHS | 15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
18,000In Stock | Bidirectional | SMD/SMT | 53.3 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | |||||||||||||||
700In Stock | Bulk | ||||||||||||||||||||||
Mfr: SMCJ64CA-E3/9AT TTI: SMCJ64CA-E3/9AT Vishay Semiconductors Availability: 3,500In StockESD Protection Diodes / TVS Diodes 1500W 64V Bidirect | 3,500In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMC (DO-214AB) | 14.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ64CA-E3/57T | |||||||
Mfr: 5.0SMDJ220CA TTI: 5.0SMDJ220CA Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 220V | 3,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: P4SMA350A-M3/61 TTI: P4SMA350A-M3/61 Vishay Semiconductors Availability: 5,400In StockESD Protection Diodes / TVS Diodes 300W,350V 5%,UNIDIR,SMA TVS | 5,400In Stock | Unidirectional | 1 Channel | 300 V | SMD/SMT | 482 V | 333 V | SMA (DO-214AC) | 620 mA | 300 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | ||||||||
Mfr: SMCJ120A-E TTI: SMCJ120A-E Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 120V 5%UNI DO-214AB TR13 RoHS | 3,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
5,000In Stock | Bidirectional | 1 Channel | 495 V | SMD/SMT | 522 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||||||
Mfr: SMCJ7.5CA-E TTI: SMCJ7.5CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 7.5V 5%BI DO-214AB TR13 RoHS | 12,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 5.0SMDJ28CA-E TTI: 5.0SMDJ28CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS 5KW 28V 5%BI DO-214AB TR13 RoHS | 12,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 5.0SMDJ48CAS-E TTI: 5.0SMDJ48CAS-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 4.5KW 48V 5%BI DO-214AB TR13 RoHS | 9,000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 64.7 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: 1.5SMC20A-E TTI: 1.5SMC20A-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 20V 5%UNI DO-214AB TR13 RoHS | 6,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMCJ43CA-E TTI: SMCJ43CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 43V 5%BI DO-214AB TR13 RoHS | 6,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
6,000In Stock | SMC (DO-214AB) | Reel |