ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: XMC7K24CA-M3/I
TTI: XMC7K24CA-M3/I
Vishay Semiconductors
Availability:

3,500In Stock

ESD Protection Diodes / TVS Diodes 7KW 24V 5%

3,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
SMD/SMT
24 V
29.5 V
SMC (DO-214AB)
180 A
7 kW
- 55 C
+ 175 C
ESD Suppressors
XMC7K24CA
Reel
Datasheet
Mfr: P6KE30CA-E3/54
TTI: P6KE30CA-E3/54
Vishay Semiconductors
Availability:

4,000In Stock

ESD Protection Diodes / TVS Diodes 600W 30V Bidirect

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-15 (DO-204AC)
14.5 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE30CA-E3/73
Datasheet
Mfr: SMAJ150A-E3/61
TTI: SMAJ150A-E3/61
Vishay Semiconductors
Availability:

3,600In Stock

ESD Protection Diodes / TVS Diodes 400W 150V 5% Uni

3,600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMA (DO-214AC)
1.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ150A-E3/5A
Datasheet
Mfr: SMDJ10CA
TTI: SMDJ10CA
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 10V 5% Bi-Directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
12.3 V
SMC (DO-214AB)
176.5 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
5.0SMDJ12CA-E Littelfuse
Datasheet
Mfr: 5.0SMDJ12CA-E
TTI: 5.0SMDJ12CA-E
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS 5KW 12V 5%BI DO-214AB TR13 RoHS

6,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
SMCJ20CA-E Littelfuse
Datasheet
Mfr: SMCJ20CA-E
TTI: SMCJ20CA-E
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5KW 20V 5%BI DO-214AB TR13 RoHS

6,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
Datasheet
Mfr: SMAJ7.0CA-E3/61
TTI: SMAJ7.0CA-E3/61
Vishay Semiconductors
Availability:

64,800In Stock

ESD Protection Diodes / TVS Diodes 400W 7.0V 5% Bi

64,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMA (DO-214AC)
33.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ7.0CA-E3/5A
Datasheet
Mfr: SMAJ6.5CA-E3/5A
TTI: SMAJ6.5CA-E3/5A
Vishay Semiconductors
Availability:

90,000In Stock

ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Bi

90,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMA (DO-214AC)
35.7 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ6.5CA-E3/61
Datasheet
Mfr: SMCG30A-E3/57T
TTI: SMCG30A-E3/57T
Vishay Semiconductors
Availability:

850In Stock

ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect

850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMCG (DO-215AB)
31 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCG
AEC-Q101
Reel
SMCG30A-E3/9AT
Datasheet
Mfr: SMDJ58A
TTI: SMDJ58A
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 58V 5% Uni-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
32.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SP1001-04XTG
TTI: SP1001-04XTG
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 4 channels

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5.5 V
SMD/SMT
13 V
SOT-553-5
2 A
8 pF
15 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP1001
Reel
Datasheet
Mfr: SMBJ9.0CA
TTI: SMBJ9.0CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 600W 9V 5% Bi-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
9 V
SMD/SMT
15.4 V
10 V
SMB (DO-214AA)
39 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: 1.5SMC33A-E3/57T
TTI: 1.5SMC33A-E3/57T
Vishay Semiconductors
Availability:

850In Stock

ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect

850In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMC (DO-214AB)
32.8 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC33A-E3/9AT
Datasheet
Mfr: P6KE12CA-E3/54
TTI: P6KE12CA-E3/54
Vishay Semiconductors
Availability:

8,000In Stock

ESD Protection Diodes / TVS Diodes 600W 12V Bidirect

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10.2 V
Axial
16.7 V
11.4 V
DO-15 (DO-204AC)
35.9 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE12CA-E3/73
Datasheet
Mfr: SMAJE40CAH
TTI: SMAJE40CAH
Eaton Electronics
Availability:

20,000In Stock

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 40Vdc, Bi-

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMA (DO-214AC)
6.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJH
Reel
Datasheet
Mfr: 5.0SMDJ51A-E
TTI: 5.0SMDJ51A-E
Littelfuse
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes TVS 5KW 51V 5%UNI DO-214AB TR13 RoHS

21,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMC (DO-214AB)
60.7 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: SMCJ150A/TR7
TTI: SMCJ150A/TR7
YAGEO
Availability:

17,000In Stock

ESD Protection Diodes / TVS Diodes SMCJ - A 150V

17,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMC (DO-214AB)
6.2 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
SMCJ150A
Datasheet
Mfr: XMC7K24CAHM3/H
TTI: XMC7K24CAHM3/H
Vishay Semiconductors
Availability:

1,700In Stock

ESD Protection Diodes / TVS Diodes 7KW 24V 5%

1,700In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
24 V
29.5 V
SMC (DO-214AB)
180 A
7 kW
- 55 C
+ 175 C
ESD Suppressors
XMC7K24CA
Reel
SMCJ90CA-E Littelfuse
Datasheet
Mfr: SMCJ90CA-E
TTI: SMCJ90CA-E
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5KW 90V 5%BI DO-214AB TR13 RoHS

6,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
SMCJ18CA-E Littelfuse
Datasheet
Mfr: SMCJ18CA-E
TTI: SMCJ18CA-E
Littelfuse
Availability:

27,000In Stock

6,000 On Order
Expected 02-Nov-26
ESD Protection Diodes / TVS Diodes TVS 1.5KW 18V 5%BI DO-214AB TR13 RoHS

27,000In Stock

6,000 On Order
Expected 02-Nov-26
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 1.5SMC220CA-E3/57T
TTI: 1.5SMC220CA-E3/57T
Vishay Semiconductors
Availability:

1,700In Stock

ESD Protection Diodes / TVS Diodes 1500W 220V Bidirect

1,700In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
185 V
SMD/SMT
328 V
209 V
SMC (DO-214AB)
4.6 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC220CA-E3/9AT
Datasheet
Mfr: SMBJ11A-E3/52
TTI: SMBJ11A-E3/52
Vishay Semiconductors
Availability:

2,250In Stock

ESD Protection Diodes / TVS Diodes 11V 1000W UniDir TransZorb 5% Tol

2,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMB (DO-214AA)
33 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ11D-M3/H
SMBJ11D-M3/I
Datasheet
Mfr: SMBJ70CA-E3/52
TTI: SMBJ70CA-E3/52
Vishay Semiconductors
Availability:

11,250In Stock

ESD Protection Diodes / TVS Diodes 70V 800W Bidir TransZorb 5% Tol

11,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SMB (DO-214AA)
5.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ70CA-E3/5B
SMBJ70CD-M3/H
SMBJ70CD-M3/I
Datasheet
Mfr: P6SMB51A-E3/5B
TTI: P6SMB51A-E3/5B
Vishay Semiconductors
Availability:

9,600In Stock

ESD Protection Diodes / TVS Diodes 600W 51V Unidirect

9,600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43.6 V
SMD/SMT
70.1 V
48.5 V
SMB (DO-214AA)
8.6 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: EZA-EG1N50AC
TTI: EZA-EG1N50AC
Panasonic Industry
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 0201 15kV ESD suppressor

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
100 V
0201 (0603 metric)
0.04 pF
15 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
EZA-EG
Reel
  • ...
  • 33
  • 34
  • 35