ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SZSMF6L12AT3G TTI: SZSMF6L12AT3G Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 12V UNI SOD-123FL TR13 | 15,000In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123FL-2 | 30.2 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: P6SMB6.8CA-E TTI: P6SMB6.8CA-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 9,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMB43CA-E TTI: P6SMB43CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 12,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: CDSOD323-T24LC-Q TTI: CDSOD323-T24LC-Q Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes DIO TVS VWM 24V 350W BIDIR SOD323 Automotive | 12,000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 43 V | 26.7 V | SOD-323- | 350 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-T24LC-Q | Reel | ||||||
Mfr: P6SMB16CA-E TTI: P6SMB16CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 6,000In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | ||||||
9,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: SMLJ13CA-R TTI: SMLJ13CA-R Bourns Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS 13V 3KW BID | 6,000In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 28 V | 14.4 V | SMC (DO-214AB) | 697.5 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ-R | Reel | |||||||
Mfr: SMBJ17CA-E TTI: SMBJ17CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ17CA 3K T&R | 12,000In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMB (DO-214AA) | 21.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | ||||||
Mfr: TP1KSMB64CA-FL TTI: TP1KSMB64CA-FL Littelfuse Availability: 40In StockESD Protection Diodes / TVS Diodes 1KW AECQ-101 TR13 RoHS | 40In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 80 V | 71.1 V | DO-214AA-2 | 9.7 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP1KSMB-FL | Reel | |||||
Mfr: SMLJ16CA-R TTI: SMLJ16CA-R Bourns Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 16V 3KW BID | 9,000In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 33.8 V | 17.8 V | SMC (DO-214AB) | 577 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ-R | Reel | |||||||
Mfr: SM30KPA58CA-HRA TTI: SM30KPA58CA-HRA Littelfuse Availability: 15In StockESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 58V Bi, 7'' T&R | 15In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMD-2 | 318 A | 30 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SM30KPA-HRA | Reel | |||||
Mfr: SMBJ90CA-E TTI: SMBJ90CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ90CA CR T&R | 6,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: TPSMD33CA-FL TTI: TPSMD33CA-FL Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 3KW 33V 5%BI DO-214AB Foldback TR13 | 9,000In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 34 V | 36.7 V | DO-214AB-2 | 56.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMD-FL | Reel | |||||
Mfr: CDDFN2-T3V3SC TTI: CDDFN2-T3V3SC Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 12,000In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 4.5 V | DFN-2 | 42 A | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | CDDFN2-T3V3SC | Reel | |||||||
Mfr: CDDFN2-T5V0SC TTI: CDDFN2-T5V0SC Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 12,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.5 V | 6 V | DFN-2 | 18 A | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | CDDFN2-T5V0SC | Reel | ||||||
Mfr: SZSMF6L14AT3G TTI: SZSMF6L14AT3G Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 14V UNI SOD-123FL TR13 | 15,000In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123FL-2 | 25.8 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
12,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMBJ8.0CA-E TTI: SMBJ8.0CA-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ8.0CA CR T&R | 9,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMB75CA-E TTI: P6SMB75CA-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 9,000In Stock | Bidirectional | 1 Channel | 64.1 V | SMD/SMT | 103 V | 71.3 V | SMB (DO-214AA) | 5.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | ||||||
Mfr: SMBJ170A-E TTI: SMBJ170A-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ170A 3K T&R | 9,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: SMBJ200CA-E TTI: SMBJ200CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS Surf Mt DO214AA SMBJ200CA | 6,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: SMBJ54CA-E TTI: SMBJ54CA-E Littelfuse Availability: 24,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ54CA CR T&R | 24,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: SM15KPA85A-HRA TTI: SM15KPA85A-HRA Littelfuse Availability: 15In StockESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 85V Uni, 7'' T&R | 15In Stock | Unidirectional | 1 Channel | 85 V | SMD/SMT | 137.6 V | 94.9 V | SMD-2 | 109.7 A | 15 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SM15KPA-HRA | Reel | |||||
Mfr: SMCJ90CA-E TTI: SMCJ90CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 90V 5%BI DO-214AB TR13 RoHS | 6,000In Stock | SMC (DO-214AB) | Reel |