ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6SMB43CA-E TTI: P6SMB43CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 12,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: CDSOD323-T24LC-Q TTI: CDSOD323-T24LC-Q Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes DIO TVS VWM 24V 350W BIDIR SOD323 Automotive | 12,000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 43 V | 26.7 V | SOD-323- | 350 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-T24LC-Q | Reel | |||||||
Mfr: P6SMB16CA-E TTI: P6SMB16CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 6,000In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
9,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: SMLJ13CA-R TTI: SMLJ13CA-R Bourns Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS 13V 3KW BID | 6,000In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 28 V | 14.4 V | SMC (DO-214AB) | 697.5 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ-R | Reel | ||||||||
Mfr: SMBJ17CA-E TTI: SMBJ17CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ17CA 3K T&R | 12,000In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMB (DO-214AA) | 21.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: TP1KSMB64CA-FL TTI: TP1KSMB64CA-FL Littelfuse Availability: 40In StockESD Protection Diodes / TVS Diodes 1KW AECQ-101 TR13 RoHS | 40In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 80 V | 71.1 V | DO-214AA-2 | 9.7 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP1KSMB-FL | Reel | ||||||
Mfr: SP1124-01UTG TTI: SP1124-01UTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 30KV 24V 20A TVS Diod uDFN-2 | 3,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 44.7 V | DFN-2 | 20 A | 130 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx | Reel | |||||||
Mfr: 1.5SMC39A-E TTI: 1.5SMC39A-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 39V 5%UNI DO-214AB TR13 RoHS | 9,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMBJ7.0A-E TTI: SMBJ7.0A-E Littelfuse Availability: 18,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ7.0A CR T&R | 18,000In Stock | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: SZSMF6L16CAT3G TTI: SZSMF6L16CAT3G Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 16V BI SOD-123FL TR13 | 15,000In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123FL-2 | 23.1 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | ||||||
Mfr: P6SMB200A-E TTI: P6SMB200A-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 9,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: SMBJ30CA-E TTI: SMBJ30CA-E Littelfuse Availability: 36,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ30CA 3K T&R | 36,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: SMBJ11CA-E TTI: SMBJ11CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ11CA 3K T&R | 12,000In Stock | Bidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMB (DO-214AA) | 33 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: SMBJ6.0A-E TTI: SMBJ6.0A-E Littelfuse Availability: 18,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ6.0A CR T&R | 18,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: SMBJ6.5CA-E TTI: SMBJ6.5CA-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ6.5CA CR T&R | 15,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: TP5.0SMD64CA-FL TTI: TP5.0SMD64CA-FL Littelfuse Availability: 50In StockESD Protection Diodes / TVS Diodes 5KW AECQ-101 TR13 RoHS | 50In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 80.5 V | 71.1 V | 48.4 A | 5 kW | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TP5.0SMD-FL | Reel | |||||||
Mfr: SM30KPA280A-HRA TTI: SM30KPA280A-HRA Littelfuse Availability: 15In StockESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 280V Uni, 7'' T&R | 15In Stock | Unidirectional | 1 Channel | 280 V | SMD/SMT | 451 V | 311 V | SMD-2 | 66 A | 30 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SM30KPA-HRA | Reel | ||||||
Mfr: DFNAK3-058C-D1 TTI: DFNAK3-058C-D1 Littelfuse Availability: 50In StockESD Protection Diodes / TVS Diodes TVS DFNAK3 58V Bi, 13'' T&R | 50In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 100 V | 64 V | DFN10-2 | 3 kA | 3.1 nF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | DFNAK3 | Reel | ||||||
Mfr: DF2S14P2CTC,L3F TTI: DF2S14P2CTC,L3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD protection diode 50A +/-30kV | 10,000In Stock | Unidirectional | 1 Channel | 12.6 V | SMD/SMT | 28 V | 12.9 V | SOD-963-2 | 50 A | 1.6 kW | 270 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S14P2CTC | Reel | |||||
Mfr: SMAJ20A-E3/5A TTI: SMAJ20A-E3/5A Vishay Semiconductors Availability: 15,000In StockESD Protection Diodes / TVS Diodes 400W 20V 5% Uni | 15,000In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMA (DO-214AC) | 12.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ20A-E3/61 | |||||||
Mfr: DF3A6.8LFV,L3F TTI: DF3A6.8LFV,L3F Toshiba Availability: 16,000In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 16,000In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-723-3 | 6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | AEC-Q100 | Reel | ||||||||
Mfr: SM15KPA36CA-HRA TTI: SM15KPA36CA-HRA Littelfuse Availability: 15In StockESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 36V Bi, 7'' T&R | 15In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 59.8 V | 40.2 V | SMD-2 | 252.5 A | 15 kW | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SM15KPA-HRA | Reel | ||||||
Mfr: AQ4324-01ETG TTI: AQ4324-01ETG Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 24 V, 0.4 pF, 12 kV, Bidirectional TVS, | 10,000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 10 V | 26 V | SOD-882-2 | 6 A | 0.4 pF | 12 kV | 22 kV | - 40 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: SMLJ12CA-R TTI: SMLJ12CA-R Bourns Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 12V 3KW BID | 9,000In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 25.9 V | 13.3 V | SMC (DO-214AB) | 754 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ-R | Reel |