ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMCJ48A
TTI: SMCJ48A
Bourns
Availability:

33,000In Stock

ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Uni-Dir

33,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
SMBJ24A-E Littelfuse
Datasheet
Mfr: SMBJ24A-E
TTI: SMBJ24A-E
Littelfuse
Availability:

84,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ24A 3K T&R

84,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: SMF5V0A-E3-08
TTI: SMF5V0A-E3-08
Vishay Semiconductors
Availability:

78,000In Stock

15,000 On Order
Expected 08-Dec-26
ESD Protection Diodes / TVS Diodes 1000watt 5volt

78,000In Stock

15,000 On Order
Expected 08-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
DO-219AB-2
21.7 A
200 W
1.12 nF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMAJ15A
TTI: SMAJ15A
Bourns
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 15volts 5uA 16.4 Amps Uni-Dir

30,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ33A
TTI: SMBJ33A
Bourns
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 33volts 5uA 11.3 Amps Uni-Dir

48,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SD05C-01FTG
TTI: SD05C-01FTG
Littelfuse
Availability:

99,000In Stock

135,000 On Order
Expected 15-Mar-27
ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional

99,000In Stock

135,000 On Order
Expected 15-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
14.5 V
6 V
SOD-323-2
30 A
450 W
200 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD-C
AEC-Q100
Reel
Datasheet
Mfr: SMF24A
TTI: SMF24A
Littelfuse
Availability:

9,000In Stock

30,000 On Order
Expected 25-Feb-27
ESD Protection Diodes / TVS Diodes 200W 24V 5% Uni-directional

9,000In Stock

30,000 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123-2
5.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMAJ14A
TTI: SMAJ14A
Bourns
Availability:

25,000In Stock

ESD Protection Diodes / TVS Diodes 14volts 5uA 17.2 Amps Uni-Dir

25,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: CDSOD323-T36SC
TTI: CDSOD323-T36SC
Bourns
Availability:

84,000In Stock

30,000 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes BIDIRECTIONAL TVS

84,000In Stock

30,000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
75 V
40 V
SOD-323-2
5 A
400 W
35 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxSC
Reel
Datasheet
Mfr: SMAJ16A-E3/61
TTI: SMAJ16A-E3/61
Vishay Semiconductors
Availability:

43,200In Stock

ESD Protection Diodes / TVS Diodes 400W 16V 5% Uni

43,200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMA (DO-214AC)
15.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ16A-E3/5A
Datasheet
Mfr: SMAJ14CA-E3/61
TTI: SMAJ14CA-E3/61
Vishay Semiconductors
Availability:

39,600In Stock

ESD Protection Diodes / TVS Diodes 400W 14V 5% Bi

39,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ14CA-E3/5A
Datasheet
Mfr: SMBJ15A
TTI: SMBJ15A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ36A
TTI: SMBJ36A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: 1.5KE33CA
TTI: 1.5KE33CA
Littelfuse
Availability:

1,200In Stock

6,000 On Order
Expected 11-Feb-27
ESD Protection Diodes / TVS Diodes 1500W 28.2V Bi-Directional

1,200In Stock

6,000 On Order
Expected 11-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMAJ24A
TTI: SMAJ24A
Littelfuse
Availability:

195,000In Stock

ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-Directional

195,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ30A-E3/57T
TTI: SMCJ30A-E3/57T
Vishay Semiconductors
Availability:

209,950In Stock

ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect

209,950In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ30A-E3/9AT
Datasheet
Mfr: IP4234CZ6,115
TTI: IP4234CZ6,115
Nexperia
Availability:

351,000In Stock

End of Life
ESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74

351,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
5.5 V
SMD/SMT
6 V
TSOP-6
100 W
2.5 pF
15 kV
- 40 C
+ 85 C
ESD Suppressors
Reel
934063369115
Datasheet
Mfr: SMBJ12A
TTI: SMBJ12A
Bourns
Availability:

9,000In Stock

24,000 On Order
Expected 24-Mar-27
ESD Protection Diodes / TVS Diodes 12volts 5uA 30.2 Amps Uni-Dir

9,000In Stock

24,000 On Order
Expected 24-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ15A
TTI: SMBJ15A
Bourns
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 15volts 5uA 24 Amps Uni-Dir

18,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ24A
TTI: SMBJ24A
Bourns
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes 24volts 5uA 15.4 Amps Uni-Dir

21,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.5 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ36A
TTI: SMBJ36A
Bourns
Availability:

36,000In Stock

ESD Protection Diodes / TVS Diodes 36volts 5uA 10.3 Amps Uni-Dir

36,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.4 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ43A-E3/57T
TTI: SMCJ43A-E3/57T
Vishay Semiconductors
Availability:

34,000In Stock

ESD Protection Diodes / TVS Diodes 1500W 43V Unidirect

34,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMC (DO-214AB)
21.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ43A-E3/9AT
Datasheet
Mfr: SMBJ6.0A
TTI: SMBJ6.0A
Bourns
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 6volts 800uA 58.3 Amps Uni-Dir

15,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMB (DO-214AA)
58.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ15CA-E3/61
TTI: SMAJ15CA-E3/61
Vishay Semiconductors
Availability:

453,600In Stock

ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi

453,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ15CA-E3/5A
Datasheet
Mfr: SMAJ30CA-E3/61
TTI: SMAJ30CA-E3/61
Vishay Semiconductors
Availability:

64,800In Stock

61,200 On Order
Expected 21-Jan-28
ESD Protection Diodes / TVS Diodes 400W 30V 5% Bi

64,800In Stock

61,200 On Order
Expected 21-Jan-28
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ30CA-E3/5A
  • 1
  • 2
  • 3
  • 4