ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMAJ6.5CA
TTI: SMAJ6.5CA
Littelfuse
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Bi-Directional

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMA (DO-214AC)
35.7 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ13CA
TTI: SMBJ13CA
Littelfuse
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 600W 13V 5% Bi-Directional

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
28 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SM6T100CA-E3/5B
TTI: SM6T100CA-E3/5B
Vishay Semiconductors
Availability:

3,200In Stock

ESD Protection Diodes / TVS Diodes 600W 100V 5% Bi

3,200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8.55 V
SMD/SMT
178 V
95 V
SMB (DO-214AA)
22.5 A
600 W
- 65 C
+ 150 C
TVS Diodes
SM6T
Reel
SM6T100CA-E3/52
Datasheet
Mfr: SMAJ7.5A-E3/61
TTI: SMAJ7.5A-E3/61
Vishay Semiconductors
Availability:

55,800In Stock

ESD Protection Diodes / TVS Diodes 400W 7.5V 5% Uni

55,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMA (DO-214AC)
31 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ7.5A-E3/5A
Datasheet
Mfr: SMAJ58A-E3/5A
TTI: SMAJ58A-E3/5A
Vishay Semiconductors
Availability:

82,500In Stock

ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni

82,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ58A-E3/61
Datasheet
Mfr: SMBJ10CA-E3/5B
TTI: SMBJ10CA-E3/5B
Vishay Semiconductors
Availability:

60,800In Stock

ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol

60,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ10CD-M3/H
SMBJ10CD-M3/I
Datasheet
Mfr: SMBJ43A-E3/52
TTI: SMBJ43A-E3/52
Vishay Semiconductors
Availability:

42,000In Stock

ESD Protection Diodes / TVS Diodes 43V 1000W UniDir TransZorb 5% Tol

42,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ43D-M3/H
SMBJ43D-M3/I
Datasheet
Mfr: SMBJ85A-E3/52
TTI: SMBJ85A-E3/52
Vishay Semiconductors
Availability:

1,500In Stock

ESD Protection Diodes / TVS Diodes 85V 1000W UniDir TransZorb 5% Tol

1,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMB (DO-214AA)
4.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ85D-M3/H
SMBJ85D-M3/I
Datasheet
Mfr: P6SMB33CA
TTI: P6SMB33CA
Littelfuse
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 600W 33V 5% Bi-Directional

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: CDSOT23-T03
TTI: CDSOT23-T03
Bourns
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT

3,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
10.9 V
4 V
SC-59-3 (SOT-23-3)
43 A
500 W
500 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOT23-TxxC
Reel
CDS0T23-T03
Datasheet
Mfr: SMCJ6.5A
TTI: SMCJ6.5A
Littelfuse
Availability:

3,000In Stock

6,000 On Order
Expected 15-Apr-27
ESD Protection Diodes / TVS Diodes 1.5kW 6.5V 5% Uni-Directional

3,000In Stock

6,000 On Order
Expected 15-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMC (DO-214AB)
134 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMAJ6.0CA
TTI: SMAJ6.0CA
Littelfuse
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 400W 6V 5% Bi-Directional

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMA (DO-214AC)
38.8 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: P6KE6.8A
TTI: P6KE6.8A
Littelfuse
Availability:

52,000In Stock

ESD Protection Diodes / TVS Diodes 5.8Vr 600W 57A 5% Uni-Directional

52,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.8 V
Axial
10.5 V
6.45 V
DO-15 (DO-204AC)
58.1 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
P6KE6.8A.
Datasheet
Mfr: 1.5KE39CA-E3/54
TTI: 1.5KE39CA-E3/54
Vishay Semiconductors
Availability:

2,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 39V Bidirect

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
27.8 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE39CA-E3/73
Datasheet
Mfr: 1.5SMC82CA-E3/57T
TTI: 1.5SMC82CA-E3/57T
Vishay Semiconductors
Availability:

1,700In Stock

ESD Protection Diodes / TVS Diodes 1500W 82V Bidirect

1,700In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
70.1 V
SMD/SMT
113 V
77.9 V
SMC (DO-214AB)
13.3 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC82CA-E3/9AT
Datasheet
Mfr: 1.5SMC170A-E3/57T
TTI: 1.5SMC170A-E3/57T
Vishay Semiconductors
Availability:

2,550In Stock

ESD Protection Diodes / TVS Diodes 1500W 170V Unidirect

2,550In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
145 V
SMD/SMT
234 V
162 V
SMC (DO-214AB)
6.4 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
1.5SMC
Reel
1.5SMC170A-E3/9AT
Datasheet
Mfr: TPSMF4L28A
TTI: TPSMF4L28A
Littelfuse
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 2kW 28V AEC-Q101 5% Uni-Directional

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SOD-123-2
8.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: SLD8S24A
TTI: SLD8S24A
Littelfuse
Availability:

35,500In Stock

ESD Protection Diodes / TVS Diodes 24V 7kW UNI-DIR SLD8S AEC-Q101

35,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMTO-263
180 A
2.2 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SLD8S
AEC-Q101
Reel
Datasheet
Mfr: AQHV24-01ETG-C
TTI: AQHV24-01ETG-C
Littelfuse
Availability:

410,000In Stock

ESD Protection Diodes / TVS Diodes 1CH 24V 200W SOD882

410,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
50 V
26.7 V
SOD-882-2
3 A
200 W
17 pF
24 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
AQHVxx-01ETG-C
AEC-Q101
Reel
Datasheet
Mfr: SMAJ7.5CA
TTI: SMAJ7.5CA
Bourns
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 7.5volts 100/200uA 31 Amps Bi-Dir

10,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMA (DO-214AC)
31 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMLJ22A
TTI: SMLJ22A
Bourns
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 22volts 5uA 84.4 Amps Uni-Dir

12,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMC (DO-214AB)
84.4 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ
Reel
Datasheet
Mfr: SMBJ8.0CA
TTI: SMBJ8.0CA
Bourns
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 8volts 50uA 44.1 Amps Bi-Dir

6,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.2 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMF6.5A
TTI: SMF6.5A
Littelfuse
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes 200W 6.5V 5% Uni-directional

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SOD-123-2
17.9 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: P6SMB75CA-E3/52
TTI: P6SMB75CA-E3/52
Vishay Semiconductors
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 600W 75V Bidirect

6,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64.1 V
SMD/SMT
103 V
71.3 V
SMB (DO-214AA)
5.8 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: SMCJ78A-E3/57T
TTI: SMCJ78A-E3/57T
Vishay Semiconductors
Availability:

850In Stock

ESD Protection Diodes / TVS Diodes 1500W 78V Unidirect

850In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SMC (DO-214AB)
11.9 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ78A-E3/9AT
  • ...
  • 28
  • 29
  • 30