ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMB (DO-214AA) | 36.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: VBUS054B-HSF-GS08 TTI: VBUS054B-HSF-GS08 Vishay Semiconductors Availability: 27,000In StockESD Protection Diodes / TVS Diodes 5.0 Volt 45 Watt for 4-Line USB Ports | 27,000In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 15 V | 6.9 V | LLP75-6 | 3 A | 200 W | 1 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | |||||
1,200In Stock | Bidirectional | 1 Channel | 13.6 V | Axial | 22.5 V | 15.2 V | DO-201-2 | 67.6 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE16CA. | |||||||
Mfr: SLD24U-017 TTI: SLD24U-017 Littelfuse Availability: 4,000In Stock800 On Order Expected 19-Nov-26 ESD Protection Diodes / TVS Diodes 24V 2200W UNI-DIR SLD AEC-Q101 | 4,000In Stock800 On Order Expected 19-Nov-26 | Unidirectional | 1 Channel | 24 V | Axial | 38.9 V | 26.7 V | P600-2 | 131.1 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
3,000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMB (DO-214AA) | 6.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
4,000In Stock | Bidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-15 (DO-204AC) | 14.7 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | |||||||
5,000In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMA (DO-214AC) | 1.9 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: 1N6280A-E3/54 TTI: 1N6280A-E3/54 Vishay Semiconductors Availability: 5,600In StockESD Protection Diodes / TVS Diodes 1500W 24V Unidirect | 5,600In Stock | Unidirectional | 1 Channel | 20.5 V | Axial | 33.2 V | 22.8 V | 45.2 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1N6-A | Reel | |||||||||
Mfr: SMBJ9.0CA-E3/52 TTI: SMBJ9.0CA-E3/52 Vishay Semiconductors Availability: 100,500In StockESD Protection Diodes / TVS Diodes 9.0V 800W Bidir TransZorb 5% Tol | 100,500In Stock | Bidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SMB (DO-214AA) | 39 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ9.0CD-M3/H SMBJ9.0CD-M3/I | |||||||
Mfr: SP3003-02JTG TTI: SP3003-02JTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 2 Ch 8kV 0.65pF SPA | 3,000In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 15 V | SC-70-5 (SOT-353-5) | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | ||||||
Mfr: SMF24A-E3-08 TTI: SMF24A-E3-08 Vishay Semiconductors Availability: 195,000In StockESD Protection Diodes / TVS Diodes 1000watt 24volt | 195,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | DO-219AB-2 | 5.1 A | 200 W | 244 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
Mfr: SMBJ48D-M3/H TTI: SMBJ48D-M3/H Vishay Semiconductors Availability: 45,000In StockESD Protection Diodes / TVS Diodes 48V 600W UniDir TransZorb 3.5% Tol | 45,000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 76.3 V | 54.1 V | SMB (DO-214AA) | 7.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ_D | Reel | SMBJ48A-E3/52 SMBJ48A-E3/5B SMBJ48A-M3/52 SMBJ48A-M3/5B | |||||||
Mfr: GG0402055R042P TTI: GG0402055R042P KYOCERA AVX Availability: 60,000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 5.0 pf <12v clamp@1a | 60,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 5.2 V | 0402 (1006 metric) | 4 A | 5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||||
Mfr: PTVS15-058C-SH TTI: PTVS15-058C-SH Bourns Availability: 20In StockESD Protection Diodes / TVS Diodes 15kA 58V BI Surface Mt High Temp | 20In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 110 V | 64 V | 15 kA | 12 nF | - 55 C | + 125 C | TVS Diodes | PTVS15-SH | Tray | |||||||||
Mfr: PESD1CANVL TTI: PESD1CANVL Nexperia Availability: 120,000In StockESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB | 120,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 70 V | 25.4 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 17 pF | 10 kV | 23 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934059097235 | |||||
Mfr: DF2B6.8M1ACT,L3F TTI: DF2B6.8M1ACT,L3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 10,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 6 V | CST-2 | 2.5 A | 150 W | 300 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: SMBJ18A/TR7 TTI: SMBJ18A/TR7 YAGEO Availability: 46,000In StockESD Protection Diodes / TVS Diodes SMBJ - A 18V | 46,000In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18A | |||||||
Mfr: P6SMB15CA-Q TTI: P6SMB15CA-Q Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes P6SMB - CA 15V | 12,000In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | - 55 C | + 150 C | TVS Diodes | P6SMA-Q | AEC-Q101 | Reel | |||||||
Mfr: SMCJ58CA-E TTI: SMCJ58CA-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 58V 5%BI DO-214AB TR13 RoHS | 15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 1.5SMC33CA-E TTI: 1.5SMC33CA-E Littelfuse Availability: 9,000In Stock12,000 On Order Expected 20-Nov-26 ESD Protection Diodes / TVS Diodes TVS 1.5KW 33V 5%BI DO-214AB TR13 RoHS | 9,000In Stock12,000 On Order Expected 20-Nov-26 | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: 5.0SMDJ36A-E TTI: 5.0SMDJ36A-E Littelfuse Availability: 69,000In StockESD Protection Diodes / TVS Diodes TVS 5KW 36V 5%UNI DO-214AB TR13 RoHS | 69,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
18,000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | ||||||||
Mfr: SMBJ15CA-E TTI: SMBJ15CA-E Littelfuse Availability: 27,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ15CA 3K T&R | 27,000In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
18,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: SMBJ6.5A-E TTI: SMBJ6.5A-E Littelfuse Availability: 24,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ6.5A CR T&R | 24,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel |