ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC1004U-ULC-04UTG TTI: SC1004U-ULC-04UTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 5V 2A 0.2pF 20kV uDFN-10L TVS Array | 3,000In Stock | Unidirectional | 4 Channel | 7 V | SMD/SMT | 11 V | 7.5 V | DFN-10 | 2 A | 0.2 pF | 12 kV | 15 kV | - 55 C | + 125 C | TVS Diodes | Reel | |||||||
Mfr: PTVS2-076C-H TTI: PTVS2-076C-H Bourns Availability: 7,500In StockESD Protection Diodes / TVS Diodes 2KA high current bidirectional TVS diodes | 7,500In Stock | Bidirectional | 1 Channel | 76 V | SMD/SMT | 91 V | 85 V | Nonstandard | 2 kA | 1.1 nF | - 55 C | + 125 C | TVS Diodes | PTVS2-C-H | Reel | ||||||||
Mfr: SMCJ5.0A/TR7 TTI: SMCJ5.0A/TR7 YAGEO Availability: 23,000In StockESD Protection Diodes / TVS Diodes SMCJ - A 5V | 23,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ5.0A | |||||||
Mfr: AQ7520-08UTG TTI: AQ7520-08UTG Littelfuse Availability: 24,000In StockESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array AEC-Q101 | 24,000In Stock | SMD/SMT | 6 V | 8.5 V | 0.4 pF | 12 kV | 15 kV | - 40 C | + 150 C | AEC-Q101 | Reel | ||||||||||||
Mfr: SMAJ60CA/TR7 TTI: SMAJ60CA/TR7 YAGEO Availability: 25,000In StockESD Protection Diodes / TVS Diodes BID Wkg60V 1CH SMD DO214AC2 Bkdn66.7V | 25,000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ60CA | |||||||
Mfr: SMBJ20A/TR7 TTI: SMBJ20A/TR7 YAGEO Availability: 47,000In StockESD Protection Diodes / TVS Diodes BID Wkg20V 1CH SMD DO214AA2 Bkdn22.2V | 47,000In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMB (DO-214AA) | 18.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ20A | |||||||
24,000In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||||
12,000In Stock9,000 On Order Expected 23-Nov-26 | SMC (DO-214AB) | Reel | |||||||||||||||||||||
6,000In Stock24,000 On Order Expected 17-Jun-27 | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMB (DO-214AA) | 25.9 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
3,000In Stock | 717 V | 543 V | SMC (DO-214AB) | 4.3 A | 3 kW | + 150 C | TVS Diodes | SMDJ | Reel | ||||||||||||||
Mfr: AQHV12-01LTG-C TTI: AQHV12-01LTG-C Littelfuse Availability: 5,000In StockESD Protection Diodes / TVS Diodes 1Ch 300W 12V Bi-Dir | 5,000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 30 V | 13.3 V | SOD-523-2 | 10 A | 300 W | 27 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQHVxx-01LTG-C | AEC-Q101 | Reel | ||||
Mfr: 1.5SMC20CA-E TTI: 1.5SMC20CA-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 20V 5%BI DO-214AB TR13 RoHS | 9,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMCJ130CA-E3/57T TTI: SMCJ130CA-E3/57T Vishay Semiconductors Availability: 41,650In StockESD Protection Diodes / TVS Diodes 1500W 130V Bidirect | 41,650In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ130CA-E3/9AT | |||||||
Mfr: SMCJ14A-E3/57T TTI: SMCJ14A-E3/57T Vishay Semiconductors Availability: 38,250In StockESD Protection Diodes / TVS Diodes 1500W 14V Unidirect | 38,250In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 64.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ14A-E3/9AT | |||||||
Mfr: SMCJ160CA-E3/57T TTI: SMCJ160CA-E3/57T Vishay Semiconductors Availability: 21,250In StockESD Protection Diodes / TVS Diodes 1500W 160V Bidirect | 21,250In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 178 V | SMC (DO-214AB) | 5.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ160CA-E3/9AT | |||||||
Mfr: SMCJ8.0CA-E3/57T TTI: SMCJ8.0CA-E3/57T Vishay Semiconductors Availability: 5,950In StockESD Protection Diodes / TVS Diodes 1500W 8.0V Bidirect | 5,950In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMC (DO-214AB) | 110.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ8.0CA-E3/9AT | |||||||
Mfr: 5.0SMDJ28A TTI: 5.0SMDJ28A Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 5kW 28V 5% Uni-Directional | 3,000In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 110 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 5.0SMDJ | Reel | |||||||
9,000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
Mfr: SP3002-04JTG TTI: SP3002-04JTG Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes 4 channels 1.1pF 15kV | 6,000In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 13 V | SC-70-6 (SOT-363-6) | 4.5 A | 0.85 pF | 12 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | SP3002 | Reel | |||||||
Mfr: SP1001-05XTG TTI: SP1001-05XTG Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes 5 channels | 6,000In Stock | Unidirectional | 5 Channel | 5.5 V | SMD/SMT | 13 V | SOT-563-6 | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | |||||||
55,000In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMA (DO-214AC) | 19.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||||
9,000In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMB (DO-214AA) | 21.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
6,000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 15.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
8,000In Stock | Bidirectional | 1 Channel | 8.55 V | Axial | 14.5 V | 9.5 V | DO-15 (DO-204AC) | 42.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
15,000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 75.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel |