ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock | Bidirectional | 1 Channel | 8.55 V | Axial | 14.5 V | 9.5 V | DO-15 (DO-204AC) | 42.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
15,000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 75.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
3,000In Stock3,000 On Order Expected 04-May-27 | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 19.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
3,600In Stock | Bidirectional | 1 Channel | 23.1 V | Axial | 37.5 V | 25.7 V | DO-201-2 | 40.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: SA20A-E3/54 TTI: SA20A-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 500W 20V Unidirect | 4,000In Stock | Unidirectional | 1 Channel | 20 V | Axial | 32.4 V | 22.2 V | DO-15 (DO-204AC) | 15.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | ||||||||
Mfr: SMAJ10A-E3/61 TTI: SMAJ10A-E3/61 Vishay Semiconductors Availability: 295,200In StockESD Protection Diodes / TVS Diodes 400W 10V 5% Uni | 295,200In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 23.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ10A-E3/5A | |||||||
Mfr: SMAJ45CA-E3/61 TTI: SMAJ45CA-E3/61 Vishay Semiconductors Availability: 1,800In StockESD Protection Diodes / TVS Diodes 400W 45V 5% Bi | 1,800In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMA (DO-214AC) | 5.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ45CA-E3/5A | |||||||
Mfr: SMAJ26A-E3/5A TTI: SMAJ26A-E3/5A Vishay Semiconductors Availability: 105,000In StockESD Protection Diodes / TVS Diodes 400W 26V 5% Uni | 105,000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ26A-E3/61 | |||||||
Mfr: SMAJ8.5CA-E3/61 TTI: SMAJ8.5CA-E3/61 Vishay Semiconductors Availability: 16,200In StockESD Protection Diodes / TVS Diodes 400W 8.5V 5% Bi | 16,200In Stock | Bidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SMA (DO-214AC) | 27.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ8.5CA-E3/5A | |||||||
Mfr: SMAJ70CA-E3/61 TTI: SMAJ70CA-E3/61 Vishay Semiconductors Availability: 12,600In StockESD Protection Diodes / TVS Diodes 400W 70V 5% Bi | 12,600In Stock | Bidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMA (DO-214AC) | 3.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ70CA-E3/5A | |||||||
Mfr: SMBJ150CA-E3/5B TTI: SMBJ150CA-E3/5B Vishay Semiconductors Availability: 60,800In StockESD Protection Diodes / TVS Diodes 150V 800W Bidir TransZorb 5% Tol | 60,800In Stock | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMB (DO-214AA) | 2.5 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ150CA-E3/52 | |||||||
Mfr: SMBJ22A-E3/52 TTI: SMBJ22A-E3/52 Vishay Semiconductors Availability: 3,750In StockESD Protection Diodes / TVS Diodes 22V 1000W UniDir TransZorb 5% Tol | 3,750In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMB (DO-214AA) | 16.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ22D-M3/H SMBJ22D-M3/I | |||||||
Mfr: SMF17A-E3-08 TTI: SMF17A-E3-08 Vishay Semiconductors Availability: 33,000In StockESD Protection Diodes / TVS Diodes 1000watt 17volt | 33,000In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | DO-219AB-2 | 7.2 A | 200 W | 324 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
35,000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMA (DO-214AC) | 9 A | 400 W | - 55 C | + 150 C | P4SMA | Reel | ||||||||||
Mfr: SMBJ15CD-M3/H TTI: SMBJ15CD-M3/H Vishay Semiconductors Availability: 3,750In StockESD Protection Diodes / TVS Diodes 15V 600W Bidir TransZorb 3.5% Tol | 3,750In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24 V | 17 V | SMB (DO-214AA) | 25 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ_CD | Reel | SMBJ15CA-E3/52 SMBJ15CA-E3/5B SMBJ15CA-M3/52 SMBJ15CA-M3/5B | |||||||
Mfr: TPSMF4L5.0A TTI: TPSMF4L5.0A Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 2kW 5V AEC-Q101 5% Uni-Directional | 3,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 40.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | TPSMF4L | AEC-Q100 | Reel | |||||
Mfr: SP3400-02UTG TTI: SP3400-02UTG Littelfuse Availability: 24,000In StockESD Protection Diodes / TVS Diodes 1pF uDFN-6L 2 Ch Diode Array | 24,000In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 16 V | 6.5 V | uDFN-6 | 8 A | 1 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | SP3400 | Reel | ||||||
Mfr: SMCJ78CA-E3/57T TTI: SMCJ78CA-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 78V Bidirect | 850In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 11.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ78CA-E3/9AT | |||||||
Mfr: PTVS3-380C-TH TTI: PTVS3-380C-TH Bourns Availability: 20In StockESD Protection Diodes / TVS Diodes 3kA 380V PTVS Diode Bidirectional | 20In Stock | Bidirectional | 1 Channel | 380 V | Axial | 520 V | 401 V | 3 kA | 350 pF | - 55 C | + 125 C | TVS Diodes | PTVS3-TH | Tray | |||||||||
Mfr: SMCJ33CA-E TTI: SMCJ33CA-E Littelfuse Availability: 36,000In Stock15,000 On Order Expected 16-Feb-27 ESD Protection Diodes / TVS Diodes TVS 1.5KW 33V 5%BI DO-214AB TR13 RoHS | 36,000In Stock15,000 On Order Expected 16-Feb-27 | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: P6SMB6.8A-E TTI: P6SMB6.8A-E Littelfuse Availability: 12,000In Stock6,000 On Order Expected 15-Feb-27 ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 12,000In Stock6,000 On Order Expected 15-Feb-27 | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: RESD5V0BASAFHT2RB TTI: RESD5V0BASAFHT2RB ROHM Semiconductor Availability: 64,000In StockESD Protection Diodes / TVS Diodes 5V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified) | 64,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 7 V | 8 V | SOD-882-2 | 6 A | 0.33 pF | 13 kV | 15 kV | + 150 C | ESD Suppressors | AEC-Q101 | Reel | |||||||
Mfr: SMCJ40CA-E TTI: SMCJ40CA-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 40V 5%BI DO-214AB TR13 RoHS | 9,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: P6SMB30CA-E TTI: P6SMB30CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 6,000In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
9,000In Stock6,000 On Order Expected 22-Feb-27 | SMC (DO-214AB) | Reel |