ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000In Stock9,000 On Order Expected 06-Nov-26 | SMC (DO-214AB) | Reel | |||||||||||||||||||||
Mfr: P6SMB36A-E TTI: P6SMB36A-E Littelfuse Availability: 3,000In Stock9,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 3,000In Stock9,000 On Order Expected | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: SMDJ60CA-E TTI: SMDJ60CA-E Littelfuse Availability: 21,000In StockESD Protection Diodes / TVS Diodes TVS 3KW 60V 5%BI DO-214AB TR13 RoHS | 21,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
3,000In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 54.7 V | 28.9 V | SMC (DO-214AB) | 356.5 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ-R | Reel | |||||||||
Mfr: SMBJ18CA-E TTI: SMBJ18CA-E Littelfuse Availability: 135,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ18CA 3K T&R | 135,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: STS232712B451 TTI: STS232712B451 Eaton Electronics Availability: 3,000In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 3,000In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | |||||
Mfr: SMCJ24CA-E TTI: SMCJ24CA-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 24V 5%BI DO-214AB TR13 RoHS | 9,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
3,000In Stock | Bidirectional | 1 Channel | 250 V | SMD/SMT | 405 V | 279 V | SMC (DO-214AB) | 3.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SMAJ11A-E3/61 TTI: SMAJ11A-E3/61 Vishay Semiconductors Availability: 169,200In StockESD Protection Diodes / TVS Diodes 400W 11V 5% Bi | 169,200In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMA (DO-214AC) | 22 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ11A-E3/5A | |||||||
Mfr: SMAJ11CA-E3/61 TTI: SMAJ11CA-E3/61 Vishay Semiconductors Availability: 79,200In StockESD Protection Diodes / TVS Diodes 400W 11V 5% Bi | 79,200In Stock | Bidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMA (DO-214AC) | 22 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ11CA-E3/5A | |||||||
Mfr: SMAJ33CA-E3/5A TTI: SMAJ33CA-E3/5A Vishay Semiconductors Availability: 60,000In StockESD Protection Diodes / TVS Diodes 400W 33V 5% Bi | 60,000In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ33CA-E3/61 | |||||||
Mfr: SMAJ17CA-E3/61 TTI: SMAJ17CA-E3/61 Vishay Semiconductors Availability: 18,000In StockESD Protection Diodes / TVS Diodes 400W 17V 5% Bi | 18,000In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMA (DO-214AC) | 14.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ17CA-E3/5A | |||||||
Mfr: SMAJ58CA-E3/5A TTI: SMAJ58CA-E3/5A Vishay Semiconductors Availability: 217,500In StockESD Protection Diodes / TVS Diodes 400W 58V 5% Bi | 217,500In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ58CA-E3/61 | |||||||
Mfr: SMBJ60CA-E3/52 TTI: SMBJ60CA-E3/52 Vishay Semiconductors Availability: 15,750In StockESD Protection Diodes / TVS Diodes 60V 800W Bidir TransZorb 5% Tol | 15,750In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMB (DO-214AA) | 6.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ60CA-E3/5B SMBJ60CD-M3/H SMBJ60CD-M3/I | |||||||
Mfr: SMCJ120CA-E3/57T TTI: SMCJ120CA-E3/57T Vishay Semiconductors Availability: 5,950In Stock17,000 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 120V Bidirect | 5,950In Stock17,000 On Order Expected | Bidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 133 V | SMC (DO-214AB) | 7.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ120CA-E3/9AT | |||||||
Mfr: SMBJ75CA-E3/52 TTI: SMBJ75CA-E3/52 Vishay Semiconductors Availability: 4,500In StockESD Protection Diodes / TVS Diodes 75V 800W Bidir TransZorb 5% Tol | 4,500In Stock | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMB (DO-214AA) | 208.3 mA | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ75CA-E3/5B SMBJ75CD-M3/H SMBJ75CD-M3/I | |||||||
Mfr: SMCJ85A-E3/57T TTI: SMCJ85A-E3/57T Vishay Semiconductors Availability: 4,250In StockESD Protection Diodes / TVS Diodes 1500W 85V Unidirect | 4,250In Stock | Unidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 10.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ85A-E3/9AT | |||||||
Mfr: SMCJ85CA-E3/57T TTI: SMCJ85CA-E3/57T Vishay Semiconductors Availability: 22,950In StockESD Protection Diodes / TVS Diodes 1500W 85V Bidirect | 22,950In Stock | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 10.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ85CA-E3/9AT | |||||||
Mfr: SMCJ64CA-E3/57T TTI: SMCJ64CA-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 64V Bidirect | 850In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMC (DO-214AB) | 14.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ64CA-E3/9AT | |||||||
12,000In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMB (DO-214AA) | 2.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
10,000In Stock | Bidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 224 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
4,000In Stock | Bidirectional | 1 Channel | 40.2 V | Axial | 64.8 V | 44.7 V | DO-15 (DO-204AC) | 9.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | P6KE47CA. | |||||||
Mfr: SA5.0A-E3/54 TTI: SA5.0A-E3/54 Vishay Semiconductors Availability: 8,000In StockESD Protection Diodes / TVS Diodes 500W 5.0V Unidirect | 8,000In Stock | Unidirectional | 1 Channel | 5 V | Axial | 9.2 V | 6.4 V | DO-15 (DO-204AC) | 54.3 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | ||||||||
Mfr: SMF45A-E3-08 TTI: SMF45A-E3-08 Vishay Semiconductors Availability: 48,000In StockESD Protection Diodes / TVS Diodes 1000watt 45volt | 48,000In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | DO-219AB-2 | 2.8 A | 200 W | 162 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel | |||||
Mfr: 5.0SMDJ48A TTI: 5.0SMDJ48A Bourns Availability: 9,000In StockESD Protection Diodes / TVS Diodes 48V 5KW 5% UNI DO-214AB (SMC) | 9,000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 64.7 A | 5 kW | - 55 C | + 150 C | 5.0SMDJ | Reel |