ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SA5.0A-E3/54
TTI: SA5.0A-E3/54
Vishay Semiconductors
Availability:

8,000In Stock

ESD Protection Diodes / TVS Diodes 500W 5.0V Unidirect

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
Axial
9.2 V
6.4 V
DO-15 (DO-204AC)
54.3 A
500 W
- 55 C
+ 175 C
TVS Diodes
SAx
Reel
Datasheet
Mfr: SMF45A-E3-08
TTI: SMF45A-E3-08
Vishay Semiconductors
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 45volt

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
DO-219AB-2
2.8 A
200 W
162 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: 5.0SMDJ48A
TTI: 5.0SMDJ48A
Bourns
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 48V 5KW 5% UNI DO-214AB (SMC)

9,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
64.7 A
5 kW
- 55 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: P6KE82CA-B
TTI: P6KE82CA-B
Littelfuse
Availability:

600In Stock

ESD Protection Diodes / TVS Diodes 600W 82A Bi-Directional

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
82 V
Axial
113 V
86.1 V
DO-15 (DO-204AC)
5.4 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Bulk
Datasheet
Mfr: SMBJ400CA
TTI: SMBJ400CA
Bourns
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 400volts 1uA .9 Amps Bi-Dir

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
400 V
SMD/SMT
648 V
447 V
SMB (DO-214AA)
900 mA
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: SMCJ200CA
TTI: SMCJ200CA
Bourns
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes 200volts 1uA 4.6 Amps Bi-Dir

24,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
200 V
SMD/SMT
324 V
224 V
SMC (DO-214AB)
4.6 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5SMC68CA
TTI: 1.5SMC68CA
Bourns
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 68V 1500W BiDir

3,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58.1 V
SMD/SMT
92 V
64.6 V
SMC (DO-214AB)
16.5 A
1.5 kW
- 55 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: 1.5SMC43CA
TTI: 1.5SMC43CA
Bourns
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 43V 1500W BiDir

12,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36.8 V
SMD/SMT
59.3 V
40.9 V
SMC (DO-214AB)
25.6 A
1.5 kW
- 55 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: LTKAK10-058C-TP
TTI: LTKAK10-058C-TP
Littelfuse
Availability:

50In Stock

ESD Protection Diodes / TVS Diodes 58V 10KA Tube

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
58 V
SMD/SMT
110 V
70 V
SMTO-218
8.5 nF
- 40 C
+ 125 C
TVS Diodes
LTKAK10
Tube
Datasheet
Mfr: P6SMB27CA-E
TTI: P6SMB27CA-E
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R

6,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Bidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: SMDJ36CA-E
TTI: SMDJ36CA-E
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes TVS 3KW 36V 5%BI DO-214AB TR13 RoHS

3,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
Datasheet
Mfr: SMDJ48A-E
TTI: SMDJ48A-E
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes TVS 3KW 48V 5%UNI DO-214AB TR13 RoHS

3,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
38.8 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
Reel
SMCJ12CA-E Littelfuse
Datasheet
Mfr: SMCJ12CA-E
TTI: SMCJ12CA-E
Littelfuse
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5KW 12V 5%BI DO-214AB TR13 RoHS

12,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
SMCJ30A-E Littelfuse
Datasheet
Mfr: SMCJ30A-E
TTI: SMCJ30A-E
Littelfuse
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5KW 30V 5%UNI DO-214AB TR13 RoHS

24,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
SMCJ26A-E Littelfuse
Datasheet
Mfr: SMCJ26A-E
TTI: SMCJ26A-E
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5KW 26V 5%UNI DO-214AB TR13 RoHS

9,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
SMBJ10CA-E Littelfuse
Datasheet
Mfr: SMBJ10CA-E
TTI: SMBJ10CA-E
Littelfuse
Availability:

18,000In Stock

21,000 On Order
Expected 08-Feb-27
ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ10CA 3K T&R

18,000In Stock

21,000 On Order
Expected 08-Feb-27
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: SMBJ16CA-E
TTI: SMBJ16CA-E
Littelfuse
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ16CA 3K T&R

30,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMB (DO-214AA)
23.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
Reel
SMBJ22CA-E Littelfuse
Datasheet
Mfr: SMBJ22CA-E
TTI: SMBJ22CA-E
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ22CA 3K T&R

6,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
SMBJ48A-E Littelfuse
Datasheet
Mfr: SMBJ48A-E
TTI: SMBJ48A-E
Littelfuse
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ48A 3K T&R

18,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
SMBJ5.0CA-E Littelfuse
Datasheet
Mfr: SMBJ5.0CA-E
TTI: SMBJ5.0CA-E
Littelfuse
Availability:

21,000In Stock

9,000 On Order
Expected 14-Jan-27
ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ5.0CA CR T&R

21,000In Stock

9,000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
SMBJ7.5CA-E Littelfuse
Datasheet
Mfr: SMBJ7.5CA-E
TTI: SMBJ7.5CA-E
Littelfuse
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ7.5CA CR T&R

15,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: SDW05C-01FTG
TTI: SDW05C-01FTG
Littelfuse
Availability:

3,000In Stock

New Product
ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Bi-dir TVS

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
6 V
SOD323-2
30 A
115 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
Reel
Datasheet
Mfr: SC1006-01LTG
TTI: SC1006-01LTG
Littelfuse
Availability:

5,000In Stock

ESD Protection Diodes / TVS Diodes 6V 5A 30kV SOD523 Uni-dir TVS

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Channel
SMD/SMT
10.5 V
7 V
SOD-523-2
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
Reel
Datasheet
Mfr: SMAJ18CA
TTI: SMAJ18CA
Bourns
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 18volts 5uA 13.7 Amps Bi-Dir

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMLJ18CA
TTI: SMLJ18CA
Bourns
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 18volts 5uA 102.8 Amps Bi-Dir

3,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
102.8 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ
Reel
  • ...
  • 23
  • 24
  • 25