ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: P4SMA15A
TTI: P4SMA15A
Littelfuse
Availability:

55,000In Stock

ESD Protection Diodes / TVS Diodes 12.8V 400W 5% Uni-directional

55,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMA (DO-214AC)
19.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMBJ17A
TTI: SMBJ17A
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 600W 17V 5% Uni-Directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMB (DO-214AA)
21.8 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ60CA
TTI: SMCJ60CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 60V 5% Bi-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMC (DO-214AB)
15.5 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: P6KE10CA
TTI: P6KE10CA
Littelfuse
Availability:

8,000In Stock

ESD Protection Diodes / TVS Diodes 8.55Vr 600W 41A 5% Bi-Directional

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8.55 V
Axial
14.5 V
9.5 V
DO-15 (DO-204AC)
42.1 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: SMCJ12CA
TTI: SMCJ12CA
Littelfuse
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 12V 5% Bi-Directional

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMC (DO-214AB)
75.4 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ48CA
TTI: SMCJ48CA
Littelfuse
Availability:

3,000In Stock

3,000 On Order
Expected 04-May-27
ESD Protection Diodes / TVS Diodes 1.5kW 48V 5% Bi-Directional

3,000In Stock

3,000 On Order
Expected 04-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.4 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5KE27CA
TTI: 1.5KE27CA
Littelfuse
Availability:

3,600In Stock

ESD Protection Diodes / TVS Diodes 1500W 23.1V Bi-Directional

3,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
23.1 V
Axial
37.5 V
25.7 V
DO-201-2
40.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SA20A-E3/54
TTI: SA20A-E3/54
Vishay Semiconductors
Availability:

4,000In Stock

ESD Protection Diodes / TVS Diodes 500W 20V Unidirect

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
Axial
32.4 V
22.2 V
DO-15 (DO-204AC)
15.4 A
500 W
- 55 C
+ 175 C
TVS Diodes
SAx
Reel
Datasheet
Mfr: SMAJ10A-E3/61
TTI: SMAJ10A-E3/61
Vishay Semiconductors
Availability:

295,200In Stock

ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni

295,200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMA (DO-214AC)
23.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ10A-E3/5A
Datasheet
Mfr: SMAJ45CA-E3/61
TTI: SMAJ45CA-E3/61
Vishay Semiconductors
Availability:

1,800In Stock

ESD Protection Diodes / TVS Diodes 400W 45V 5% Bi

1,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SMA (DO-214AC)
5.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ45CA-E3/5A
Datasheet
Mfr: SMAJ26A-E3/5A
TTI: SMAJ26A-E3/5A
Vishay Semiconductors
Availability:

105,000In Stock

ESD Protection Diodes / TVS Diodes 400W 26V 5% Uni

105,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ26A-E3/61
Datasheet
Mfr: SMAJ8.5CA-E3/61
TTI: SMAJ8.5CA-E3/61
Vishay Semiconductors
Availability:

16,200In Stock

ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Bi

16,200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMA (DO-214AC)
27.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ8.5CA-E3/5A
Datasheet
Mfr: SMAJ70CA-E3/61
TTI: SMAJ70CA-E3/61
Vishay Semiconductors
Availability:

12,600In Stock

ESD Protection Diodes / TVS Diodes 400W 70V 5% Bi

12,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SMA (DO-214AC)
3.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ70CA-E3/5A
Datasheet
Mfr: SMBJ150CA-E3/5B
TTI: SMBJ150CA-E3/5B
Vishay Semiconductors
Availability:

60,800In Stock

ESD Protection Diodes / TVS Diodes 150V 800W Bidir TransZorb 5% Tol

60,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMB (DO-214AA)
2.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ150CA-E3/52
Datasheet
Mfr: SMBJ22A-E3/52
TTI: SMBJ22A-E3/52
Vishay Semiconductors
Availability:

3,750In Stock

ESD Protection Diodes / TVS Diodes 22V 1000W UniDir TransZorb 5% Tol

3,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMB (DO-214AA)
16.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ22D-M3/H
SMBJ22D-M3/I
Datasheet
Mfr: SMF17A-E3-08
TTI: SMF17A-E3-08
Vishay Semiconductors
Availability:

33,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 17volt

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
DO-219AB-2
7.2 A
200 W
324 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: P4SMA33A
TTI: P4SMA33A
Bourns
Availability:

35,000In Stock

ESD Protection Diodes / TVS Diodes 33V 400W UniDir

35,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMA (DO-214AC)
9 A
400 W
- 55 C
+ 150 C
P4SMA
Reel
Datasheet
Mfr: SMBJ15CD-M3/H
TTI: SMBJ15CD-M3/H
Vishay Semiconductors
Availability:

3,750In Stock

ESD Protection Diodes / TVS Diodes 15V 600W Bidir TransZorb 3.5% Tol

3,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24 V
17 V
SMB (DO-214AA)
25 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ_CD
Reel
SMBJ15CA-E3/52
SMBJ15CA-E3/5B
SMBJ15CA-M3/52
SMBJ15CA-M3/5B
Datasheet
Mfr: TPSMF4L5.0A
TTI: TPSMF4L5.0A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 2kW 5V AEC-Q101 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SOD-123-2
40.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: SP3400-02UTG
TTI: SP3400-02UTG
Littelfuse
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes 1pF uDFN-6L 2 Ch Diode Array

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
5 V
SMD/SMT
16 V
6.5 V
uDFN-6
8 A
1 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
SP3400
Reel
Datasheet
Mfr: SMCJ78CA-E3/57T
TTI: SMCJ78CA-E3/57T
Vishay Semiconductors
Availability:

850In Stock

ESD Protection Diodes / TVS Diodes 1500W 78V Bidirect

850In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SMC (DO-214AB)
11.9 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ78CA-E3/9AT
Datasheet
Mfr: PTVS3-380C-TH
TTI: PTVS3-380C-TH
Bourns
Availability:

20In Stock

ESD Protection Diodes / TVS Diodes 3kA 380V PTVS Diode Bidirectional

20In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
380 V
Axial
520 V
401 V
3 kA
350 pF
- 55 C
+ 125 C
TVS Diodes
PTVS3-TH
Tray
SMCJ33CA-E Littelfuse
Datasheet
Mfr: SMCJ33CA-E
TTI: SMCJ33CA-E
Littelfuse
Availability:

36,000In Stock

15,000 On Order
Expected 16-Feb-27
ESD Protection Diodes / TVS Diodes TVS 1.5KW 33V 5%BI DO-214AB TR13 RoHS

36,000In Stock

15,000 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
P6SMB6.8A-E Littelfuse
Datasheet
Mfr: P6SMB6.8A-E
TTI: P6SMB6.8A-E
Littelfuse
Availability:

12,000In Stock

6,000 On Order
Expected 15-Feb-27
ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R

12,000In Stock

6,000 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: RESD5V0BASAFHT2RB
TTI: RESD5V0BASAFHT2RB
ROHM Semiconductor
Availability:

64,000In Stock

ESD Protection Diodes / TVS Diodes 5V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified)

64,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
7 V
8 V
SOD-882-2
6 A
0.33 pF
13 kV
15 kV
+ 150 C
ESD Suppressors
AEC-Q101
Reel
  • ...
  • 21
  • 22
  • 23