ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ18CA/TR7 TTI: SMAJ18CA/TR7 YAGEO Availability: 34,000In StockESD Protection Diodes / TVS Diodes BID Wkg18V 1CH SMD DO214AC2 Bkdn20V | 34,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ18CA | |||||||
Mfr: AQ3530-01FTG TTI: AQ3530-01FTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 3,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 7.5 V | SOD-323-2 | 2.5 A | 0.3 pF | 22 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ3530 | Reel | ||||||
Mfr: SMBJ58CAHE3-B/H TTI: SMBJ58CAHE3-B/H Vishay Semiconductors Availability: 13,500In StockESD Protection Diodes / TVS Diodes SMBJ - CA 58V | 13,500In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | ||||||||
Mfr: XMC7K24CA-M3/H TTI: XMC7K24CA-M3/H Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 7KW 24V 5% | 850In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 24 V | 29.5 V | SMC (DO-214AB) | 180 A | 7 kW | - 55 C | + 175 C | ESD Suppressors | XMC7K24CA | Reel | ||||||||
Mfr: B74121G0050M060 TTI: B74121G0050M060 TDK Availability: 40,000In StockESD Protection Diodes / TVS Diodes 5VDC 24kV 8A@8/20us 12pF 2nA@3.3V | 40,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 6 V | WL-CSP0201-2 | 8 A | 12 pF | 24 kV | 24 kV | - 40 C | + 125 C | TVS Diodes | TVS Diode Ultra Low Clamp | AEC-Q200 | Reel | B74121G50M60 | ||||
Mfr: SMBJ8.0A-E TTI: SMBJ8.0A-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ8.0A CR T&R | 6,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: P6SMB39CA-E TTI: P6SMB39CA-E Littelfuse Availability: 3,000In Stock9,000 On Order Expected 22-Feb-27 ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 3,000In Stock9,000 On Order Expected 22-Feb-27 | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: SMCJ28CA-E TTI: SMCJ28CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 28V 5%BI DO-214AB TR13 RoHS | 12,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
45,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
33,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
15,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: P6SMB18A-E TTI: P6SMB18A-E Littelfuse Availability: 39,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 39,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: TP5.0SMDJ70CA TTI: TP5.0SMDJ70CA Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 3,000In Stock | Bidirectional | 1 Channel | 70 V | SMD/SMT | SMC (DO-214AB) | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||||||
Mfr: SM8S24AHM3/I TTI: SM8S24AHM3/I Vishay Availability: 6,000In Stock4,500 On Order Expected ESD Protection Diodes / TVS Diodes SM8 - A 24V | 6,000In Stock4,500 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | DO-218AB-2 | 6.6 kW | SM8S AHM3 | Reel | |||||||||||||
Mfr: P6SMB15CA-E TTI: P6SMB15CA-E Littelfuse Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 12,000In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
1,200In Stock | Bidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | DO-201-2 | 71.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: SMAJ8.0CA-E3/61 TTI: SMAJ8.0CA-E3/61 Vishay Semiconductors Availability: 32,400In StockESD Protection Diodes / TVS Diodes 400W 8.0V 5% Bi | 32,400In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMA (DO-214AC) | 29.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ8.0CA-E3/5A | |||||||
Mfr: SMAJ6.0CA-E3/61 TTI: SMAJ6.0CA-E3/61 Vishay Semiconductors Availability: 43,200In StockESD Protection Diodes / TVS Diodes 400W 6.0V 5% Bi | 43,200In Stock | Bidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMA (DO-214AC) | 38.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ6.0CA-E3/5A | |||||||
6,000In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
9,000In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 123 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
6,000In Stock6,000 On Order Expected 04-May-27 | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 42.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
6,000In Stock | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMC (DO-214AB) | 116.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
800In Stock | Bidirectional | 1 Channel | 70 V | Axial | 113 V | 77.8 V | P600-2 | 45.1 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
Mfr: 5KP30A-E3/54 TTI: 5KP30A-E3/54 Vishay Semiconductors Availability: 1,600In StockESD Protection Diodes / TVS Diodes 5000W 30V Unidirect | 1,600In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 103 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP30A | Reel | ||||||||
Mfr: SA33CA-E3/54 TTI: SA33CA-E3/54 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 500W 33V Bidirect | 12,000In Stock | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | DO-15 (DO-204AC) | 9.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel |