ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMDJ15CA
TTI: SMDJ15CA
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 15V 5% Bi-Directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
123 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SMCJ22CA
TTI: SMCJ22CA
Littelfuse
Availability:

6,000In Stock

6,000 On Order
Expected 04-May-27
ESD Protection Diodes / TVS Diodes 1.5kW 22V 5% Bi-Directional

6,000In Stock

6,000 On Order
Expected 04-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMC (DO-214AB)
42.3 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ7.5CA
TTI: SMCJ7.5CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 7.5V 5% Bi-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMC (DO-214AB)
116.3 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 5KP70CA
TTI: 5KP70CA
Littelfuse
Availability:

800In Stock

ESD Protection Diodes / TVS Diodes 70Vso 54VAC 44A

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
70 V
Axial
113 V
77.8 V
P600-2
45.1 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
5KP
Reel
Datasheet
Mfr: 5KP30A-E3/54
TTI: 5KP30A-E3/54
Vishay Semiconductors
Availability:

1,600In Stock

ESD Protection Diodes / TVS Diodes 5000W 30V Unidirect

1,600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
Axial
48.4 V
33.3 V
P600-2
103 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP30A
Reel
Datasheet
Mfr: SA33CA-E3/54
TTI: SA33CA-E3/54
Vishay Semiconductors
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 500W 33V Bidirect

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
DO-15 (DO-204AC)
9.4 A
500 W
- 55 C
+ 175 C
TVS Diodes
SAx
Reel
Datasheet
Mfr: SMAJ51A-E3/61
TTI: SMAJ51A-E3/61
Vishay Semiconductors
Availability:

77,400In Stock

ESD Protection Diodes / TVS Diodes 400W 51V 5% Uni

77,400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMA (DO-214AC)
4.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ51A-E3/5A
Datasheet
Mfr: SMAJ43CA-E3/61
TTI: SMAJ43CA-E3/61
Vishay Semiconductors
Availability:

151,200In Stock

ESD Protection Diodes / TVS Diodes 400W 43V 5% Bi

151,200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMA (DO-214AC)
5.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ43CA-E3/5A
Datasheet
Mfr: SMAJ130CA-E3/61
TTI: SMAJ130CA-E3/61
Vishay Semiconductors
Availability:

55,800In Stock

ESD Protection Diodes / TVS Diodes 400W 130V 5% Bi

55,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
130 V
SMD/SMT
209 V
144 V
SMA (DO-214AC)
1.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ130CA-E3/5A
Datasheet
Mfr: SMC5K60A-M3/H
TTI: SMC5K60A-M3/H
Vishay Semiconductors
Availability:

1,700In Stock

ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB)

1,700In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMC (DO-214AB)
51.7 A
5 kW
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
SMC5K
Reel
Datasheet
Mfr: SP0505BAHTG
TTI: SP0505BAHTG
Littelfuse
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 5.5V(R) 9. 9.2V-CLAMP1.2A 5-CH

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
5 Channel
5.5 V
SMD/SMT
8.5 V
SC-59-6 (SOT-23-6)
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP050xBA
AEC-Q100
Reel
Datasheet
Mfr: 1.5KE510CA
TTI: 1.5KE510CA
Littelfuse
Availability:

1,200In Stock

ESD Protection Diodes / TVS Diodes 1500W 434V Bi-Directional

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
434 V
Axial
698 V
485 V
DO-201-2
2.1 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
1.5KE510CA.
Datasheet
Mfr: P6SMB200A
TTI: P6SMB200A
Bourns
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes 200V 600W UniDir

21,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
171 V
SMD/SMT
274 V
190 V
SMB (DO-214AA)
2.2 A
600 W
- 55 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: 15KPA036-SD-Q
TTI: 15KPA036-SD-Q
Bourns
Availability:

750In Stock

ESD Protection Diodes / TVS Diodes 15KP - A 36V

750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
55 V
36.69 V
DO-218-2
272.7 A
15 kW
- 55 C
+ 175 C
TVS Diodes
15KPA-SD-Q
AEC-Q101
Reel
Datasheet
Mfr: SMAJ33CA/TR7
TTI: SMAJ33CA/TR7
YAGEO
Availability:

17,000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V

17,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ33CA
Datasheet
Mfr: AK3-380C-Y
TTI: AK3-380C-Y
Littelfuse
Availability:

224In Stock

ESD Protection Diodes / TVS Diodes ESD 380V BI

224In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
380 V
Axial
520 V
401 V
AK-2
3 kA
2 nF
8 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
AK3-Y
Bulk
Datasheet
Mfr: PTVS1-058C-H
TTI: PTVS1-058C-H
Bourns
Availability:

7,500In Stock

ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes

7,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
67 V
64 V
DFN-2
1 kA
800 pF
- 55 C
+ 125 C
TVS Diodes
PTVS1-0xxC-H
Reel
Datasheet
Mfr: SPHV15-01ETG
TTI: SPHV15-01ETG
Littelfuse
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 1CH 15V 2000W UNI

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
22 V
16.7 V
SOD-882-2
5 A
200 W
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SPHV
Reel
Datasheet
Mfr: SMCJ18CA
TTI: SMCJ18CA
Bourns
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes 18volts 5uA 51.4 Amps Bi-Dir

21,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMBJ54CA
TTI: SMBJ54CA
Bourns
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes 54volts 5uA 6.9 Amps Bi-Dir

21,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMB (DO-214AA)
6.9 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: 5.0SMDJ110CA
TTI: 5.0SMDJ110CA
Littelfuse
Availability:

33,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 110V 5% Bi-Directional

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
110 V
SMD/SMT
177 V
122 V
SMC (DO-214AB)
28.3 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
Datasheet
Mfr: 15KPA280CA-B
TTI: 15KPA280CA-B
Littelfuse
Availability:

900In Stock

ESD Protection Diodes / TVS Diodes 15000W 280V TVS Axial Leaded

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
280 V
Axial
454.5 V
312.8 V
P600-2
33.2 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Bulk
Datasheet
Mfr: SMF10A-E3-08
TTI: SMF10A-E3-08
Vishay Semiconductors
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 10volt

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
DO-219AB-2
11.8 A
200 W
562 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMBJ200CA
TTI: SMBJ200CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 600W 200V 5% Bi-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
200 V
SMD/SMT
324 V
224 V
SMB (DO-214AA)
1.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMBJ
Reel
Datasheet
Mfr: P6SMB6.8CA-E3/52
TTI: P6SMB6.8CA-E3/52
Vishay Semiconductors
Availability:

10,500In Stock

ESD Protection Diodes / TVS Diodes 600W 6.8V Bidirect

10,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMB (DO-214AA)
57.1 A
600 W
- 65 C
+ 150 C
TVS Diodes
P6SMB
Reel
  • ...
  • 19
  • 20
  • 21