ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMAJ5.0A-E3/61
TTI: SMAJ5.0A-E3/61
Vishay Semiconductors
Availability:

131,400In Stock

316,800 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni

131,400In Stock

316,800 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0A-E3/5A
Datasheet
Mfr: SMBJ40CA-E3/52
TTI: SMBJ40CA-E3/52
Vishay Semiconductors
Availability:

44,250In Stock

ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol

44,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ40CA-E3/5B
SMBJ40CD-M3/H
SMBJ40CD-M3/I
Datasheet
Mfr: SMCJ5.0A-E3/57T
TTI: SMCJ5.0A-E3/57T
Vishay Semiconductors
Availability:

131,750In Stock

ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect

131,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
163 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ5.0A
SMCJ5.0A-E3/9AT
Datasheet
Mfr: SMAJ12CA
TTI: SMAJ12CA
Littelfuse
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi-Directional

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ5.0A
TTI: SMAJ5.0A
Bourns
Availability:

80,000In Stock

ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Uni-Dir

80,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 1.5KE400CA
TTI: 1.5KE400CA
Littelfuse
Availability:

7,200In Stock

10,800 On Order
Expected 02-Dec-26
ESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional

7,200In Stock

10,800 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
342 V
Axial
548 V
380 V
DO-201-2
2.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMAJ36CA-E3/61
TTI: SMAJ36CA-E3/61
Vishay Semiconductors
Availability:

183,600In Stock

ESD Protection Diodes / TVS Diodes 400W 36V 5% Bi

183,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ36CA
SMAJ36CA-E3/5A
Datasheet
Mfr: SMAJ5.0CA-E3/61
TTI: SMAJ5.0CA-E3/61
Vishay Semiconductors
Availability:

639,000In Stock

ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi

639,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0CA
SMAJ5.0CA-E3/5A
Datasheet
Mfr: SMBJ24A-E3/52
TTI: SMBJ24A-E3/52
Vishay Semiconductors
Availability:

459,750In Stock

ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol

459,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ24D-M3/H
SMBJ24D-M3/I
Datasheet
Mfr: SMBJ18A-E3/52
TTI: SMBJ18A-E3/52
Vishay Semiconductors
Availability:

477,750In Stock

ESD Protection Diodes / TVS Diodes 18V 1000W UniDir TransZorb 5% Tol

477,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18D-M3/H
SMBJ18D-M3/I
Datasheet
Mfr: SMBJ18CA-E3/52
TTI: SMBJ18CA-E3/52
Vishay Semiconductors
Availability:

222,750In Stock

ESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol

222,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18CD-M3/H
SMBJ18CD-M3/I
Datasheet
Mfr: SMBJ13CA-E3/52
TTI: SMBJ13CA-E3/52
Vishay Semiconductors
Availability:

114,750In Stock

ESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol

114,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13CD-M3/H
SMBJ13CD-M3/I
Datasheet
Mfr: SMBJ8.0CA-E3/52
TTI: SMBJ8.0CA-E3/52
Vishay Semiconductors
Availability:

83,250In Stock

ESD Protection Diodes / TVS Diodes 8.0V 800W Bidir TransZorb 5% Tol

83,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ8.0CD-M3/H
SMBJ8.0CD-M3/I
Datasheet
Mfr: SMCJ12A-E3/57T
TTI: SMCJ12A-E3/57T
Vishay Semiconductors
Availability:

342,550In Stock

ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect

342,550In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMC (DO-214AB)
75.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ12A-E3/9AT
Datasheet
Mfr: SMCJ18CA-E3/57T
TTI: SMCJ18CA-E3/57T
Vishay Semiconductors
Availability:

17,000In Stock

ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect

17,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ18CA-E3/9AT
Datasheet
Mfr: SMCJ6.0A-E3/57T
TTI: SMCJ6.0A-E3/57T
Vishay Semiconductors
Availability:

10,200In Stock

ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect

10,200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMC (DO-214AB)
145.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ6.0A-E3/9AT
Datasheet
Mfr: SMCJ36CA-E3/57T
TTI: SMCJ36CA-E3/57T
Vishay Semiconductors
Availability:

374,850In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect

374,850In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ36CA-E3/9AT
Datasheet
Mfr: SMCJ40A-E3/57T
TTI: SMCJ40A-E3/57T
Vishay Semiconductors
Availability:

96,900In Stock

28,050 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect

96,900In Stock

28,050 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
23.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ40A-E3/9AT
Datasheet
Mfr: SMCJ5.0CA-E3/57T
TTI: SMCJ5.0CA-E3/57T
Vishay Semiconductors
Availability:

117,300In Stock

ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect

117,300In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
163 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ5.0CA-E3/9AT
Datasheet
Mfr: CDSOT23-SR208
TTI: CDSOT23-SR208
Bourns
Availability:

21,000In Stock

24,000 On Order
Expected 20-Nov-26
ESD Protection Diodes / TVS Diodes STEERING DIODE ARRAY

21,000In Stock

24,000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
SMD/SMT
SC-59-6 (SOT-23-6)
5 pF
- 55 C
+ 150 C
TVS Diodes
CDSOT23-SR
Reel
CDS0T23-SR208
Datasheet
Mfr: SMAJ18CA-E3/61
TTI: SMAJ18CA-E3/61
Vishay Semiconductors
Availability:

102,600In Stock

ESD Protection Diodes / TVS Diodes 400W 18V 5% Bi

102,600In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ18CA-E3/5A
Datasheet
Mfr: SMBJ13A-E3/52
TTI: SMBJ13A-E3/52
Vishay Semiconductors
Availability:

161,250In Stock

ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol

161,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13D-M3/H
SMBJ13D-M3/I
Datasheet
Mfr: CDSOD323-T05LC
TTI: CDSOD323-T05LC
Bourns
Availability:

15,000In Stock

126,000 On Order
Expected
ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap

15,000In Stock

126,000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
18.3 V
6 V
SOD-323-2
15 A
350 W
1 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxLC
Reel
CDS0D323-T05LC
Datasheet
Mfr: SMCJ24A
TTI: SMCJ24A
Bourns
Availability:

12,000In Stock

36,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 24volts 5uA 38.6 Amps Uni-Dir

12,000In Stock

36,000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
38.6 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ30A
TTI: SMCJ30A
Bourns
Availability:

12,000In Stock

27,000 On Order
Expected 23-Dec-26
ESD Protection Diodes / TVS Diodes 30volts 5uA 31 Amps Uni-Dir

12,000In Stock

27,000 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
  • 1
  • 2
  • 3
  • 4