ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400In Stock1,200 On Order Expected 04-Nov-26 | Bidirectional | 1 Channel | 36.8 V | Axial | 59.3 V | 40.9 V | DO-201-2 | 25.6 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
4,800In Stock | Unidirectional | 1 Channel | 47.8 V | Axial | 77 V | 53.2 V | DO-201-2 | 19.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: 1.5KE33A-E3/54 TTI: 1.5KE33A-E3/54 Vishay Semiconductors Availability: 5,600In StockESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 5,600In Stock | Unidirectional | 1 Channel | 28.2 V | Axial | 45.7 V | 31.4 V | 32.8 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1N6283A-E3/54 1N6283A-E3 | ||||||||
Mfr: 1.5KE130CA-E3/54 TTI: 1.5KE130CA-E3/54 Vishay Semiconductors Availability: 29,400In StockESD Protection Diodes / TVS Diodes 1500W 130V Bidirect | 29,400In Stock | Bidirectional | 1 Channel | 111 V | Axial | 179 V | 124 V | 8.4 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE130CA-E3/73 | ||||||||
Mfr: P4KE18CA-E3/54 TTI: P4KE18CA-E3/54 Vishay Semiconductors Availability: 5,500In StockESD Protection Diodes / TVS Diodes 400W 18V Bidirect | 5,500In Stock | Bidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-41 (DO-204AL) | 15.9 A | 400 W | - 55 C | + 175 C | TVS Diodes | P4KE | Reel | ||||||||
Mfr: SMAJ22A-E3/61 TTI: SMAJ22A-E3/61 Vishay Semiconductors Availability: 59,400In StockESD Protection Diodes / TVS Diodes 400W 22V 5% Uni | 59,400In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMA (DO-214AC) | 11.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ22A-E3/5A | |||||||
Mfr: SMBJ18CA/TR7 TTI: SMBJ18CA/TR7 YAGEO Availability: 41,000In StockESD Protection Diodes / TVS Diodes SMBJ - CA 18V | 41,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18CA | |||||||
Mfr: P4SMA36CA-Q TTI: P4SMA36CA-Q Bourns Availability: 10,000In StockESD Protection Diodes / TVS Diodes P4SMA - CA 36V | 10,000In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMA (DO-214AC) | 8.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | P4SMA-Q | AEC-Q101 | Reel | |||||||
Mfr: 15KPA036C-SD-Q TTI: 15KPA036C-SD-Q Bourns Availability: 750In StockESD Protection Diodes / TVS Diodes 15KP - CA 36V | 750In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 55 V | 36.69 V | DO-218-2 | 272.7 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPA-SD-Q | AEC-Q101 | Reel | |||||||
Mfr: SMCJ6.0CA-E TTI: SMCJ6.0CA-E Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 6.0V 5%BI DO-214AB TR13 RoHS | 15,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: SMCJ6.5CA-E TTI: SMCJ6.5CA-E Littelfuse Availability: 63,000In Stock168,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS 1.5KW 6.5V 5%BI DO-214AB TR13 RoHS | 63,000In Stock168,000 On Order Expected | SMC (DO-214AB) | Reel | ||||||||||||||||||||
6,000In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||||
9,000In Stock9,000 On Order Expected 06-Nov-26 | SMC (DO-214AB) | Reel | |||||||||||||||||||||
Mfr: P6SMB36A-E TTI: P6SMB36A-E Littelfuse Availability: 3,000In Stock9,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 3,000In Stock9,000 On Order Expected | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: SMDJ60CA-E TTI: SMDJ60CA-E Littelfuse Availability: 21,000In StockESD Protection Diodes / TVS Diodes TVS 3KW 60V 5%BI DO-214AB TR13 RoHS | 21,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
3,000In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 54.7 V | 28.9 V | SMC (DO-214AB) | 356.5 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ-R | Reel | |||||||||
Mfr: SMBJ18CA-E TTI: SMBJ18CA-E Littelfuse Availability: 135,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ18CA 3K T&R | 135,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||||
Mfr: STS232712B451 TTI: STS232712B451 Eaton Electronics Availability: 3,000In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 3,000In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | |||||
Mfr: SMCJ24CA-E TTI: SMCJ24CA-E Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 24V 5%BI DO-214AB TR13 RoHS | 9,000In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
Mfr: CDSOD323-T15 TTI: CDSOD323-T15 Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS Diode 15VOLT | 12,000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 31.8 V | 16.7 V | SOD-323-2 | 10 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T15 | ||||
5,000In Stock | Bidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SMA (DO-214AC) | 26 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
10,000In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMA (DO-214AC) | 3.9 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
Mfr: 1.5KE75CA-E3/54 TTI: 1.5KE75CA-E3/54 Vishay Semiconductors Availability: 1,400In Stock1,400 On Order Expected 05-Feb-27 ESD Protection Diodes / TVS Diodes 1500W 75V Bidirect | 1,400In Stock1,400 On Order Expected 05-Feb-27 | Bidirectional | 1 Channel | 64.1 V | Axial | 104 V | 71.3 V | 14.6 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE75CA-E3/73 | ||||||||
Mfr: SMAJ6.5A-E3/61 TTI: SMAJ6.5A-E3/61 Vishay Semiconductors Availability: 54,000In StockESD Protection Diodes / TVS Diodes 400W 6.5V 5% Uni | 54,000In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMA (DO-214AC) | 35.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ6.5A-E3/5A | |||||||
Mfr: SMBJ130CA-E3/52 TTI: SMBJ130CA-E3/52 Vishay Semiconductors Availability: 11,250In StockESD Protection Diodes / TVS Diodes 130V 800W Bidir TransZorb 5% Tol | 11,250In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMB (DO-214AA) | 2.9 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ130CA-E3/5B |