ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ6.0CA-E3/61 TTI: SMAJ6.0CA-E3/61 Vishay Semiconductors Availability: 43,200In StockESD Protection Diodes / TVS Diodes 400W 6.0V 5% Bi | 43,200In Stock | Bidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMA (DO-214AC) | 38.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ6.0CA-E3/5A | |||||||
6,000In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
9,000In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 123 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||||
6,000In Stock6,000 On Order Expected 04-May-27 | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 42.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
6,000In Stock | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMC (DO-214AB) | 116.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
800In Stock | Bidirectional | 1 Channel | 70 V | Axial | 113 V | 77.8 V | P600-2 | 45.1 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | 5KP | Reel | ||||||||
Mfr: 5KP30A-E3/54 TTI: 5KP30A-E3/54 Vishay Semiconductors Availability: 1,600In StockESD Protection Diodes / TVS Diodes 5000W 30V Unidirect | 1,600In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 103 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP30A | Reel | ||||||||
Mfr: SA33CA-E3/54 TTI: SA33CA-E3/54 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 500W 33V Bidirect | 12,000In Stock | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | DO-15 (DO-204AC) | 9.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | ||||||||
Mfr: SMAJ51A-E3/61 TTI: SMAJ51A-E3/61 Vishay Semiconductors Availability: 77,400In StockESD Protection Diodes / TVS Diodes 400W 51V 5% Uni | 77,400In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ51A-E3/5A | |||||||
Mfr: SMAJ43CA-E3/61 TTI: SMAJ43CA-E3/61 Vishay Semiconductors Availability: 151,200In StockESD Protection Diodes / TVS Diodes 400W 43V 5% Bi | 151,200In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMA (DO-214AC) | 5.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ43CA-E3/5A | |||||||
Mfr: SMAJ130CA-E3/61 TTI: SMAJ130CA-E3/61 Vishay Semiconductors Availability: 55,800In StockESD Protection Diodes / TVS Diodes 400W 130V 5% Bi | 55,800In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMA (DO-214AC) | 1.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ130CA-E3/5A | |||||||
Mfr: SMC5K60A-M3/H TTI: SMC5K60A-M3/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 1,700In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 51.7 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | ||||||
Mfr: SP0505BAHTG TTI: SP0505BAHTG Littelfuse Availability: 18,000In StockESD Protection Diodes / TVS Diodes 5.5V(R) 9. 9.2V-CLAMP1.2A 5-CH | 18,000In Stock | Unidirectional | 5 Channel | 5.5 V | SMD/SMT | 8.5 V | SC-59-6 (SOT-23-6) | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | |||||||
Mfr: 1.5KE510CA TTI: 1.5KE510CA Littelfuse Availability: 1,200In StockESD Protection Diodes / TVS Diodes 1500W 434V Bi-Directional | 1,200In Stock | Bidirectional | 1 Channel | 434 V | Axial | 698 V | 485 V | DO-201-2 | 2.1 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE510CA. | ||||||
21,000In Stock | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMB (DO-214AA) | 2.2 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
Mfr: 15KPA036-SD-Q TTI: 15KPA036-SD-Q Bourns Availability: 750In StockESD Protection Diodes / TVS Diodes 15KP - A 36V | 750In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 55 V | 36.69 V | DO-218-2 | 272.7 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPA-SD-Q | AEC-Q101 | Reel | |||||||
Mfr: SMAJ33CA/TR7 TTI: SMAJ33CA/TR7 YAGEO Availability: 17,000In StockESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V | 17,000In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ33CA | |||||||
Mfr: AK3-380C-Y TTI: AK3-380C-Y Littelfuse Availability: 224In StockESD Protection Diodes / TVS Diodes ESD 380V BI | 224In Stock | Bidirectional | 1 Channel | 380 V | Axial | 520 V | 401 V | AK-2 | 3 kA | 2 nF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | AK3-Y | Bulk | ||||||
Mfr: PTVS1-058C-H TTI: PTVS1-058C-H Bourns Availability: 7,500In StockESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes | 7,500In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 67 V | 64 V | DFN-2 | 1 kA | 800 pF | - 55 C | + 125 C | TVS Diodes | PTVS1-0xxC-H | Reel | ||||||||
Mfr: SPHV15-01ETG TTI: SPHV15-01ETG Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 1CH 15V 2000W UNI | 10,000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 22 V | 16.7 V | SOD-882-2 | 5 A | 200 W | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SPHV | Reel | ||||||
21,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 51.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
21,000In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: 5.0SMDJ110CA TTI: 5.0SMDJ110CA Littelfuse Availability: 33,000In StockESD Protection Diodes / TVS Diodes 5kW 110V 5% Bi-Directional | 33,000In Stock | Bidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMC (DO-214AB) | 28.3 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||
Mfr: 15KPA280CA-B TTI: 15KPA280CA-B Littelfuse Availability: 900In StockESD Protection Diodes / TVS Diodes 15000W 280V TVS Axial Leaded | 900In Stock | Bidirectional | 1 Channel | 280 V | Axial | 454.5 V | 312.8 V | P600-2 | 33.2 A | 15 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | 15KPA | Bulk | ||||||
Mfr: SMF10A-E3-08 TTI: SMF10A-E3-08 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 1000watt 10volt | 12,000In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | DO-219AB-2 | 11.8 A | 200 W | 562 pF | 30 kV | 30 kV | - 65 C | + 175 C | ESD Suppressors | SMF | Reel |