ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ8.5A-E3/52
TTI: SMBJ8.5A-E3/52
Vishay Semiconductors
Availability:

5,250In Stock

ESD Protection Diodes / TVS Diodes 8.5V 1000W UniDir TransZorb 5% Tol

5,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMB (DO-214AA)
41.7 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ8.5D-M3/H
SMBJ8.5D-M3/I
Datasheet
Mfr: SMCJ13CA-E3/57T
TTI: SMCJ13CA-E3/57T
Vishay Semiconductors
Availability:

6,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect

6,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMC (DO-214AB)
69.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ13CA-E3/9AT
Datasheet
Mfr: SMCJ64A-E3/57T
TTI: SMCJ64A-E3/57T
Vishay Semiconductors
Availability:

40,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 64V Unidirect

40,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMC (DO-214AB)
14.6 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ64A-E3/9AT
Datasheet
Mfr: EZA-EG2A50AX
TTI: EZA-EG2A50AX
Panasonic Industry
Availability:

50,000In Stock

ESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD

50,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
100 V
0402 (1005 metric)
0.05 pF
8 kV
- 55 C
+ 125 C
ESD Suppressors
EZA-EG
Reel
Datasheet
Mfr: VBUS051BD-HD1-GS08
TTI: VBUS051BD-HD1-GS08
Vishay Semiconductors
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes 5.0V 45W Single Line

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
16 V
6.9 V
LLP1006-2
3 A
45 W
1.3 pF
15 kV
15 kV
- 55 C
+ 145 C
ESD Suppressors
VBUS
Reel
Datasheet
Mfr: SMAJ10CA
TTI: SMAJ10CA
Bourns
Availability:

35,000In Stock

ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Bi-Dir

35,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMA (DO-214AC)
23.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ28CA
TTI: SMAJ28CA
Bourns
Availability:

5,000In Stock

25,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 28volts 5uA 8.8 Amps Bi-Dir

5,000In Stock

25,000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMLJ5.0CA
TTI: SMLJ5.0CA
Bourns
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Bi-Dir

3,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
326 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ
Reel
Datasheet
Mfr: SMBJ150CA
TTI: SMBJ150CA
Bourns
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 150volts 5uA 2.5 Amps Bi-Dir

12,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMB (DO-214AA)
2.5 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMDJ5.0A-T7
TTI: SMDJ5.0A-T7
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 5V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
326.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SD36C-01FTG
TTI: SD36C-01FTG
Littelfuse
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 36V 450W AUTO BI-DIR SOD323

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
60 V
40 V
SOD-323-2
5 A
450 W
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD-C
AEC-Q100
Reel
SMBJ20A-E Littelfuse
Datasheet
Mfr: SMBJ20A-E
TTI: SMBJ20A-E
Littelfuse
Availability:

39,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ20A 3K T&R

39,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
SMCJ18A-E Littelfuse
Datasheet
Mfr: SMCJ18A-E
TTI: SMCJ18A-E
Littelfuse
Availability:

27,000In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5KW 18V 5%UNI DO-214AB TR13 RoHS

27,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
Datasheet
Mfr: CDSOD323-T15
TTI: CDSOD323-T15
Bourns
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes TVS Diode 15VOLT

12,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
31.8 V
16.7 V
SOD-323-2
10 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxC
Reel
CDS0D323-T15
Datasheet
Mfr: SMAJ9.0CA
TTI: SMAJ9.0CA
Littelfuse
Availability:

5,000In Stock

ESD Protection Diodes / TVS Diodes 400W 9V 5% Bi-Directional

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
9 V
SMD/SMT
15.4 V
10 V
SMA (DO-214AC)
26 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ64A
TTI: SMAJ64A
Littelfuse
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-Directional

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMA (DO-214AC)
3.9 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 1.5KE75CA-E3/54
TTI: 1.5KE75CA-E3/54
Vishay Semiconductors
Availability:

1,400In Stock

1,400 On Order
Expected 05-Feb-27
ESD Protection Diodes / TVS Diodes 1500W 75V Bidirect

1,400In Stock

1,400 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64.1 V
Axial
104 V
71.3 V
14.6 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE75CA-E3/73
Datasheet
Mfr: SMAJ6.5A-E3/61
TTI: SMAJ6.5A-E3/61
Vishay Semiconductors
Availability:

54,000In Stock

ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Uni

54,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMA (DO-214AC)
35.7 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ6.5A-E3/5A
Datasheet
Mfr: SMBJ130CA-E3/52
TTI: SMBJ130CA-E3/52
Vishay Semiconductors
Availability:

11,250In Stock

ESD Protection Diodes / TVS Diodes 130V 800W Bidir TransZorb 5% Tol

11,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
130 V
SMD/SMT
209 V
144 V
SMB (DO-214AA)
2.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ130CA-E3/5B
Datasheet
Mfr: SMBJ100A-E3/52
TTI: SMBJ100A-E3/52
Vishay Semiconductors
Availability:

81,750In Stock

ESD Protection Diodes / TVS Diodes 100V 1000W UniDir TransZorb 5% Tol

81,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SMB (DO-214AA)
3.7 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ100D-M3/H
SMBJ100D-M3/I
Datasheet
Mfr: SMBJ188A-E3/52
TTI: SMBJ188A-E3/52
Vishay Semiconductors
Availability:

90,750In Stock

ESD Protection Diodes / TVS Diodes 188V 1000W UniDir TransZorb 5% Tol

90,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
188 V
SMD/SMT
328 V
209 V
SMB (DO-214AA)
83.3 mA
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ188D-M3/H
SMBJ188D-M3/I
Datasheet
Mfr: SMCJ36A-E3/9AT
TTI: SMCJ36A-E3/9AT
Vishay Semiconductors
Availability:

10,500In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect

10,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ36A-E3/57T
Datasheet
Mfr: SMCJ16CA-E3/57T
TTI: SMCJ16CA-E3/57T
Vishay Semiconductors
Availability:

4,250In Stock

850 On Order
Expected 23-Feb-27
ESD Protection Diodes / TVS Diodes 1500W 16V Bidirect

4,250In Stock

850 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMC (DO-214AB)
57.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ16CA-E3/9AT
Datasheet
Mfr: SMCJ17A-E3/57T
TTI: SMCJ17A-E3/57T
Vishay Semiconductors
Availability:

3,400In Stock

ESD Protection Diodes / TVS Diodes 1500W 17V Unidirect

3,400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMC (DO-214AB)
54.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ17A-E3/9AT
Datasheet
Mfr: SP0502BAJTG
TTI: SP0502BAJTG
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 2 Channel SMT array SC70

3,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel
5 V
SMD/SMT
12 V
6 V
SC-70-3 (SOT-323-3)
2 A
25 W
30 pF
15 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SP050xBA
AEC-Q100
Reel
  • ...
  • 16
  • 17
  • 18