ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMAJ58CA-E3/61
TTI: SMAJ58CA-E3/61
Vishay Semiconductors
Availability:

52,200In Stock

ESD Protection Diodes / TVS Diodes 400W 58V 5% Bi

52,200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ58CA-E3/5A
Datasheet
Mfr: SMAJ13CA-E3/61
TTI: SMAJ13CA-E3/61
Vishay Semiconductors
Availability:

109,800In Stock

ESD Protection Diodes / TVS Diodes 400W 13V 5% Bi

109,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ13CA-E3/5A
Datasheet
Mfr: SMBJ11CA-E3/52
TTI: SMBJ11CA-E3/52
Vishay Semiconductors
Availability:

85,500In Stock

ESD Protection Diodes / TVS Diodes 11V 800W Bidir TransZorb 5% Tol

85,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMB (DO-214AA)
33 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ11CD-M3/H
SMBJ11CD-M3/I
Datasheet
Mfr: SMBJ28A-E3/52
TTI: SMBJ28A-E3/52
Vishay Semiconductors
Availability:

407,250In Stock

ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol

407,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ28A
SMBJ28D-M3/H
SMBJ28D-M3/I
Datasheet
Mfr: SMBJ14CA-E3/52
TTI: SMBJ14CA-E3/52
Vishay Semiconductors
Availability:

154,500In Stock

ESD Protection Diodes / TVS Diodes 14V 800W Bidir TransZorb 5% Tol

154,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMB (DO-214AA)
25.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ14CD-M3/H
SMBJ14CD-M3/I
Datasheet
Mfr: SMCJ28CA-E3/57T
TTI: SMCJ28CA-E3/57T
Vishay Semiconductors
Availability:

6,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 28V Bidirect

6,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
33 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ28CA-E3/9AT
Datasheet
Mfr: SMCJ75A-E3/57T
TTI: SMCJ75A-E3/57T
Vishay Semiconductors
Availability:

23,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 75V Unidirect

23,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMC (DO-214AB)
12.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ75A-E3/9AT
Datasheet
Mfr: SMCJ58A-E3/57T
TTI: SMCJ58A-E3/57T
Vishay Semiconductors
Availability:

15,300In Stock

ESD Protection Diodes / TVS Diodes 1500W 58V Unidirect

15,300In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
16 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ58A-E3/9AT
Datasheet
Mfr: 1.5SMC27A
TTI: 1.5SMC27A
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 27V 5% Uni-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMC (DO-214AB)
40.5 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
1.5SMC
Reel
Datasheet
Mfr: SMCJ18A
TTI: SMCJ18A
Littelfuse
Availability:

6,000In Stock

18,000 On Order
Expected 01-Jun-27
ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Uni-Directional

6,000In Stock

18,000 On Order
Expected 01-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5KE62CA
TTI: 1.5KE62CA
Littelfuse
Availability:

4,800In Stock

24,000 On Order
Expected 29-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 53V Bi-Directional

4,800In Stock

24,000 On Order
Expected 29-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
53 V
Axial
85 V
58.9 V
DO-201-2
17.9 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: P6KE15CA
TTI: P6KE15CA
Littelfuse
Availability:

16,000In Stock

ESD Protection Diodes / TVS Diodes 12.8Vr 600W 28A 5% Bi-Directional

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12.8 V
Axial
21.2 V
14.3 V
DO-15 (DO-204AC)
28.8 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: 1.5KE24A
TTI: 1.5KE24A
Littelfuse
Availability:

20,400In Stock

ESD Protection Diodes / TVS Diodes 1500W 20.5V Uni-Directional

20,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20.5 V
Axial
33.2 V
22.8 V
DO-201-2
45.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMAJ7.5A
TTI: SMAJ7.5A
Littelfuse
Availability:

110,000In Stock

ESD Protection Diodes / TVS Diodes 400W 7.5V 5% Uni-Directional

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMA (DO-214AC)
31 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ15A
TTI: SMAJ15A
Littelfuse
Availability:

5,000In Stock

ESD Protection Diodes / TVS Diodes 400W 15V 5% Uni-Directional

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 1.5KE30CA
TTI: 1.5KE30CA
Littelfuse
Availability:

13,200In Stock

ESD Protection Diodes / TVS Diodes 1500W 25.6V Bi-Directional

13,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-201-2
36.7 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE16CA-E3/54
TTI: 1.5KE16CA-E3/54
Vishay Semiconductors
Availability:

2,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 16V Bidirect

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
66.7 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE16CA-E3/73
Datasheet
Mfr: 1.5KE220CA-E3/54
TTI: 1.5KE220CA-E3/54
Vishay Semiconductors
Availability:

9,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 220V Bidirect

9,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
185 V
Axial
328 V
209 V
4.6 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
Reel
1.5KE220CA-E3/73
Datasheet
Mfr: P6SMB6.8CA
TTI: P6SMB6.8CA
Bourns
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 6.8V 600W BiDir

18,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMB (DO-214AA)
58.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
P6SMB
Reel
Datasheet
Mfr: DF2S5M4CT,L3F
TTI: DF2S5M4CT,L3F
Toshiba
Availability:

10,000In Stock

20,000 On Order
Expected 09-Mar-27
ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.7V

10,000In Stock

20,000 On Order
Expected 09-Mar-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.6 V
SMD/SMT
15 V
3.7 V
SOD-882-2
2 A
30 W
0.5 pF
20 kV
20 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Datasheet
Mfr: SMCJ15CA
TTI: SMCJ15CA
Bourns
Availability:

6,000In Stock

24,000 On Order
Expected 24-Feb-27
ESD Protection Diodes / TVS Diodes 15volts 5uA 61.5 Amps Bi-Dir

6,000In Stock

24,000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
61.5 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SA5.0A
TTI: SA5.0A
Littelfuse
Availability:

120,000In Stock

ESD Protection Diodes / TVS Diodes SA5.0A Uni-Directional

120,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
Axial
9.2 V
6.4 V
DO-15 (DO-204AC)
55.4 A
500 W
30 kV
30 kV
- 65 C
+ 175 C
SA
Reel
Datasheet
Mfr: SMBJ78CA
TTI: SMBJ78CA
Littelfuse
Availability:

3,000In Stock

6,000 On Order
Expected 16-Feb-27
ESD Protection Diodes / TVS Diodes 600W 78V 5% Bi-Directional

3,000In Stock

6,000 On Order
Expected 16-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SMB (DO-214AA)
4.8 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ51CA-E3/61
TTI: SMAJ51CA-E3/61
Vishay Semiconductors
Availability:

28,800In Stock

ESD Protection Diodes / TVS Diodes 400W 51V 5% Bi

28,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMA (DO-214AC)
4.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ51CA-E3/5A
Datasheet
Mfr: SMAJ33CA-E3/61
TTI: SMAJ33CA-E3/61
Vishay Semiconductors
Availability:

568,800In Stock

ESD Protection Diodes / TVS Diodes 400W 33V 5% Bi

568,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ33CA
SMAJ33CA-E3/5A
  • ...
  • 15
  • 16
  • 17