ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMCJ48A-E3/57T
TTI: SMCJ48A-E3/57T
Vishay Semiconductors
Availability:

21,250In Stock

ESD Protection Diodes / TVS Diodes 1500W 48V Unidirect

21,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ48A-E3/9AT
Datasheet
Mfr: SMDJ13A
TTI: SMDJ13A
Littelfuse
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 13V 5% Uni-Directional

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMC (DO-214AB)
139.5 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SP7538PUTG
TTI: SP7538PUTG
Littelfuse
Availability:

63,000In Stock

ESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array

63,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
8 Channel
5 V
SMD/SMT
7 V
uDFN-9
4 A
0.5 pF
12 kV
25 kV
- 40 C
+ 150 C
ESD Suppressors
SP7538P
Reel
Datasheet
Mfr: SLD8S28A
TTI: SLD8S28A
Littelfuse
Availability:

500In Stock

ESD Protection Diodes / TVS Diodes 28V 7kW UNI-DIR SLD8S AEC-Q101

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMTO-263
154 A
2.2 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SLD8S
AEC-Q101
Reel
Datasheet
Mfr: SP1064-04UTG
TTI: SP1064-04UTG
Littelfuse
Availability:

3,000In Stock

End of Life
ESD Protection Diodes / TVS Diodes 8.5pF 15kV SPA TVS Diode Array

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
60 V
SMD/SMT
95 V
uDFN-10
2 A
8.5 pF
15 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SP1064
Reel
Datasheet
Mfr: GG040205100N2P
TTI: GG040205100N2P
KYOCERA AVX
Availability:

40,000In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 10 pf <8v clamp@1a

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
5.5 V
0402 (1006 metric)
8 A
10 pF
25 kV
25 kV
- 55 C
+ 125 C
ESD Suppressors
GG
Reel
Datasheet
Mfr: SMCJ400CA
TTI: SMCJ400CA
Bourns
Availability:

45,000In Stock

ESD Protection Diodes / TVS Diodes 400volts 1uA 2.3 Amps Bi-Dir

45,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
400 V
SMD/SMT
648 V
447 V
SMC (DO-214AB)
2.3 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: P6SMB12CA
TTI: P6SMB12CA
Bourns
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 12V 600W BiDir

12,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10.2 V
SMD/SMT
16.7 V
11.4 V
SMB (DO-214AA)
36.5 A
600 W
- 55 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: XGD10402KR
TTI: XGD10402KR
Littelfuse
Availability:

50,000In Stock

ESD Protection Diodes / TVS Diodes 0402 32VDC .04pF

50,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
40 V
0402 (1005 metric)
0.04 pF
30 kV
30 kV
- 65 C
+ 125 C
ESD Suppressors
XGD
Reel
Datasheet
Mfr: CDSOD323-T18
TTI: CDSOD323-T18
Bourns
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes TVS Diode 18VOLT

24,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
45 V
20 V
SOD-323-2
8 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxC
Reel
CDS0D323-T18
Datasheet
Mfr: P6KE33CA
TTI: P6KE33CA
Littelfuse
Availability:

32,000In Stock

ESD Protection Diodes / TVS Diodes 28.2Vr 600W 13.2A 5% Bi-Directional

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-15 (DO-204AC)
13.3 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: SMAJ17A-E3/61
TTI: SMAJ17A-E3/61
Vishay Semiconductors
Availability:

113,400In Stock

ESD Protection Diodes / TVS Diodes 400W 17V 5% Uni

113,400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMA (DO-214AC)
14.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ17A-E3/5A
Datasheet
Mfr: SMBJ58CA-E3/52
TTI: SMBJ58CA-E3/52
Vishay Semiconductors
Availability:

33,750In Stock

ESD Protection Diodes / TVS Diodes 58V 800W Bidir TransZorb 5% Tol

33,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMB (DO-214AA)
6.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ58CA-E3/5B
SMBJ58CD-M3/H
SMBJ58CD-M3/I
Datasheet
Mfr: MSP3V3-M3/89A
TTI: MSP3V3-M3/89A
Vishay Semiconductors
Availability:

18,000In Stock

9,000 On Order
Expected 21-May-27
ESD Protection Diodes / TVS Diodes 100W 3.3V Unidirect

18,000In Stock

9,000 On Order
Expected 21-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.6 V
4.1 V
DO-219AD-2
19.7 A
150 W
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MPS3V3
Reel
Datasheet
Mfr: SMAJ26CA
TTI: SMAJ26CA
Bourns
Availability:

5,000In Stock

20,000 On Order
Expected 08-Jan-27
ESD Protection Diodes / TVS Diodes 26volts 5uA 9.5 Amps Bi-Dir

5,000In Stock

20,000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ43CA
TTI: SMAJ43CA
Bourns
Availability:

40,000In Stock

ESD Protection Diodes / TVS Diodes 43volts 5uA 5.7 Amps Bi-Dir

40,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMA (DO-214AC)
5.8 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ58A
TTI: SMCJ58A
Bourns
Availability:

129,000In Stock

ESD Protection Diodes / TVS Diodes 58volts 5uA 16 Amps Uni-Dir

129,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
16.1 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ40A
TTI: SMBJ40A
Bourns
Availability:

9,000In Stock

24,000 On Order
Expected 20-May-27
ESD Protection Diodes / TVS Diodes 40volts 5uA 9.3 Amps Uni-Dir

9,000In Stock

24,000 On Order
Expected 20-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ36A
TTI: SMCJ36A
Bourns
Availability:

222,000In Stock

ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Uni-Dir

222,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.9 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMCJ90A
TTI: SMCJ90A
Bourns
Availability:

39,000In Stock

ESD Protection Diodes / TVS Diodes 90volts 5uA 10.3 Amps Uni-Dir

39,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
90 V
SMD/SMT
146 V
100 V
SMC (DO-214AB)
10.3 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SRDA05-4BTG
TTI: SRDA05-4BTG
Littelfuse
Availability:

2,500In Stock

10,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 4CH 30A 5V 8pF Lightning Protection

2,500In Stock

10,000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
21 V
6 V
SOIC-8
30 A
600 W
8 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SRDA05
Reel
Datasheet
Mfr: SP0504BAHTG
TTI: SP0504BAHTG
Littelfuse
Availability:

3,000In Stock

9,000 On Order
Expected 10-Dec-26
ESD Protection Diodes / TVS Diodes SP0504BAHTG

3,000In Stock

9,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5.5 V
SMD/SMT
8.5 V
SOT-23-5
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP050xBA
AEC-Q100
Reel
Datasheet
Mfr: SP723ABG
TTI: SP723ABG
Littelfuse
Availability:

490In Stock

ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY

490In Stock

Please adjust quantity to Min / Mult value
Bidirectional
6 Channel
30 V
SMD/SMT
SOIC-8
7 A
5 pF
8 kV
15 kV
- 40 C
+ 105 C
TVS Diodes
SP723
Tube
Datasheet
Mfr: P6KE18CA
TTI: P6KE18CA
Littelfuse
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 15.3Vr 600W 24A 5% Bi-Directional

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-15 (DO-204AC)
24.2 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: SMBJ58A
TTI: SMBJ58A
Littelfuse
Availability:

3,000In Stock

3,000 On Order
Expected 09-Mar-27
ESD Protection Diodes / TVS Diodes 600W 58V 5% Uni-Directional

3,000In Stock

3,000 On Order
Expected 09-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMB (DO-214AA)
6.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
  • ...
  • 14
  • 15
  • 16