ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MSP3V3-M3/89A
TTI: MSP3V3-M3/89A
Vishay Semiconductors
Availability:

18,000In Stock

9,000 On Order
Expected 21-May-27
ESD Protection Diodes / TVS Diodes 100W 3.3V Unidirect

18,000In Stock

9,000 On Order
Expected 21-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.6 V
4.1 V
DO-219AD-2
19.7 A
150 W
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
MPS3V3
Reel
Datasheet
Mfr: SMAJ26CA
TTI: SMAJ26CA
Bourns
Availability:

5,000In Stock

20,000 On Order
Expected 08-Jan-27
ESD Protection Diodes / TVS Diodes 26volts 5uA 9.5 Amps Bi-Dir

5,000In Stock

20,000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ43CA
TTI: SMAJ43CA
Bourns
Availability:

40,000In Stock

ESD Protection Diodes / TVS Diodes 43volts 5uA 5.7 Amps Bi-Dir

40,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMA (DO-214AC)
5.8 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ58A
TTI: SMCJ58A
Bourns
Availability:

129,000In Stock

ESD Protection Diodes / TVS Diodes 58volts 5uA 16 Amps Uni-Dir

129,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
16.1 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ40A
TTI: SMBJ40A
Bourns
Availability:

9,000In Stock

24,000 On Order
Expected 20-May-27
ESD Protection Diodes / TVS Diodes 40volts 5uA 9.3 Amps Uni-Dir

9,000In Stock

24,000 On Order
Expected 20-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ36A
TTI: SMCJ36A
Bourns
Availability:

222,000In Stock

ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Uni-Dir

222,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.9 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMCJ90A
TTI: SMCJ90A
Bourns
Availability:

39,000In Stock

ESD Protection Diodes / TVS Diodes 90volts 5uA 10.3 Amps Uni-Dir

39,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
90 V
SMD/SMT
146 V
100 V
SMC (DO-214AB)
10.3 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SRDA05-4BTG
TTI: SRDA05-4BTG
Littelfuse
Availability:

2,500In Stock

10,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 4CH 30A 5V 8pF Lightning Protection

2,500In Stock

10,000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
21 V
6 V
SOIC-8
30 A
600 W
8 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SRDA05
Reel
Datasheet
Mfr: SP0504BAHTG
TTI: SP0504BAHTG
Littelfuse
Availability:

3,000In Stock

9,000 On Order
Expected 10-Dec-26
ESD Protection Diodes / TVS Diodes SP0504BAHTG

3,000In Stock

9,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5.5 V
SMD/SMT
8.5 V
SOT-23-5
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP050xBA
AEC-Q100
Reel
Datasheet
Mfr: SP723ABG
TTI: SP723ABG
Littelfuse
Availability:

490In Stock

ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY

490In Stock

Please adjust quantity to Min / Mult value
Bidirectional
6 Channel
30 V
SMD/SMT
SOIC-8
7 A
5 pF
8 kV
15 kV
- 40 C
+ 105 C
TVS Diodes
SP723
Tube
Datasheet
Mfr: P6KE18CA
TTI: P6KE18CA
Littelfuse
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 15.3Vr 600W 24A 5% Bi-Directional

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-15 (DO-204AC)
24.2 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: SMBJ58A
TTI: SMBJ58A
Littelfuse
Availability:

3,000In Stock

3,000 On Order
Expected 09-Mar-27
ESD Protection Diodes / TVS Diodes 600W 58V 5% Uni-Directional

3,000In Stock

3,000 On Order
Expected 09-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMB (DO-214AA)
6.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ100A-E3/61
TTI: SMAJ100A-E3/61
Vishay Semiconductors
Availability:

28,800In Stock

ESD Protection Diodes / TVS Diodes 400W 100V 5% Uni

28,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SMA (DO-214AC)
1.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ100A-E3/5A
Datasheet
Mfr: SMAJ28CA-E3/61
TTI: SMAJ28CA-E3/61
Vishay Semiconductors
Availability:

95,400In Stock

ESD Protection Diodes / TVS Diodes 400W 28V 5% Bi

95,400In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ28CA-E3/5A
Datasheet
Mfr: SMAJ16CA-E3/61
TTI: SMAJ16CA-E3/61
Vishay Semiconductors
Availability:

82,800In Stock

ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi

82,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMA (DO-214AC)
15.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ16CA-E3/5A
Datasheet
Mfr: GG060305100N2P
TTI: GG060305100N2P
KYOCERA AVX
Availability:

5,000In Stock

35,000 On Order
Expected 01-Dec-26
ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 10 pF <8V Clamp@1a

5,000In Stock

35,000 On Order
Expected 01-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
7.5 V
0603 (1608 metric)
8 A
96 W
10 pF
25 kV
25 kV
- 55 C
+ 125 C
ESD Suppressors
GG
Reel
Datasheet
Mfr: SMF30CA
TTI: SMF30CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes SMF - CA 30V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123-2
4.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMBJ6.5A
TTI: SMBJ6.5A
Littelfuse
Availability:

3,000In Stock

3,000 On Order
Expected 16-Apr-27
ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni-Directional

3,000In Stock

3,000 On Order
Expected 16-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMB (DO-214AA)
53.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ58CA-E3/61
TTI: SMAJ58CA-E3/61
Vishay Semiconductors
Availability:

52,200In Stock

ESD Protection Diodes / TVS Diodes 400W 58V 5% Bi

52,200In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ58CA-E3/5A
Datasheet
Mfr: SMAJ13CA-E3/61
TTI: SMAJ13CA-E3/61
Vishay Semiconductors
Availability:

109,800In Stock

ESD Protection Diodes / TVS Diodes 400W 13V 5% Bi

109,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ13CA-E3/5A
Datasheet
Mfr: SMBJ11CA-E3/52
TTI: SMBJ11CA-E3/52
Vishay Semiconductors
Availability:

85,500In Stock

ESD Protection Diodes / TVS Diodes 11V 800W Bidir TransZorb 5% Tol

85,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMB (DO-214AA)
33 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ11CD-M3/H
SMBJ11CD-M3/I
Datasheet
Mfr: SMBJ28A-E3/52
TTI: SMBJ28A-E3/52
Vishay Semiconductors
Availability:

407,250In Stock

ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol

407,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ28A
SMBJ28D-M3/H
SMBJ28D-M3/I
Datasheet
Mfr: SMBJ14CA-E3/52
TTI: SMBJ14CA-E3/52
Vishay Semiconductors
Availability:

154,500In Stock

ESD Protection Diodes / TVS Diodes 14V 800W Bidir TransZorb 5% Tol

154,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMB (DO-214AA)
25.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ14CD-M3/H
SMBJ14CD-M3/I
Datasheet
Mfr: SMCJ28CA-E3/57T
TTI: SMCJ28CA-E3/57T
Vishay Semiconductors
Availability:

6,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 28V Bidirect

6,800In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
33 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ28CA-E3/9AT
Datasheet
Mfr: SMCJ75A-E3/57T
TTI: SMCJ75A-E3/57T
Vishay Semiconductors
Availability:

23,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 75V Unidirect

23,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMC (DO-214AB)
12.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ75A-E3/9AT
  • ...
  • 13
  • 14
  • 15