ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6KE6.8CA-E3/54 TTI: P6KE6.8CA-E3/54 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Bidirect | 12,000In Stock | Bidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-15 (DO-204AC) | 57.1 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE6.8CA-E3/73 | |||||||
Mfr: SMAJ22CA-E3/61 TTI: SMAJ22CA-E3/61 Vishay Semiconductors Availability: 19,800In StockESD Protection Diodes / TVS Diodes 400W 22V 5% Bi | 19,800In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMA (DO-214AC) | 11.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ22CA-E3/5A | |||||||
Mfr: SMBJ16A-E3/52 TTI: SMBJ16A-E3/52 Vishay Semiconductors Availability: 167,250In StockESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 167,250In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMB (DO-214AA) | 23.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ16D-M3/H SMBJ16D-M3/I | |||||||
Mfr: SMBJ26A-E3/52 TTI: SMBJ26A-E3/52 Vishay Semiconductors Availability: 6,000In StockESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol | 6,000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMB (DO-214AA) | 14.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ26D-M3/H SMBJ26D-M3/I | |||||||
3,000In Stock15,000 On Order Expected 23-Feb-27 | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 10.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | |||||||
Mfr: SP3530-01ETG TTI: SP3530-01ETG Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI SOD882 | 10,000In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 11.8 V | 8.2 V | SOD-882-2 | 2.5 A | 0.3 pF | 22 kV | 22 kV | - 45 C | + 125 C | TVS Diodes | SP3530 | Reel | ||||||
Mfr: SMCJ20A-E3/57T TTI: SMCJ20A-E3/57T Vishay Semiconductors Availability: 393,550In StockESD Protection Diodes / TVS Diodes 1500W 20V Unidirect | 393,550In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 46.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ20A-E3/9AT | |||||||
Mfr: SMCJ6.5A-E3/57T TTI: SMCJ6.5A-E3/57T Vishay Semiconductors Availability: 22,950In StockESD Protection Diodes / TVS Diodes 1500W 6.5V Unidirect | 22,950In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMC (DO-214AB) | 133.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ6.5A-E3/9AT | |||||||
Mfr: VESD05A1B-HD1-GS08 TTI: VESD05A1B-HD1-GS08 Vishay Semiconductors Availability: 16,000In StockESD Protection Diodes / TVS Diodes 5.0 Volt 3.0 Amp | 16,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 11 V | 6 V | LLP1006-2 | 3 A | 33 W | 23 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | VESD05A | Reel | |||||
10,000In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 23.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
57,000In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.5 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
3,000In Stock | Unidirectional | 1 Channel | 350 V | SMD/SMT | 567 V | 391 V | SMC (DO-214AB) | 3.5 A | 2 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||
Mfr: SMBJ48CA-E3/52 TTI: SMBJ48CA-E3/52 Vishay Semiconductors Availability: 4,500In Stock19,500 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol | 4,500In Stock19,500 On Order Expected 10-Dec-26 | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ48CA-E3/5B SMBJ48CD-M3/H SMBJ48CD-M3/I | |||||||
18,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: SM8S36CA-Q TTI: SM8S36CA-Q Bourns Availability: 5,250In Stock31,500 On Order Expected ESD Protection Diodes / TVS Diodes ESD 36V BI | 5,250In Stock31,500 On Order Expected | Bidirectional | 1 Channel | 36 V | SMD/SMT | 40 V | DO-218-2 | 114 A | 6.6 kW | - 55 C | + 175 C | TVS Diodes | SM8S-Q | AEC-Q101 | Reel | ||||||||
10,000In Stock20,000 On Order Expected 12-Apr-27 | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMA (DO-214AC) | 18.6 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
15,000In Stock24,000 On Order Expected 07-Sep-27 | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 46.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
18,000In Stock | Bidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMC (DO-214AB) | 116.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
Mfr: 5.0SMDJ20A-T7 TTI: 5.0SMDJ20A-T7 Littelfuse Availability: 500In StockESD Protection Diodes / TVS Diodes 5kW 20V 10% Uni-Directional | 500In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 155 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | ||||||
Mfr: SP3006-02XTG TTI: SP3006-02XTG Littelfuse Availability: 15,000In Stock3,000 On Order Expected 30-Mar-27 ESD Protection Diodes / TVS Diodes 2 CH 8KV 0.5pF | 15,000In Stock3,000 On Order Expected 30-Mar-27 | Bidirectional | 2 Channel | 6 V | SMD/SMT | 15 V | 9 V | SOT-563-6 | 2 A | 0.5 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3006 | Reel | ||||||
6,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||
Mfr: SMAJ60CA-E3/61 TTI: SMAJ60CA-E3/61 Vishay Semiconductors Availability: 282,600In StockESD Protection Diodes / TVS Diodes 400W 60V 5% Bi | 282,600In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ60CA-E3/5A | |||||||
Mfr: SMBJ26CA-E3/52 TTI: SMBJ26CA-E3/52 Vishay Semiconductors Availability: 24,000In Stock66,000 On Order Expected 19-Nov-26 ESD Protection Diodes / TVS Diodes 26V 800W Bidir TransZorb 5% Tol | 24,000In Stock66,000 On Order Expected 19-Nov-26 | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMB (DO-214AA) | 14.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ26CA-E3/5B SMBJ26CD-M3/H SMBJ26CD-M3/I | |||||||
Mfr: SMCJ26CA-E3/57T TTI: SMCJ26CA-E3/57T Vishay Semiconductors Availability: 124,950In StockESD Protection Diodes / TVS Diodes 1500W 26V Bidirect | 124,950In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ26CA-E3/9AT | |||||||
3,000In Stock | Bidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMB (DO-214AA) | 7.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel |