ESD Protection Diodes / TVS Diodes
71,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5KE16CA-E3/54 TTI: 1.5KE16CA-E3/54 Vishay Semiconductors Availability: 2,800In StockESD Protection Diodes / TVS Diodes 1500W 16V Bidirect | 2,800In Stock | Bidirectional | 1 Channel | 13.6 V | Axial | 22.5 V | 15.2 V | 66.7 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE16CA-E3/73 | ||||||||
Mfr: 1.5KE220CA-E3/54 TTI: 1.5KE220CA-E3/54 Vishay Semiconductors Availability: 9,800In StockESD Protection Diodes / TVS Diodes 1500W 220V Bidirect | 9,800In Stock | Bidirectional | 1 Channel | 185 V | Axial | 328 V | 209 V | 4.6 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE220CA-E3/73 | ||||||||
Mfr: P6SMB6.8CA TTI: P6SMB6.8CA Bourns Availability: 18,000In StockESD Protection Diodes / TVS Diodes 6.8V 600W BiDir | 18,000In Stock | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||||
Mfr: DF2S5M4CT,L3F TTI: DF2S5M4CT,L3F Toshiba Availability: 10,000In Stock20,000 On Order Expected 09-Mar-27 ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.7V | 10,000In Stock20,000 On Order Expected 09-Mar-27 | Unidirectional | 1 Channel | 3.6 V | SMD/SMT | 15 V | 3.7 V | SOD-882-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
6,000In Stock24,000 On Order Expected 24-Feb-27 | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
120,000In Stock | Unidirectional | 1 Channel | 5 V | Axial | 9.2 V | 6.4 V | DO-15 (DO-204AC) | 55.4 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | ||||||||
3,000In Stock6,000 On Order Expected 16-Feb-27 | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMB (DO-214AA) | 4.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMAJ51CA-E3/61 TTI: SMAJ51CA-E3/61 Vishay Semiconductors Availability: 28,800In StockESD Protection Diodes / TVS Diodes 400W 51V 5% Bi | 28,800In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ51CA-E3/5A | |||||||
Mfr: SMAJ33CA-E3/61 TTI: SMAJ33CA-E3/61 Vishay Semiconductors Availability: 568,800In StockESD Protection Diodes / TVS Diodes 400W 33V 5% Bi | 568,800In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ33CA SMAJ33CA-E3/5A | |||||||
Mfr: SMBJ8.5A-E3/52 TTI: SMBJ8.5A-E3/52 Vishay Semiconductors Availability: 5,250In StockESD Protection Diodes / TVS Diodes 8.5V 1000W UniDir TransZorb 5% Tol | 5,250In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SMB (DO-214AA) | 41.7 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ8.5D-M3/H SMBJ8.5D-M3/I | |||||||
Mfr: SMCJ13CA-E3/57T TTI: SMCJ13CA-E3/57T Vishay Semiconductors Availability: 6,800In StockESD Protection Diodes / TVS Diodes 1500W 13V Bidirect | 6,800In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 69.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ13CA-E3/9AT | |||||||
Mfr: SMCJ64A-E3/57T TTI: SMCJ64A-E3/57T Vishay Semiconductors Availability: 40,800In StockESD Protection Diodes / TVS Diodes 1500W 64V Unidirect | 40,800In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMC (DO-214AB) | 14.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ64A-E3/9AT | |||||||
Mfr: EZA-EG2A50AX TTI: EZA-EG2A50AX Panasonic Industry Availability: 50,000In StockESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD | 50,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0402 (1005 metric) | 0.05 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | |||||||||
Mfr: VBUS051BD-HD1-GS08 TTI: VBUS051BD-HD1-GS08 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 5.0V 45W Single Line | 24,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 16 V | 6.9 V | LLP1006-2 | 3 A | 45 W | 1.3 pF | 15 kV | 15 kV | - 55 C | + 145 C | ESD Suppressors | VBUS | Reel | |||||
35,000In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 23.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
5,000In Stock25,000 On Order Expected | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
3,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | |||||||||
12,000In Stock | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMB (DO-214AA) | 2.5 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: SMDJ5.0A-T7 TTI: SMDJ5.0A-T7 Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 3kW 5V 5% Uni-Directional | 3,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
Mfr: SD36C-01FTG TTI: SD36C-01FTG Littelfuse Availability: 30,000In StockESD Protection Diodes / TVS Diodes 36V 450W AUTO BI-DIR SOD323 | 30,000In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 60 V | 40 V | SOD-323-2 | 5 A | 450 W | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD-C | AEC-Q100 | Reel | ||||
39,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
27,000In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||||
5,000In Stock | Bidirectional | 6 Channel | 30 V | SMD/SMT | SOIC-8 | 7 A | 5 pF | 8 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP723 | Reel | |||||||||
Mfr: SMAJ5.0A-E3/5A TTI: SMAJ5.0A-E3/5A Vishay Semiconductors Availability: 30,000In Stock52,500 On Order Expected 03-Dec-26 ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni | 30,000In Stock52,500 On Order Expected 03-Dec-26 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ5.0A-E3/61 | |||||||
Mfr: SMAJ14A-E3/61 TTI: SMAJ14A-E3/61 Vishay Semiconductors Availability: 68,400In StockESD Protection Diodes / TVS Diodes 400W 14V 5% Uni | 68,400In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMA (DO-214AC) | 17.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ14A-E3/5A |