ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMCJ75CA-E3/57T
TTI: SMCJ75CA-E3/57T
Vishay Semiconductors
Availability:

24,650In Stock

ESD Protection Diodes / TVS Diodes 1500W 75V Bidirect

24,650In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMC (DO-214AB)
12.4 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ75CA-E3/9AT
Datasheet
Mfr: SMCJ170CA-E3/57T
TTI: SMCJ170CA-E3/57T
Vishay Semiconductors
Availability:

8,500In Stock

ESD Protection Diodes / TVS Diodes 1500W 170V Bidirect

8,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMC (DO-214AB)
5.5 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ170CA-E3/9AT
Datasheet
Mfr: SMDJ5.0CA
TTI: SMDJ5.0CA
Littelfuse
Availability:

3,000In Stock

12,000 On Order
Expected 24-Feb-27
ESD Protection Diodes / TVS Diodes 3kW 5V 5% Bi-Directional

3,000In Stock

12,000 On Order
Expected 24-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
326.1 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SMDJ12A
TTI: SMDJ12A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 3kW 12V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMC (DO-214AB)
150.8 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMDJ
Reel
Datasheet
Mfr: SP1001-02JTG
TTI: SP1001-02JTG
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 2 channels

3,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
5.5 V
SMD/SMT
13 V
SC-70-3 (SOT-323-3)
2 A
8 pF
15 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP1001
Reel
Datasheet
Mfr: SMAJ20A
TTI: SMAJ20A
Bourns
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 20volts 5uA 12.3 Amps Uni-Dir

30,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
12.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ20CA
TTI: SMAJ20CA
Bourns
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 20volts 5uA 12.3 Amps Bi-Dir

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
12.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ6.5CA
TTI: SMAJ6.5CA
Bourns
Availability:

25,000In Stock

ESD Protection Diodes / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Bi-Dir

25,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMA (DO-214AC)
35.7 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ85CA-E
TTI: SMBJ85CA-E
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ85CA CR T&R

6,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Bidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMB (DO-214AA)
4.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
Reel
SMBJ5.0A-E Littelfuse
Datasheet
Mfr: SMBJ5.0A-E
TTI: SMBJ5.0A-E
Littelfuse
Availability:

48,000In Stock

51,000 On Order
Expected 15-Feb-27
ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ5.0A CR T&R

48,000In Stock

51,000 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: 1.5KE36A
TTI: 1.5KE36A
Littelfuse
Availability:

8,400In Stock

ESD Protection Diodes / TVS Diodes 1500W 30.8V Uni-Directional

8,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
DO-201-2
30.5 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMCJ26A
TTI: SMCJ26A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 26V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
35.7 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5KE33A
TTI: 1.5KE33A
Littelfuse
Availability:

22,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 28.2V Uni-Directional

22,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMF30A-E3-08
TTI: SMF30A-E3-08
Vishay Semiconductors
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 30volt

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
DO-219AB-2
4.1 A
200 W
207 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMBJ48A-E3/52
TTI: SMBJ48A-E3/52
Vishay Semiconductors
Availability:

83,250In Stock

ESD Protection Diodes / TVS Diodes 48V 1000W UniDir TransZorb 5% Tol

83,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.8 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ48D-M3/H
SMBJ48D-M3/I
Datasheet
Mfr: SMAJ14CA
TTI: SMAJ14CA
Bourns
Availability:

25,000In Stock

25,000 On Order
Expected 25-Nov-26
ESD Protection Diodes / TVS Diodes 14volts 5uA 17.2 Amps Bi-Dir

25,000In Stock

25,000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 5.0SMDJ120CA
TTI: 5.0SMDJ120CA
Littelfuse
Availability:

3,000In Stock

3,000 On Order
Expected 22-Jun-27
ESD Protection Diodes / TVS Diodes 5kW 120V 5% Bi-Directional

3,000In Stock

3,000 On Order
Expected 22-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
26 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
Datasheet
Mfr: SMF18A-E3-08
TTI: SMF18A-E3-08
Vishay Semiconductors
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 200watt 18volt

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
DO-219AB-2
6.8 A
200 W
320 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMCJ26A
TTI: SMCJ26A
Bourns
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 26volts 5uA 35.6 Amps Uni-Dir

48,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
35.7 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ30CA
TTI: SMBJ30CA
Bourns
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 30volts 5uA 12.4 Amps Bi-Dir

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: VESD05A1-02V-G3-08
TTI: VESD05A1-02V-G3-08
Vishay Semiconductors
Availability:

32,000In Stock

ESD Protection Diodes / TVS Diodes Uni-Directional 5.5V SOD523

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6 V
SOD-523-2
16 A
192 W
150 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VESD05A1-02V
Reel
Datasheet
Mfr: SMAJ33A/TR7
TTI: SMAJ33A/TR7
YAGEO
Availability:

32,000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ33A
Datasheet
Mfr: SMBJ30CA/TR7
TTI: SMBJ30CA/TR7
YAGEO
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA
Datasheet
Mfr: SP723ABTG
TTI: SP723ABTG
Littelfuse
Availability:

5,000In Stock

ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY

5,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
6 Channel
30 V
SMD/SMT
SOIC-8
7 A
5 pF
8 kV
15 kV
- 40 C
+ 105 C
TVS Diodes
SP723
Reel
Datasheet
Mfr: SMAJ5.0A-E3/5A
TTI: SMAJ5.0A-E3/5A
Vishay Semiconductors
Availability:

30,000In Stock

52,500 On Order
Expected 03-Dec-26
ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni

30,000In Stock

52,500 On Order
Expected 03-Dec-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0A-E3/61
  • ...
  • 10
  • 11
  • 12