ESD Protection Diodes / TVS Diodes

71,702 Results
71,702 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMCJ26A
TTI: SMCJ26A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 26V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
35.7 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: 1.5KE33A
TTI: 1.5KE33A
Littelfuse
Availability:

22,800In Stock

ESD Protection Diodes / TVS Diodes 1500W 28.2V Uni-Directional

22,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMF30A-E3-08
TTI: SMF30A-E3-08
Vishay Semiconductors
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 30volt

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
DO-219AB-2
4.1 A
200 W
207 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMBJ48A-E3/52
TTI: SMBJ48A-E3/52
Vishay Semiconductors
Availability:

83,250In Stock

ESD Protection Diodes / TVS Diodes 48V 1000W UniDir TransZorb 5% Tol

83,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.8 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ48D-M3/H
SMBJ48D-M3/I
Datasheet
Mfr: SMAJ14CA
TTI: SMAJ14CA
Bourns
Availability:

25,000In Stock

25,000 On Order
Expected 25-Nov-26
ESD Protection Diodes / TVS Diodes 14volts 5uA 17.2 Amps Bi-Dir

25,000In Stock

25,000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 5.0SMDJ120CA
TTI: 5.0SMDJ120CA
Littelfuse
Availability:

3,000In Stock

3,000 On Order
Expected 22-Jun-27
ESD Protection Diodes / TVS Diodes 5kW 120V 5% Bi-Directional

3,000In Stock

3,000 On Order
Expected 22-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
26 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
5.0SMDJ
Reel
Datasheet
Mfr: SMF18A-E3-08
TTI: SMF18A-E3-08
Vishay Semiconductors
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 200watt 18volt

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
DO-219AB-2
6.8 A
200 W
320 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMCJ26A
TTI: SMCJ26A
Bourns
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 26volts 5uA 35.6 Amps Uni-Dir

48,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
35.7 A
1.5 kW
- 55 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMBJ30CA
TTI: SMBJ30CA
Bourns
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 30volts 5uA 12.4 Amps Bi-Dir

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: VESD05A1-02V-G3-08
TTI: VESD05A1-02V-G3-08
Vishay Semiconductors
Availability:

32,000In Stock

ESD Protection Diodes / TVS Diodes Uni-Directional 5.5V SOD523

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6 V
SOD-523-2
16 A
192 W
150 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VESD05A1-02V
Reel
Datasheet
Mfr: SMAJ33A/TR7
TTI: SMAJ33A/TR7
YAGEO
Availability:

32,000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
SMAJ33A
Datasheet
Mfr: SMBJ30CA/TR7
TTI: SMBJ30CA/TR7
YAGEO
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA
Datasheet
Mfr: SMBJ30A-E
TTI: SMBJ30A-E
Littelfuse
Availability:

51,000In Stock

ESD Protection Diodes / TVS Diodes SMBJ30AF MT DO214AA - SMBJ30A 3K T&R

51,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
Reel
SMCJ40A-E Littelfuse
Datasheet
Mfr: SMCJ40A-E
TTI: SMCJ40A-E
Littelfuse
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5KW 40V 5%UNI DO-214AB TR13 RoHS

21,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMC (DO-214AB)
Reel
Datasheet
Mfr: CDSOD323-T24
TTI: CDSOD323-T24
Bourns
Availability:

33,000In Stock

ESD Protection Diodes / TVS Diodes TVS Diode 24VOLT

33,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
56 V
26.7 V
SOD-323-2
6 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxC
Reel
CDS0D323-T24
Datasheet
Mfr: 1.5KE180CA
TTI: 1.5KE180CA
Littelfuse
Availability:

39,600In Stock

ESD Protection Diodes / TVS Diodes 1500W 154V Bi-Directional

39,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
154 V
Axial
246 V
171 V
DO-201-2
6.2 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE400A
TTI: 1.5KE400A
Littelfuse
Availability:

2,400In Stock

ESD Protection Diodes / TVS Diodes 1500W 342V Uni-Directional

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
342 V
Axial
548 V
380 V
DO-201-2
2.8 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMAJ15A-E3/61
TTI: SMAJ15A-E3/61
Vishay Semiconductors
Availability:

140,400In Stock

ESD Protection Diodes / TVS Diodes 400W 15V 5% Uni

140,400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ15A
SMAJ15A-E3/5A
Datasheet
Mfr: SMBJ70A-E3/52
TTI: SMBJ70A-E3/52
Vishay Semiconductors
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes 70V 1000W UniDir TransZorb 5% Tol

24,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SMB (DO-214AA)
5.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ70D-M3/H
SMBJ70D-M3/I
Datasheet
Mfr: SMCJ100CA-E3/57T
TTI: SMCJ100CA-E3/57T
Vishay Semiconductors
Availability:

3,400In Stock

ESD Protection Diodes / TVS Diodes 1500W 100V Bidirect

3,400In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SMC (DO-214AB)
9.3 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ100CA-E3/9AT
Datasheet
Mfr: SMCJ28A-E3/57T
TTI: SMCJ28A-E3/57T
Vishay Semiconductors
Availability:

102,850In Stock

ESD Protection Diodes / TVS Diodes 1500W 28V Unidirect

102,850In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
33 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ28A-E3/9AT
Datasheet
Mfr: SMCJ16A-E3/57T
TTI: SMCJ16A-E3/57T
Vishay Semiconductors
Availability:

90,100In Stock

ESD Protection Diodes / TVS Diodes 1500W 16V Unidirect

90,100In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMC (DO-214AB)
57.7 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ16A-E3/9AT
Datasheet
Mfr: 5.0SMDJ30CA
TTI: 5.0SMDJ30CA
Littelfuse
Availability:

36,000In Stock

ESD Protection Diodes / TVS Diodes 5kW 30V 5% Bi-Directional

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
103 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ
Reel
Datasheet
Mfr: CDSOT23-0502B
TTI: CDSOT23-0502B
Bourns
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes Bidirectional 2 Line Array

12,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
5 V
SMD/SMT
9 V
6 V
SC-59-3 (SOT-23-3)
8.5 A
15 pF
15 kV
22 kV
- 55 C
+ 125 C
TVS Diodes
CDSOT23-0502B
Reel
CDS0T23-0502B
Datasheet
Mfr: CDSOD323-T12SC
TTI: CDSOD323-T12SC
Bourns
Availability:

3,000In Stock

15,000 On Order
Expected 09-Jun-27
ESD Protection Diodes / TVS Diodes Bidirectional Std Cap

3,000In Stock

15,000 On Order
Expected 09-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
29.5 V
13.3 V
SOD-323-2
14 A
400 W
50 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxSC
Reel
CDS0D323-T12SC
  • ...
  • 9
  • 10
  • 11