YAGEO - ESD Protection Diodes / TVS Diodes
7,303 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ33A/TR7 TTI: SMAJ33A/TR7 YAGEO Availability: 12,000In Stock20,000 On Order Expected 27-Oct-26 ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V | 12,000In Stock20,000 On Order Expected 27-Oct-26 | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ33A | |||||||
Mfr: SMBJ30CA/TR7 TTI: SMBJ30CA/TR7 YAGEO Availability: 18,000In StockESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V | 18,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30CA | |||||||
Mfr: 1.0SMB39A/TR7 TTI: 1.0SMB39A/TR7 YAGEO Availability: 1,000In StockESD Protection Diodes / TVS Diodes 1.0SMB - A 33.3V | 1,000In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMB (DO-214AA) | 18.8 A | 1 kW | - 55 C | + 150 C | TVS Diodes | 1.0SMB | Reel | 1.0SMB39A | |||||||
Mfr: SMAJ58CA/TR7 TTI: SMAJ58CA/TR7 YAGEO Availability: 11,000In StockESD Protection Diodes / TVS Diodes BID Wkg58V 1CH SMD DO214AC2 Bkdn64.4V | 11,000In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ58CA | |||||||
Mfr: SMBJ30A/TR7 TTI: SMBJ30A/TR7 YAGEO Availability: 37,000In StockESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V | 37,000In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30A | |||||||
Mfr: SMAJ26A/TR7 TTI: SMAJ26A/TR7 YAGEO Availability: 18,000In StockESD Protection Diodes / TVS Diodes BID Wkg26V 1CH SMD DO214AC2 Bkdn28.9V | 18,000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ26A | |||||||
Mfr: SMBJ18A/TR7 TTI: SMBJ18A/TR7 YAGEO Availability: 46,000In StockESD Protection Diodes / TVS Diodes SMBJ - A 18V | 46,000In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18A | |||||||
Mfr: SMAJ33CA/TR7 TTI: SMAJ33CA/TR7 YAGEO Availability: 17,000In StockESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V | 17,000In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ33CA | |||||||
Mfr: SMBJ18CA/TR7 TTI: SMBJ18CA/TR7 YAGEO Availability: 41,000In StockESD Protection Diodes / TVS Diodes SMBJ - CA 18V | 41,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18CA | |||||||
Mfr: SMAJ5.0A/TR7 TTI: SMAJ5.0A/TR7 YAGEO Availability: 83,000In StockESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V | 83,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ5.0A | |||||||
Mfr: SMBJ16A/TR7 TTI: SMBJ16A/TR7 YAGEO Availability: 18,000In StockESD Protection Diodes / TVS Diodes BID Wkg16V 1CH SMD DO214AA2 Bkdn17.8V | 18,000In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMB (DO-214AA) | 23.1 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ16A | |||||||
Mfr: SMBJ6.0A/TR7 TTI: SMBJ6.0A/TR7 YAGEO Availability: 23,000In StockESD Protection Diodes / TVS Diodes BID Wkg6V 1CH SMD DO214AA2 Bkdn6.67V | 23,000In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMB (DO-214AA) | 58.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ6.0A | |||||||
Mfr: SMBJ5.0CA/TR7 TTI: SMBJ5.0CA/TR7 YAGEO Availability: 5,000In StockESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD DO214AA2 Bkdn6.4V | 5,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ5.0CA | |||||
Mfr: SMCJ33CA/TR7 TTI: SMCJ33CA/TR7 YAGEO Availability: 17,500In StockESD Protection Diodes / TVS Diodes SMCJ - CA 33V | 17,500In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ33CA | |||||||
Mfr: SMAJ5.0CA/TR7 TTI: SMAJ5.0CA/TR7 YAGEO Availability: 72,000In StockESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V | 72,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ5.0CA | |||||
Mfr: SMAJ18CA/TR7 TTI: SMAJ18CA/TR7 YAGEO Availability: 34,000In StockESD Protection Diodes / TVS Diodes BID Wkg18V 1CH SMD DO214AC2 Bkdn20V | 34,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ18CA | |||||||
Mfr: P6SMB15CA/TR7 TTI: P6SMB15CA/TR7 YAGEO Availability: 15,000In StockESD Protection Diodes / TVS Diodes P6SMB - CA 12.8V | 15,000In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | - 55 C | + 150 C | TVS Diodes | P6SMB | Reel | P6SMB15CA | |||||||
Mfr: SMAJ60CA/TR7 TTI: SMAJ60CA/TR7 YAGEO Availability: 25,000In StockESD Protection Diodes / TVS Diodes BID Wkg60V 1CH SMD DO214AC2 Bkdn66.7V | 25,000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ60CA | |||||||
Mfr: SMBJ20A/TR7 TTI: SMBJ20A/TR7 YAGEO Availability: 47,000In StockESD Protection Diodes / TVS Diodes BID Wkg20V 1CH SMD DO214AA2 Bkdn22.2V | 47,000In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMB (DO-214AA) | 18.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ20A | |||||||
Mfr: SMCJ5.0A/TR7 TTI: SMCJ5.0A/TR7 YAGEO Availability: 28,000In StockESD Protection Diodes / TVS Diodes SMCJ - A 5V | 28,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ5.0A | |||||||
Mfr: SMBJ40CA/TR7 TTI: SMBJ40CA/TR7 YAGEO Availability: 19,000In StockESD Protection Diodes / TVS Diodes SMBJ - CA 40V | 19,000In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ40CA | |||||||
Mfr: 1.0SMB24CA/TR7 TTI: 1.0SMB24CA/TR7 YAGEO Availability: 2,000In StockESD Protection Diodes / TVS Diodes 1.0SMB - CA 20.5V | 2,000In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMB (DO-214AA) | 30.7 A | 1 kW | - 55 C | + 150 C | TVS Diodes | 1.0SMB | Reel | 1.0SMB24CA | |||||||
Mfr: 1.0SMB33CA/TR7 TTI: 1.0SMB33CA/TR7 YAGEO Availability: 5,000In StockESD Protection Diodes / TVS Diodes 1.0SMB - CA 28.2V | 5,000In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 22.2 A | 1 kW | - 55 C | + 150 C | TVS Diodes | 1.0SMB | Reel | 1.0SMB33CA | |||||||
Mfr: SMCJ150A/TR7 TTI: SMCJ150A/TR7 YAGEO Availability: 17,000In StockESD Protection Diodes / TVS Diodes SMCJ - A 150V | 17,000In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 6.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ150A | |||||||
Mfr: SMCJ5.0A-AT/TR7 TTI: SMCJ5.0A-AT/TR7 YAGEO Availability: 41,500In StockESD Protection Diodes / TVS Diodes SMCJ - A 5V | 41,500In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ-AT | AEC-Q101 | Reel | SMCJ5.0A-AT |