Vishay - ESD Protection Diodes / TVS Diodes

38,130 Results
38,130 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ3V3-E3/52
TTI: SMBJ3V3-E3/52
Vishay Semiconductors
Availability:

501,750In Stock

ESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol

501,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.3 V
4.1 V
SMB (DO-214AA)
50 A
600 W
5.2 nF
- 55 C
+ 150 C
TVS Diodes
SMBJ3V3
Reel
Datasheet
Mfr: SMBJ5.0A-E3/52
TTI: SMBJ5.0A-E3/52
Vishay Semiconductors
Availability:

301,500In Stock

ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol

301,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0D-M3/H
SMBJ5.0D-M3/I
Datasheet
Mfr: SMBJ5.0CA-E3/52
TTI: SMBJ5.0CA-E3/52
Vishay Semiconductors
Availability:

263,250In Stock

ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol

263,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0CD-M3/H
SMBJ5.0CD-M3/I
Datasheet
Mfr: SMBJ12A-E3/52
TTI: SMBJ12A-E3/52
Vishay Semiconductors
Availability:

112,500In Stock

ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol

112,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12A
SMBJ12D-M3/H
SMBJ12D-M3/I
Datasheet
Mfr: SMBJ12CA-E3/52
TTI: SMBJ12CA-E3/52
Vishay Semiconductors
Availability:

72,000In Stock

71,250 On Order
Expected 10-Dec-26
ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol

72,000In Stock

71,250 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12CA
SMBJ12CD-M3/H
SMBJ12CD-M3/I
Datasheet
Mfr: SMCJ15CA-E3/57T
TTI: SMCJ15CA-E3/57T
Vishay Semiconductors
Availability:

118,150In Stock

19,550 On Order
Expected 22-Oct-26
ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect

118,150In Stock

19,550 On Order
Expected 22-Oct-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
61.5 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ15CA-E3/9AT
Datasheet
Mfr: SMBJ30A-E3/52
TTI: SMBJ30A-E3/52
Vishay Semiconductors
Availability:

586,500In Stock

ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol

586,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30A
SMBJ30D-M3/H
SMBJ30D-M3/I
Datasheet
Mfr: SMBJ30CA-E3/52
TTI: SMBJ30CA-E3/52
Vishay Semiconductors
Availability:

72,750In Stock

ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol

72,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA-E3/5B
SMBJ30CD-M3/H
SMBJ30CD-M3/I
Datasheet
Mfr: SMBJ36CA-E3/52
TTI: SMBJ36CA-E3/52
Vishay Semiconductors
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol

21,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36CA-E3/5B
SMBJ36CD-M3/H
SMBJ36CD-M3/I
Datasheet
Mfr: SMCJ15A-E3/57T
TTI: SMCJ15A-E3/57T
Vishay Semiconductors
Availability:

277,100In Stock

ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect

277,100In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
61.5 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ15A-E3/9AT
Datasheet
Mfr: SMBJ15CA-E3/52
TTI: SMBJ15CA-E3/52
Vishay Semiconductors
Availability:

71,250In Stock

22,500 On Order
Expected 06-Oct-26
ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol

71,250In Stock

22,500 On Order
Expected 06-Oct-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15CD-M3/H
SMBJ15CD-M3/I
Datasheet
Mfr: SMCJ33A-E3/57T
TTI: SMCJ33A-E3/57T
Vishay Semiconductors
Availability:

294,950In Stock

ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect

294,950In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.1 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ33A
SMCJ33A-E3/9AT
Datasheet
Mfr: SMBJ6.5CA-E3/52
TTI: SMBJ6.5CA-E3/52
Vishay Semiconductors
Availability:

77,250In Stock

ESD Protection Diodes / TVS Diodes 6.5V 800W Bidir TransZorb 5% Tol

77,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMB (DO-214AA)
53.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ6.5CD-M3/H
SMBJ6.5CD-M3/I
Datasheet
Mfr: SMAJ36A-E3/61
TTI: SMAJ36A-E3/61
Vishay Semiconductors
Availability:

64,800In Stock

59,400 On Order
Expected 24-Nov-26
ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni

64,800In Stock

59,400 On Order
Expected 24-Nov-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ36A
SMAJ36A-E3/5A
Datasheet
Mfr: SMBJ40CA-E3/52
TTI: SMBJ40CA-E3/52
Vishay Semiconductors
Availability:

54,750In Stock

ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol

54,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ40CA-E3/5B
SMBJ40CD-M3/H
SMBJ40CD-M3/I
Datasheet
Mfr: SMCJ5.0A-E3/57T
TTI: SMCJ5.0A-E3/57T
Vishay Semiconductors
Availability:

166,600In Stock

ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect

166,600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
163 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ5.0A
SMCJ5.0A-E3/9AT
Datasheet
Mfr: SMAJ5.0A-E3/61
TTI: SMAJ5.0A-E3/61
Vishay Semiconductors
Availability:

316,800In Stock

1,800 On Order
Expected 23-Oct-26
ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni

316,800In Stock

1,800 On Order
Expected 23-Oct-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0A-E3/5A
Datasheet
Mfr: SMBJ33CA-E3/52
TTI: SMBJ33CA-E3/52
Vishay Semiconductors
Availability:

176,250In Stock

ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol

176,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33CA
SMBJ33CA-E3/5B
SMBJ33CD-M3/H
SMBJ33CD-M3/I
Datasheet
Mfr: SMAJ12A-E3/61
TTI: SMAJ12A-E3/61
Vishay Semiconductors
Availability:

502,200In Stock

ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni

502,200In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ12A
SMAJ12A-E3/5A
Datasheet
Mfr: SMBJ15A-E3/52
TTI: SMBJ15A-E3/52
Vishay Semiconductors
Availability:

717,000In Stock

ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol

717,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15D-M3/H
SMBJ15D-M3/I
Datasheet
Mfr: SMBJ33A-E3/52
TTI: SMBJ33A-E3/52
Vishay Semiconductors
Availability:

581,250In Stock

ESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol

581,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33A
SMBJ33D-M3/H
SMBJ33D-M3/I
Datasheet
Mfr: SMCJ36A-E3/57T
TTI: SMCJ36A-E3/57T
Vishay Semiconductors
Availability:

117,300In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect

117,300In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ36A-E3/9AT
Datasheet
Mfr: SMAJ58A-E3/61
TTI: SMAJ58A-E3/61
Vishay Semiconductors
Availability:

135,000In Stock

ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni

135,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ58A
SMAJ58A-E3/5A
Datasheet
Mfr: SMBJ6.0A-E3/52
TTI: SMBJ6.0A-E3/52
Vishay Semiconductors
Availability:

2,250In Stock

109,500 On Order
Expected
ESD Protection Diodes / TVS Diodes 6.0V 1000W UniDir TransZorb 5% Tol

2,250In Stock

109,500 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMB (DO-214AA)
58.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ6.0A
SMBJ6.0D-M3/H
SMBJ6.0D-M3/I
Datasheet
Mfr: SMF33A-E3-08
TTI: SMF33A-E3-08
Vishay Semiconductors
Availability:

39,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 33volt

39,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
DO-219AB-2
3.8 A
200 W
198 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
  • 1
  • 2
  • 3
  • 4