ROHM Semiconductor - ESD Protection Diodes / TVS Diodes

430 Results
430 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RSA6.1U5T108
TTI: RSA6.1U5T108
ROHM Semiconductor
Availability:

3,000In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes TVS ARRAY

3,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
5 Channel
SMD/SMT
6.1 V
SOT-457-6
30 W
90 pF
+ 150 C
ESD Suppressors
RSA6.1U5
Reel
RSA6.1U5
Datasheet
Mfr: RESD5V0BASAFHT2RB
TTI: RESD5V0BASAFHT2RB
ROHM Semiconductor
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 5V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified)

48,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
7 V
8 V
SOD-882-2
6 A
0.33 pF
13 kV
15 kV
+ 150 C
ESD Suppressors
AEC-Q101
Reel
Datasheet
Mfr: RESD1CANFHT116
TTI: RESD1CANFHT116
ROHM Semiconductor
Availability:

135,000In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 225mW 26.2-32Vbr Bidir SOT-23 TVS

135,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
24 V
SMD/SMT
44 V
32 V
SC-59-3 (SOT-23-3)
8 A
350 W
30 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
AEC-Q101
Reel
RESD1CANFH
Datasheet
Mfr: RSBC6.8CST2RA
TTI: RSBC6.8CST2RA
ROHM Semiconductor
Availability:

40,000In Stock

8,000 On Order
Expected 19-Oct-26
Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes SW DIODE

40,000In Stock

8,000 On Order
Expected 19-Oct-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
SMD/SMT
6.8 V
SOD-923-2
1 pF
+ 150 C
ESD Suppressors
RSBC6.8CS
Reel
RSBC6.8CS
Datasheet
Mfr: RSBC6.8CMT2N
TTI: RSBC6.8CMT2N
ROHM Semiconductor
Availability:

0In Stock

3,496,000 On Order
Expected
ESD Protection Diodes / TVS Diodes ESD 5V BI

0In Stock

3,496,000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
6.8 V
SOD-923-2
1 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Reel
RSBC6.8CM
Datasheet
Mfr: VS16VUA1VWMTFTR
TTI: VS16VUA1VWMTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 16V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
16 V
PMDE-2
7.7 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS16VUA1VWMTF
Datasheet
Mfr: VS5V0BN1HST15R
TTI: VS5V0BN1HST15R
ROHM Semiconductor
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes ESD 5V BI

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
5 V
SMD/SMT
18 V
5 V
SOD-962-2
2 A
36 W
1 pF
11 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Reel
VS5V0BN1HS
Datasheet
Mfr: SMF6V0TFTR
TTI: SMF6V0TFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 6V Vrwm 1000mW PD SOD-123FL; PMDU

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6 V
SOD-123FL-2
19.4 A
200 W
150 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
AEC-Q101
Reel
SMF6V0TF
Datasheet
Mfr: SMF7V0TFTR
TTI: SMF7V0TFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 7V Vrwm 1000mW PD SOD-123FL; PMDU

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7 V
SOD-123FL-2
16.7 A
200 W
150 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
AEC-Q101
Reel
SMF7V0TF
Datasheet
Mfr: SMF14VTFTR
TTI: SMF14VTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 14V Vrwm 1000mW PD SOD-123FL; PMDU

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
14 V
SOD-123FL-2
8.6 A
200 W
150 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
AEC-Q101
Reel
SMF14VTF
Datasheet
Mfr: UMZ8.2NUMTL
TTI: UMZ8.2NUMTL
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS for Surge Prot UMD3F

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
5 V
SMD/SMT
8.2 V
SOT-323FL-3
200 mW
8 kV
15 kV
+ 150 C
TVS Diodes
Reel
UMZ8.2NUM
Datasheet
Mfr: VS40VUA1VWMTFTR
TTI: VS40VUA1VWMTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 40V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
40 V
PMDE-2
3.1 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS40VUA1VWMTF
Datasheet
Mfr: VS90VLNVWMTFTR
TTI: VS90VLNVWMTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 90V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
90 V
SMD/SMT
146 V
90 V
PMDE-2
1.3 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS90VLNVWMTF
Datasheet
Mfr: ESD39VASAFHT2RB
TTI: ESD39VASAFHT2RB
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 33V, 120W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified)

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
59 V
39 V
SOD-882-2
2 A
120 W
8 pF
25 kV
25 kV
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: ESDCAN27HPYFHT116
TTI: ESDCAN27HPYFHT116
ROHM Semiconductor
Availability:

0In Stock

New Product
ESD Protection Diodes / TVS Diodes ESD - CA 27V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
27 V
SMD/SMT
47.5 V
28 V
SC-59-3 (SOT-23-3)
4 A
180 W
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: ESDCAN27YXAFHTRB
TTI: ESDCAN27YXAFHTRB
ROHM Semiconductor
Availability:

0In Stock

New Product
ESD Protection Diodes / TVS Diodes ESD - CA 27V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
27 V
SMD/SMT
41.5 V
28 V
DFN1010-W-3
5.8 A
230 W
15 kV
15 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: UMZ18NFMT106
TTI: UMZ18NFMT106
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 16V, 200mW, Highly Reliable, Transient Voltage Suppressor : UMZ18NFM is high reliability TVS Diode for surge protection.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Reel
Datasheet
Mfr: UMZ30NFMFHT106
TTI: UMZ30NFMFHT106
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 27V, 200mW, SOT-323, Automotive Transient Voltage Suppressor :UMZ30NFMFH is high reliability TVS Diode which is AEC-Q101 qualified, for surge protection.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Reel
Datasheet
Mfr: RESD5U2MAFAT2LB
TTI: RESD5U2MAFAT2LB
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 5V 25W

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
12.5 V
6.47 V
DFN1006-3
2 A
25 W
7.5 pF
7.5 kV
7.5 kV
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: RESD3V3BAEDB15R
TTI: RESD3V3BAEDB15R
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.3V, SOD-962, 0.22pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
9 V
8 V
SOD-962-2
6 A
0.3 pF
13 kV
15 kV
+ 150 C
ESD Suppressors
Reel
Datasheet
Mfr: RESD3V3UCEDB15R
TTI: RESD3V3UCEDB15R
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.3V, SOD-962, 0.55pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
4.5 V
5.3 V
SOD-962-2
6 A
0.71 pF
12 kV
14 kV
+ 150 C
ESD Suppressors
Reel
Datasheet
Mfr: VS110VLNVWMTFTR
TTI: VS110VLNVWMTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 110V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
110 V
SMD/SMT
177 V
110 V
PMDE-2
1.1 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS110VLNVWMTF
Datasheet
Mfr: ESDCAN24HPYFHT116
TTI: ESDCAN24HPYFHT116
ROHM Semiconductor
Availability:

0In Stock

New Product
ESD Protection Diodes / TVS Diodes ESD - CA 24V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
43.5 V
25.5 V
SC-59-3 (SOT-23-3)
4.3 A
180 W
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: ESDCAN27YPAFHTRB
TTI: ESDCAN27YPAFHTRB
ROHM Semiconductor
Availability:

0In Stock

New Product
ESD Protection Diodes / TVS Diodes ESD - CA 27V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
27 V
SMD/SMT
41.5 V
28 V
DFN1010-W-3
5.8 A
230 W
15 kV
15 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: RESD3V6UCEDB15R
TTI: RESD3V6UCEDB15R
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.6V, SOD-962, 0.55pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.6 V
SMD/SMT
4.5 V
5.3 V
SOD-962-2
6 A
0.71 pF
12 kV
14 kV
+ 150 C
ESD Suppressors
Reel
  • 1
  • 2
  • 3
  • 4