Littelfuse - ESD Protection Diodes / TVS Diodes

15,296 Results
15,296 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMAJ5.0CA
TTI: SMAJ5.0CA
Littelfuse
Availability:

10,000In Stock

10,000 On Order
Expected 16-Feb-27
ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional

10,000In Stock

10,000 On Order
Expected 16-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ24A
TTI: SMBJ24A
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional

9,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMF5.0A
TTI: SMF5.0A
Littelfuse
Availability:

66,000In Stock

ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional

66,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SOD-123-2
21.7 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMBJ5.0CA
TTI: SMBJ5.0CA
Littelfuse
Availability:

12,000In Stock

3,000 On Order
Expected 02-Mar-27
ESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional

12,000In Stock

3,000 On Order
Expected 02-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SD05C-01FTG
TTI: SD05C-01FTG
Littelfuse
Availability:

96,000In Stock

138,000 On Order
Expected 15-Mar-27
ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional

96,000In Stock

138,000 On Order
Expected 15-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
14.5 V
6 V
SOD-323-2
30 A
450 W
200 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SD-C
AEC-Q100
Reel
Datasheet
Mfr: SMBJ48A
TTI: SMBJ48A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 600W 48V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.8 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
SMBJ24A-E Littelfuse
Datasheet
Mfr: SMBJ24A-E
TTI: SMBJ24A-E
Littelfuse
Availability:

84,000In Stock

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ24A 3K T&R

84,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: SMCJ15A
TTI: SMCJ15A
Littelfuse
Availability:

207,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 15V 5% Uni-Directional

207,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
61.5 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: PGB1010603NRHF
TTI: PGB1010603NRHF
Littelfuse
Availability:

35,000In Stock

ESD Protection Diodes / TVS Diodes Pulseguard 0603 Halogen Free

35,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
150 V
0603 (1608 metric)
0.06 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
PGB10603
Reel
Datasheet
Mfr: SMF4L36A
TTI: SMF4L36A
Littelfuse
Availability:

105,000In Stock

ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-directional

105,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SOD-123-2
6.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SP1004U-ULC-04UTG
TTI: SP1004U-ULC-04UTG
Littelfuse
Availability:

18,000In Stock

12,000 On Order
Expected 19-Mar-27
ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 4CH

18,000In Stock

12,000 On Order
Expected 19-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
7 V
SMD/SMT
9.2 V
9 V
1004 (2510 metric)
2 A
0.2 pF
20 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SP-ULC
Reel
Datasheet
Mfr: SMAJ48A
TTI: SMAJ48A
Littelfuse
Availability:

65,000In Stock

ESD Protection Diodes / TVS Diodes 400W 48V 5% Uni-Directional

65,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMA (DO-214AC)
5.2 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ51CA
TTI: SMAJ51CA
Littelfuse
Availability:

115,000In Stock

ESD Protection Diodes / TVS Diodes 400W 51V 5% Bi-Directional

115,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMA (DO-214AC)
4.9 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SP720APP
TTI: SP720APP
Littelfuse
Availability:

8,675In Stock

ESD Protection Diodes / TVS Diodes 14 CH DIODE ARRAY

8,675In Stock

Please adjust quantity to Min / Mult value
Bidirectional
14 Channel
30 V
DIP
PDIP-16
5 A
3 pF
4 kV
15 kV
- 40 C
+ 105 C
TVS Diodes
SP720
Tube
576-SP720AP
SP720AP
Datasheet
Mfr: 1.5KE30CA
TTI: 1.5KE30CA
Littelfuse
Availability:

9,600In Stock

2,400 On Order
Expected 14-Oct-26
ESD Protection Diodes / TVS Diodes 1500W 25.6V Bi-Directional

9,600In Stock

2,400 On Order
Expected 14-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-201-2
36.7 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE62CA
TTI: 1.5KE62CA
Littelfuse
Availability:

4,800In Stock

24,000 On Order
Expected 29-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 53V Bi-Directional

4,800In Stock

24,000 On Order
Expected 29-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
53 V
Axial
85 V
58.9 V
DO-201-2
17.9 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE18A
TTI: 1.5KE18A
Littelfuse
Availability:

2,400In Stock

ESD Protection Diodes / TVS Diodes 1500W 15.3V Uni-Directional

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-201-2
60.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMBJ36A
TTI: SMBJ36A
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ15A
TTI: SMBJ15A
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ6.0A
TTI: SMAJ6.0A
Littelfuse
Availability:

25,000In Stock

ESD Protection Diodes / TVS Diodes 400W 6V 5% Uni-Directional

25,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMA (DO-214AC)
38.8 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 1.5KE33CA
TTI: 1.5KE33CA
Littelfuse
Availability:

13,200In Stock

ESD Protection Diodes / TVS Diodes 1500W 28.2V Bi-Directional

13,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-201-2
33.3 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: SMAJ24A
TTI: SMAJ24A
Littelfuse
Availability:

210,000In Stock

ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-Directional

210,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ30A
TTI: SMCJ30A
Littelfuse
Availability:

3,000In Stock

9,000 On Order
Expected 18-Feb-27
ESD Protection Diodes / TVS Diodes 1.5kW 30V 5% Uni-Directional

3,000In Stock

9,000 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SP0502BAHTG
TTI: SP0502BAHTG
Littelfuse
Availability:

93,000In Stock

ESD Protection Diodes / TVS Diodes 2 Channel SMT array

93,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional, Unidirectional
2 Channel
5 V
SMD/SMT
12 V
6 V
SC-59-3 (SOT-23-3)
2 A
25 W
30 pF
15 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SP050xBA
AEC-Q100
Reel
Datasheet
Mfr: SMCJ30CA
TTI: SMCJ30CA
Littelfuse
Availability:

24,000In Stock

ESD Protection Diodes / TVS Diodes 1.5kW 30V 5% Bi-Directional

24,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
  • 1
  • 2
  • 3
  • 4