KYOCERA AVX - ESD Protection Diodes / TVS Diodes
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GG040205170N2P TTI: GG040205170N2P KYOCERA AVX Availability: 10,000In Stock150,000 On Order Expected ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a | 10,000In Stock150,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 6.5 V | 5.1 V | 0402 (1006 metric) | 8 A | 17 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG040205100N2P TTI: GG040205100N2P KYOCERA AVX Availability: 40,000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 10 pf <8v clamp@1a | 40,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 5.5 V | 0402 (1006 metric) | 8 A | 10 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG060305100N2P TTI: GG060305100N2P KYOCERA AVX Availability: 5,000In Stock35,000 On Order Expected 19-Nov-26 ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 10 pF <8V Clamp@1a | 5,000In Stock35,000 On Order Expected 19-Nov-26 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 7.5 V | 0603 (1608 metric) | 8 A | 96 W | 10 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG040207100N2P TTI: GG040207100N2P KYOCERA AVX Availability: 110,000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 7V 10 pF <10V Clamp@1a | 110,000In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 10 V | 9 V | 0402 (1005 metric) | 6 A | 72 W | 10 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0603052R542P TTI: GG0603052R542P KYOCERA AVX Availability: 10,000In StockESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a | 10,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.7 V | 0603 (1608 metric) | 3 A | 45 W | 2.5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0402050R3C2P TTI: GG0402050R3C2P KYOCERA AVX Availability: 10,000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 0.3 pf <12v clamp@1a | 10,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 7 V | 0402 (1006 metric) | 3 A | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG0402055R042P TTI: GG0402055R042P KYOCERA AVX Availability: 50,000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 5.0 pf <12v clamp@1a | 50,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 5.2 V | 0402 (1006 metric) | 4 A | 5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG040203100N2P TTI: GG040203100N2P KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 26-Jan-27 ESD Protection Diodes / TVS Diodes GG - CA | 0In Stock10,000 On Order Expected 26-Jan-27 | Reel | ||||||||||||||||||||
Mfr: GG0402126R042P TTI: GG0402126R042P KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 12V 6 pF <18V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 18 V | 18 V | 0402 (1005 metric) | 6 A | 130 W | 6 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0201052R542P TTI: GG0201052R542P KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0201 5V 2. 5pF <12V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.7 V | 0201 (0603 metric) | 3 A | 46 W | 2.5 pF | 15 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SMB (DO-214AA) | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: GG0201050R3C2P TTI: GG0201050R3C2P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5V .3 pF <15V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 8 V | 0201 (0603 metric) | 3 A | 60 W | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0402052R542P TTI: GG0402052R542P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 5.5 V | 0402 (1006 metric) | 3 A | 2.5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG020103100N2P TTI: GG020103100N2P KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0201 3.3V 10pF <6V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 6 V | 4 V | 0201 (0603 metric) | 7 A | 70 W | 10 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: CG21AS45K474MR TTI: CG21AS45K474MR KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 0.47 uF AEC-Q200 | 0In Stock | Bidirectional | 1 Channel | 45 V | Radial | 90 V | 56 V | 200 A | 470 nF | - 55 C | + 125 C | TVS Diodes | CG | AEC-Q200 | Bulk | |||||||
Mfr: MGUG040150L2RP TTI: MGUG040150L2RP KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 50 pF 20 V 50V | 0In Stock | Bidirectional | 2 Channel | 15 V | SMD/SMT | 50 V | 15 V | 0405 (1012 metric) | 50 pF | - 55 C | + 125 C | TVS Diodes | MGUG | Reel | ||||||||
Mfr: MGUG040150L2DP TTI: MGUG040150L2DP KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 40 pF 20 V 50V | 0In Stock | Bidirectional | 2 Channel | 15 V | SMD/SMT | 50 V | 20 V | 0405 (1012 metric) | 50 pF | - 55 C | + 125 C | TVS Diodes | MGUG | Reel | ||||||||
Mfr: CG21AS26F105MR TTI: CG21AS26F105MR KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J 1uF 3 3V 54V AEC-Q200 | 0In Stock | Bidirectional | 1 Channel | 26 V | Radial | 54 V | 33 V | 200 A | 1 uF | - 55 C | + 125 C | TVS Diodes | CG | AEC-Q200 | Bulk | |||||||
Mfr: CG21AS45K105MR TTI: CG21AS45K105MR KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 1.0u F AEC-Q200 | 0In Stock | Bidirectional | 1 Channel | 45 V | Radial | 90 V | 56 V | 200 A | 1 uF | - 55 C | + 125 C | TVS Diodes | CG | AEC-Q200 | Bulk | |||||||
Mfr: CG21AS26F474MR TTI: CG21AS26F474MR KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J0.47pF 33V 54V AEC-Q200 | 0In Stock | Bidirectional | 1 Channel | 26 V | Radial | 54 V | 33 V | 200 A | 470 nF | - 55 C | + 125 C | TVS Diodes | CG | AEC-Q200 | Bulk | |||||||
Mfr: GG020105100N2P TTI: GG020105100N2P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 5.5 V | 0201 (0603 metric) | 6 A | 10 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 31.9 V | SMA (DO-214AC) | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
0In Stock | Bidirectional | SMD/SMT | SMB (DO-214AA) | 600 W | SMBJ | Reel | ||||||||||||||||
Mfr: GG0402050R8L2P TTI: GG0402050R8L2P KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5V .8 pF <9V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 8 V | 0402 (1005 metric) | 7 A | 100 W | 0.8 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: MGUG060150L4DP TTI: MGUG060150L4DP KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes 7.1VAC 15VDC 0.05J 7 5pF 20 V 50V | 0In Stock | Bidirectional | 4 Channel | 15 V | SMD/SMT | 50 V | 20 V | 0612 (1632 metric) | 75 pF | - 55 C | + 125 C | TVS Diodes | MGUG | Reel |