Littelfuse - ESD Protection Diodes / TVS Diodes
15,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PGB1010603MR TTI: PGB1010603MR Littelfuse Availability: 118,000In StockESD Protection Diodes / TVS Diodes 0603 24VDC .06pF | 118,000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel | 576-PGB0010603MR PGB0010603MR | |||||||
12,000In Stock12,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
10,000In Stock10,000 On Order Expected 16-Feb-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
9,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
105,000In Stock51,000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 21.7 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
84,000In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||||
Mfr: SD05C-01FTG TTI: SD05C-01FTG Littelfuse Availability: 96,000In Stock138,000 On Order Expected 15-Mar-27 ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional | 96,000In Stock138,000 On Order Expected 15-Mar-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14.5 V | 6 V | SOD-323-2 | 30 A | 450 W | 200 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD-C | AEC-Q100 | Reel | ||||
3,000In Stock36,000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 5.1 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
3,000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
80,000In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
57,000In Stock | Bidirectional | 4 Channel | 20 V | SMD/SMT | SC-59-6 (SOT-23-6) | 3 A | 3 pF | 8 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP724 | Reel | |||||||||
Mfr: 1.5KE300CA TTI: 1.5KE300CA Littelfuse Availability: 9,600In Stock25,200 On Order Expected 16-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 256V Bi-Directional | 9,600In Stock25,200 On Order Expected 16-Nov-26 | Bidirectional | 1 Channel | 256 V | Axial | 414 V | 285 V | DO-201-2 | 3.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
22,800In Stock10,800 On Order Expected 28-Oct-26 | Unidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-201-2 | 144.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE6.8A. | |||||||
235,000In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
5,000In Stock20,000 On Order Expected 18-Jan-27 | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
10,000In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMA (DO-214AC) | 33.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
3,000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
210,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
10,800In Stock | Bidirectional | 1 Channel | 28.2 V | Axial | 45.7 V | 31.4 V | DO-201-2 | 33.3 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
3,000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
8,400In Stock | Unidirectional | 1 Channel | 171 V | Axial | 274 V | 190 V | DO-201-2 | 5.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: SP0502BAHTG TTI: SP0502BAHTG Littelfuse Availability: 90,000In StockESD Protection Diodes / TVS Diodes 2 Channel SMT array | 90,000In Stock | Bidirectional, Unidirectional | 2 Channel | 5 V | SMD/SMT | 12 V | 6 V | SC-59-3 (SOT-23-3) | 2 A | 25 W | 30 pF | 15 kV | 20 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | ||||
24,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
120,000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
Mfr: PGB1010402KR TTI: PGB1010402KR Littelfuse Availability: 140,000In StockESD Protection Diodes / TVS Diodes PULSEGUARD 0402 ESD SUPPRESSOR | 140,000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 250 V | 0402 (1005 metric) | 0.04 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10402 | Reel |