KYOCERA - ESD Protection Diodes / TVS Diodes

156 Results
156 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: GG040207100N2P
TTI: GG040207100N2P
KYOCERA AVX
Availability:

10,000In Stock

20,000 On Order
Expected 26-Aug-26
ESD Protection Diodes / TVS Diodes SMP Diode 0402 7V 10 pF <10V Clamp@1a

10,000In Stock

20,000 On Order
Expected 26-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7 V
SMD/SMT
10 V
9 V
0402 (1005 metric)
6 A
72 W
10 pF
30 kV
30 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG0603052R542P
TTI: GG0603052R542P
KYOCERA AVX
Availability:

5,000In Stock

10,000 On Order
Expected 08-Sep-26
ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a

5,000In Stock

10,000 On Order
Expected 08-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
12 V
6.7 V
0603 (1608 metric)
3 A
45 W
2.5 pF
15 kV
15 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG060305100N2P
TTI: GG060305100N2P
KYOCERA AVX
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 10 pF <8V Clamp@1a

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
7.5 V
0603 (1608 metric)
8 A
96 W
10 pF
25 kV
25 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG0402126R042P
TTI: GG0402126R042P
KYOCERA AVX
Availability:

120,000In Stock

90,000 On Order
Expected 23-Jun-26
ESD Protection Diodes / TVS Diodes SMP Diode 0402 12V 6 pF <18V Clamp@1a

120,000In Stock

90,000 On Order
Expected 23-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
18 V
18 V
0402 (1005 metric)
6 A
130 W
6 pF
25 kV
25 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG0201050R3C2P
TTI: GG0201050R3C2P
KYOCERA AVX
Availability:

60,000In Stock

45,000 On Order
Expected 31-Aug-26
ESD Protection Diodes / TVS Diodes SMP Diode 0201 5V .3 pF <15V Clamp@1a

60,000In Stock

45,000 On Order
Expected 31-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
8 V
0201 (0603 metric)
3 A
60 W
300 fF
20 kV
20 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG020103100N2P
TTI: GG020103100N2P
KYOCERA AVX
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0201 3.3V 10pF <6V Clamp@1a

15,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
6 V
4 V
0201 (0603 metric)
7 A
70 W
10 pF
20 kV
20 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG0402050R3C2P
TTI: GG0402050R3C2P
KYOCERA AVX
Availability:

20,000In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 0.3 pf <12v clamp@1a

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
12 V
7 V
0402 (1006 metric)
3 A
300 fF
20 kV
20 kV
- 55 C
+ 125 C
GG
Reel
VA100005A150DL. KYOCERA
Datasheet
Mfr: VA100005A150DL.
TTI: VA100005A150DL.
KYOCERA Display
Availability:

970In Stock

Cut Tape
ESD Protection Diodes / TVS Diodes 5.6 VDC .1J 18V-CL 1A-PK

970In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: GG040205170N2P
TTI: GG040205170N2P
KYOCERA AVX
Availability:

0In Stock

500,000 On Order
Expected
ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a

0In Stock

500,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
6.5 V
5.1 V
0402 (1006 metric)
8 A
17 pF
30 kV
30 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG040205100N2P
TTI: GG040205100N2P
KYOCERA AVX
Availability:

0In Stock

30,000 On Order
Expected 08-Sep-26
ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 10 pf <8v clamp@1a

0In Stock

30,000 On Order
Expected 08-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
5.5 V
0402 (1006 metric)
8 A
10 pF
25 kV
25 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG0402055R042P
TTI: GG0402055R042P
KYOCERA AVX
Availability:

0In Stock

60,000 On Order
Expected 14-Oct-26
ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 5.0 pf <12v clamp@1a

0In Stock

60,000 On Order
Expected 14-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
12 V
5.2 V
0402 (1006 metric)
4 A
5 pF
15 kV
15 kV
- 55 C
+ 125 C
GG
Reel
GG040203100N2P KYOCERA AVX
Datasheet
Mfr: GG040203100N2P
TTI: GG040203100N2P
KYOCERA AVX
Availability:

0In Stock

20,000 On Order
Expected 03-Aug-26
ESD Protection Diodes / TVS Diodes GG - CA

0In Stock

20,000 On Order
Expected 03-Aug-26
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: GG0201052R542P
TTI: GG0201052R542P
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0201 5V 2. 5pF <12V Clamp@1a

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
12 V
6.7 V
0201 (0603 metric)
3 A
46 W
2.5 pF
15 kV
20 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: GG0402050R8L2P
TTI: GG0402050R8L2P
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0402 5V .8 pF <9V Clamp@1a

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9 V
8 V
0402 (1005 metric)
7 A
100 W
800 fF
30 kV
30 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: SMBJ18CA
TTI: SMBJ18CA
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMBJ - CA 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
22.1 V
SMB (DO-214AA)
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: GG0402052R542P
TTI: GG0402052R542P
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
12 V
5.5 V
0402 (1006 metric)
3 A
2.5 pF
15 kV
15 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: CG21AS45K474MR
TTI: CG21AS45K474MR
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 0.47 uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
Radial
90 V
56 V
200 A
470 nF
- 55 C
+ 125 C
CG
AEC-Q200
Bulk
Datasheet
Mfr: CG21AS45K105MR
TTI: CG21AS45K105MR
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 1.0u F AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
Radial
90 V
56 V
200 A
1 uF
- 55 C
+ 125 C
CG
AEC-Q200
Bulk
Datasheet
Mfr: CG21AS26F474MR
TTI: CG21AS26F474MR
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J0.47pF 33V 54V AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
26 V
Radial
54 V
33 V
200 A
470 nF
- 55 C
+ 125 C
CG
AEC-Q200
Bulk
Datasheet
Mfr: GG020105100N2P
TTI: GG020105100N2P
KYOCERA AVX
Availability:

Not Available Online

Other Available Inventory
ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a

Not Available Online

Other Available Inventory
Call
or
View Details
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
5.5 V
0201 (0603 metric)
6 A
10 pF
20 kV
20 kV
- 55 C
+ 125 C
GG
Reel
Datasheet
Mfr: MGUG040150L2DP
TTI: MGUG040150L2DP
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 40 pF 20 V 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
15 V
SMD/SMT
50 V
20 V
0405 (1012 metric)
50 pF
- 55 C
+ 125 C
MGUG
Reel
Datasheet
Mfr: MGUG040150L2RP
TTI: MGUG040150L2RP
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 50 pF 20 V 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
15 V
SMD/SMT
50 V
15 V
0405 (1012 metric)
50 pF
- 55 C
+ 125 C
MGUG
Reel
Datasheet
Mfr: CG21AS26F105MR
TTI: CG21AS26F105MR
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J 1uF 3 3V 54V AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
26 V
Radial
54 V
33 V
200 A
1 uF
- 55 C
+ 125 C
CG
AEC-Q200
Bulk
Datasheet
Mfr: MGUG060150L4DP
TTI: MGUG060150L4DP
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 7.1VAC 15VDC 0.05J 7 5pF 20 V 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
4 Channel
15 V
SMD/SMT
50 V
20 V
0612 (1632 metric)
75 pF
- 55 C
+ 125 C
MGUG
Reel
Datasheet
Mfr: GG0402051R5L2P
TTI: GG0402051R5L2P
KYOCERA AVX
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMP Diode 0402 5V 1. 5pF <9V Clamp@1a

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9 V
8 V
0402 (1005 metric)
15 A
300 W
1.5 pF
30 kV
30 kV
- 55 C
+ 125 C
GG
Reel
  • 1
  • 2
  • 3
  • 4