Circuit Breakers
143,249 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 185080F-01-1 TTI: 185080F-01-1 Bussmann / Eaton Availability: 400In StockCircuit Breakers 80-AMP BREAKER | 400In Stock | 18X Hi-Amp | Circuit Breakers | 80 A | 30 VDC | 1 Pole | - 32 C | + 82 C | Non-Illuminated | Bulk | |||||||
Mfr: W28-XQ1A-20 TTI: W28-XQ1A-20 TE Connectivity / P&B Availability: 7,410In StockCircuit Breakers 20A PUSH TO RESET | 7,410In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 20 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Tray | 3-1393250-3 | |||
Mfr: W58-XB1A4A-5 TTI: W58-XB1A4A-5 TE Connectivity / P&B Availability: 1,188In StockCircuit Breakers 5A PUSH TO RESET | 1,188In Stock | W58 | Thermal Circuit Breakers | Thermal Magnetic | 5 A | 250 VAC | 50 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Tray | 1-1393249-9 | |||
Mfr: W58-XB1A4A-25 TTI: W58-XB1A4A-25 TE Connectivity / P&B Availability: 2,642In StockCircuit Breakers 25A PUSH TO RESET | 2,642In Stock | W58 | Thermal Circuit Breakers | Thermal Magnetic | 25 A | 250 VAC | 50 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Tray | 1-1393249-3 | |||
2,063In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 10 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
Mfr: W58-XC4C12A-20 TTI: W58-XC4C12A-20 TE Connectivity / P&B Availability: 656In StockCircuit Breakers 20A PUSH TO RESET ST | 656In Stock | W58 | Thermal Circuit Breakers | Thermal Magnetic | 20 A | 250 VAC | 50 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Bulk | 4-1393249-3 | |||
775In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 5 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
450In Stock | Bulk | ||||||||||||||||
Mfr: W28-XQ1A-0.25 TTI: W28-XQ1A-0.25 TE Connectivity / P&B Availability: 5,000In StockCircuit Breakers 0.25A PUSH TO RESET | 5,000In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 250 mA | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Tray | 1-1393250-9 | |||
Mfr: W93-X112-30 TTI: W93-X112-30 TE Connectivity / P&B Availability: 23In StockCircuit Breakers 30A 3 POLE TOGGLE | 23In Stock | W9 | Hydraulic Magnetic Circuit Breakers | Hydraulic Magnetic | 30 A | 277 VAC | 3 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Tray | 1393255-8 | ||||
Mfr: 123A20-A5P-KB TTI: 123A20-A5P-KB Bussmann / Eaton Availability: 4,710In StockCircuit Breakers CIRCUIT BREAKER - SHORT STOP | 4,710In Stock | 12X | Circuit Breakers | Shortstop | 20 A | 24 VDC | 2 Pole | - 40 C | + 85 C | Non-Illuminated | Kit | ||||||
Mfr: W58-XC4C12A-3 TTI: W58-XC4C12A-3 TE Connectivity / P&B Availability: 985In Stock400 On Order Expected 16-Sep-27 Circuit Breakers 3A PUSH TO RESET ST | 985In Stock400 On Order Expected 16-Sep-27 | W58 | Thermal Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 50 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Tray | 4-1393249-5 | |||
Mfr: W28-XT1A-5 TTI: W28-XT1A-5 TE Connectivity / P&B Availability: 885In StockCircuit Breakers 1pole 5Amp Therm Circuit Brker | 885In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 5 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | Tray | 7-1393250-0 | |||
1,577In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 2 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Each | |||||
90In Stock | Box-Style Circuit Breakers | Circuit Breakers | Auto Reset | 30 A | 12 VDC | 1 Pole | Non-Illuminated | Bulk | |||||||||
2,794In Stock3,535 On Order Expected | PTCB | Circuit Breaker | 12 mA | Each | |||||||||||||
Mfr: M39019/03-230S TTI: M39019/03-230S AIRPAX Availability: 39In StockCircuit Breakers CIRCUIT BREAKER | 39In Stock | AP | Circuit Breakers | 5 A | 250 VAC | 50 VDC | 2 Pole | Toggle | Non-Illuminated | Each | |||||||
640In Stock | 223 | Circuit Breakers | Manual Reset | 25 A | 24 VDC | 1 Pole | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||||
Mfr: T11-62-2.50A-27345-3 TTI: T11-62-2.50A-27345-3 AIRPAX Availability: 3In StockCircuit Breakers CIRCUIT BREAKER | 3In Stock | Snapak | Thermal Circuit Breakers | Thermal | 2.5 A | 250 VAC | 65 VDC | 1 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | Each | ||||
Mfr: W69-X2Q12-20 TTI: W69-X2Q12-20 TE Connectivity / P&B Availability: 13In StockCircuit Breakers 20A 3 POLE 3 TOGGLE | 13In Stock | W6 | Hydraulic Magnetic Circuit Breakers | Hydraulic Magnetic | 20 A | 277 VAC | 3 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Tray | 8-1393253-6 | ||||
Mfr: 185100F-01-1 TTI: 185100F-01-1 Bussmann / Eaton Availability: 78In StockCircuit Breakers CIRCUIT BREAKER TYPE III 100A | 78In Stock | 18X Hi-Amp | Bulk | ||||||||||||||
Mfr: W92-X112-50 TTI: W92-X112-50 TE Connectivity / P&B Availability: 4In StockCircuit Breakers 50A 2 POLE 2 TOGGLE | 4In Stock | W9 | Hydraulic Magnetic Circuit Breakers | Hydraulic Magnetic | 50 A | 277 VAC | 2 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | Tray | 8-1393254-3 | ||||
Mfr: CA2B034620121D TTI: CA2-B0-34-620-121-D Carling Technologies Availability: 96In StockCircuit Breakers 2-pole, Handle, 20 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 | 96In Stock | C | Circuit Breakers | Hydraulic Magnetic | 20 A | 277 VAC | 80 VDC | 2 Pole | Handle | - 40 C | + 85 C | Non-Illuminated | Each | CA2B034620121D | |||
830In Stock | TCP | Circuit Breakers | Thermal | 2 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Each | TCP__2A TCP2A | ||||
81In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 5 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_5A UT6TMCM5A |